Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS-stocknr. 766-2517
FabrikantnummerDS7-340SX012N0-N
FabrikantEaton
€ 176,00
Each
Aantal stuks
3 230 → 460 V ac 12 A 460 V ac 24 V ac/dc 5.5 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS-stocknr. 766-2548
FabrikantnummerDS7-342SX012N0-N
FabrikantEaton
€ 211,00
Each
Aantal stuks
3 230 → 460 V ac 12 A 460 V ac 110 → 230 V ac 5.5 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS-stocknr. 766-2510
FabrikantnummerDS7-340SX007N0-N
FabrikantEaton
€ 154,00
Each
Aantal stuks
3 230 → 460 V ac 7 A 460 V ac 24 V ac/dc 3 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS-stocknr. 766-2501
FabrikantnummerDS7-340SX004N0-N
FabrikantEaton
€ 144,00
Each
Aantal stuks
3 230 → 460 V ac 4 A 460 V ac 24 V ac/dc 1.5 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS-stocknr. 766-2523
FabrikantnummerDS7-340SX032N0-N
FabrikantEaton
€ 285,37
Each
Aantal stuks
3 230 → 460 V ac 32 A 460 V ac 24 V ac/dc 15 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS-stocknr. 766-2529
FabrikantnummerDS7-340SX024N0-N
FabrikantEaton
€ 245,00
Each
Aantal stuks
3 230 → 460 V ac 24 A 460 V ac 24 V ac/dc 11 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS-stocknr. 766-2541
FabrikantnummerDS7-342SX016N0-N
FabrikantEaton
€ 236,00
Each
Aantal stuks
3 230 → 460 V ac 16 A 460 V ac 110 → 230 V ac 7.5 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS-stocknr. 766-2554
FabrikantnummerDS7-342SX032N0-N
FabrikantEaton
€ 311,00
Each
Aantal stuks
3 230 → 460 V ac 32 A 460 V ac 110 → 230 V ac 15 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS-stocknr. 810-4551
Fabrikantnummer134948
FabrikantEaton
€ 301,00
Each
Aantal stuks
3 230 → 460 V ac 16 A 460 V ac 24 V dc 7.5 kW IP20 150mm 45mm 126mm 0°C +40°C - DS7
RS-stocknr. 766-2526
FabrikantnummerDS7-340SX016N0-N
FabrikantEaton
€ 211,69
Each
Aantal stuks
3 230 → 460 V ac 16 A 460 V ac 24 V ac/dc 7.5 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS-stocknr. 766-2535
FabrikantnummerDS7-342SX007N0-N
FabrikantEaton
€ 189,00
Each
Aantal stuks
3 230 → 460 V ac 7 A 460 V ac 110 → 230 V ac 3 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS-stocknr. 766-2539
FabrikantnummerDS7-342SX009N0-N
FabrikantEaton
€ 199,00
Each
Aantal stuks
3 230 → 460 V ac 9 A 460 V ac 110 → 230 V ac 4 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS-stocknr. 847-3964
FabrikantnummerDS7-342SX100N0-N
FabrikantEaton
€ 1.454,74
Each
Aantal stuks
3 230 → 460 V ac 100 A 400 V 110 → 230 V ac 55 kW IP20 93mm 161mm 156mm 0°C +40°C Screw fixing DS7
RS-stocknr. 766-2513
FabrikantnummerDS7-340SX009N0-N
FabrikantEaton
€ 164,00
Each
Aantal stuks
3 230 → 460 V ac 9 A 460 V ac 24 V ac/dc 4 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS-stocknr. 766-2545
FabrikantnummerDS7-342SX024N0-N
FabrikantEaton
€ 273,00
Each
Aantal stuks
3 230 → 460 V ac 24 A 460 V ac 110 → 230 V ac 11 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS-stocknr. 810-4557
Fabrikantnummer134947
FabrikantEaton
€ 271,00
Each
Aantal stuks
3 230 → 460 V ac 12 A 460 V ac 24 V dc 5.5 kW IP20 130mm 45mm 103mm 0°C +40°C - DS7
RS-stocknr. 810-4541
Fabrikantnummer134943 | DS7-34DSX004N0-D
FabrikantEaton
€ 239,00
Each
Aantal stuks
3 230 → 460 V ac 4 A 460 V ac 24 V dc 1.5 kW IP20 130mm 45mm 103mm 0°C +40°C - DS7
RS-stocknr. 847-3967
FabrikantnummerDS7-342SX070N0-N
FabrikantEaton
€ 1.119,66
Each
Aantal stuks
3 230 → 460 V ac 70 A 400 V 110 → 230 V ac 37 kW IP20 93mm 161mm 156mm 0°C +40°C - DS7
RS-stocknr. 847-3973
Fabrikantnummer134939 | DS7-342SX135N0-N
FabrikantEaton
€ 1.860,46
Each
Aantal stuks
3 230 → 460 V ac 135 A 400 V 110 → 230 V ac 55 kW IP20 108mm 215mm 195mm 0°C +40°C - DS7
RS-stocknr. 847-3954
FabrikantnummerDS7-342SX041N0-N
FabrikantEaton
€ 783,57
Each
Aantal stuks
3 230 → 460 V ac 41 A 400 V 110 → 230 V ac 22 kW IP20 108mm 215mm 195mm 0°C +40°C - DS7