Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS-stocknr. 785-0745
FabrikantnummerRSE2312-BS
FabrikantCarlo Gavazzi
€ 169,86
Each
Aantal stuks
1 - 12 A 230 V ac 110 → 480 V ac/dc, 24 → 110 V ac 3kW IP20 77.4mm 45mm 102.5mm -20°C +50°C - RSE
RS-stocknr. 785-0758
FabrikantnummerRSGD4025E0VD20
FabrikantCarlo Gavazzi
€ 326,11
Each
Aantal stuks
3 - 25 A 400 V ac 110 → 400 V ac 5.5 kW IP20 125mm 45mm 109.8mm -20°C +60°C - RSGD
RS-stocknr. 785-0767
FabrikantnummerRSGD4025F0VD20
FabrikantCarlo Gavazzi
€ 326,11
Each
Aantal stuks
3 - 25 A 400 V ac 24 V ac/dc 5.5 kW IP20 125mm 45mm 109.8mm -20°C +60°C - RSGD
RS-stocknr. 785-0760
FabrikantnummerRSGD4032E0VD20
FabrikantCarlo Gavazzi
€ 400,79
Each
Aantal stuks
3 - 32 A 400 V ac 110 → 400 V ac 9 kW IP20 125mm 45mm 109.8mm -20°C +60°C - RSGD
RS-stocknr. 857-7898
FabrikantnummerRSE4812-B
FabrikantCarlo Gavazzi
€ 282,65
Each
Aantal stuks
3 - 12 A 227 → 480 V ac 110 → 480 V ac, 24 → 110 V ac/dc 5.5 kW IP20 45mm 102.5mm 77.4mm -20°C +50°C - RSE
RS-stocknr. 785-0773
FabrikantnummerRSGD4037E0VX20
FabrikantCarlo Gavazzi
€ 448,01
Each
Aantal stuks
3 - 37 A 400 V ac 110 → 400 V ac 9 kW IP20 132mm 45mm 153.8mm -20°C +60°C - RSGD
RS-stocknr. 785-0789
FabrikantnummerRSGD4045F0VX20
FabrikantCarlo Gavazzi
€ 614,60
Each
Aantal stuks
3 - 45 A 400 V ac 24 V ac/dc 11 kW IP20 132mm 45mm 153.8mm -20°C +60°C - RSGD
RS-stocknr. 785-0754
FabrikantnummerRSGD4016F0VD20
FabrikantCarlo Gavazzi
€ 243,19
Each
Aantal stuks
3 - 16 A 400 V ac 24 V ac/dc 4 kW IP20 125mm 45mm 109.8mm -20°C +60°C - RSGD
RS-stocknr. 785-0751
FabrikantnummerRSGD4016E0VD20
FabrikantCarlo Gavazzi
€ 243,19
Each
Aantal stuks
3 - 16 A 400 V ac 110 → 400 V ac 4 kW IP20 125mm 45mm 109.8mm -20°C +60°C - RSGD
RS-stocknr. 785-0770
FabrikantnummerRSGD4045E0VX20
FabrikantCarlo Gavazzi
€ 614,60
Each
Aantal stuks
3 - 45 A 400 V ac 110 → 400 V ac 11 kW IP20 132mm 45mm 153.8mm -20°C +60°C - RSGD
RS-stocknr. 857-2761
FabrikantnummerRR2A48D550
FabrikantCarlo Gavazzi
€ 461,34
Each
Aantal stuks
2 - 11 A 480 V ac 10 → 40 V dc 5.5 kW IP10 103mm 73.5mm 41mm -20°C +80°C - RR2A
RS-stocknr. 785-0764
FabrikantnummerRSGD4032F0VD20
FabrikantCarlo Gavazzi
€ 402,74
Each
Aantal stuks
3 - 32 A 400 V ac 24 V ac/dc 9 kW IP20 125mm 45mm 109.8mm -20°C +60°C - RSGD