AC Motors

AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

What are the types of AC motors?

The RS Range of AC motors includes the following:

  • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of the alternate current.
  • AC synchronous motors so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
  • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
  • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
  • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
  • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Gearhead Type Gear Ratio Mounting Type Shaft Diameter Shaft Length Width
RS-stocknr. 204-4800
Fabrikantnummer82524016
FabrikantCrouzet
€ 101,02
Each
Aantal stuks
3.5 W - - Synchronous Geared 230 → 240 V - 1 rpm - - - - 4mm 10mm 56mm
RS-stocknr. 181-3021
Fabrikantnummer82 334 5-AIG-1 RPH
FabrikantCrouzet
€ 101,18
Each
Aantal stuks
3.5 W - - Synchronous Geared 230 V - 1 rph - Ovoid - - 4mm 10mm 55.5mm
RS-stocknr. 181-2365
Fabrikantnummer82334767
FabrikantCrouzet
€ 99,70
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 6 rpm - - - - 4mm 10mm 55.5mm
RS-stocknr. 181-2359
Fabrikantnummer82334768
FabrikantCrouzet
€ 99,70
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 5 rpm - - - - 4mm 10mm 55.5mm
RS-stocknr. 440-414
Fabrikantnummer82540001
FabrikantCrouzet
€ 113,80
Each
Aantal stuks
2.65 W - - Synchronous 230 → 240 V 2 250 rpm @ 240 V 24 - - - 6mm 13mm -
RS-stocknr. 181-2422
Fabrikantnummer82334736
FabrikantCrouzet
€ 99,70
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 30 rpm - Ovoid - - 4mm 10mm 55.5mm
RS-stocknr. 204-4816
Fabrikantnummer82524013
FabrikantCrouzet
€ 101,02
Each
Aantal stuks
3.5 W - - Synchronous Geared 230 → 240 V - 2.08 rpm - - - - 4mm 10mm 56mm
RS-stocknr. 409-5507
Fabrikantnummer82330583
FabrikantCrouzet
€ 57,43
Each
Aantal stuks
0.42 W - - Synchronous 230 V 1 600 rpm @ 240 V 10 - - - 1.96mm 7.6mm -
RS-stocknr. 204-4771
Fabrikantnummer80547017
FabrikantCrouzet
€ 257,88
Each
Aantal stuks
7.2 W - - Synchronous Geared 230 → 240 V - 4 rpm - - - - 8mm 15mm 65mm
RS-stocknr. 181-2618
Fabrikantnummer82334744
FabrikantCrouzet
€ 99,70
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 1 rpm - Ovoid - - 4mm 10mm 55.5mm
RS-stocknr. 204-4888
Fabrikantnummer82524004
FabrikantCrouzet
€ 101,02
Each
Aantal stuks
3.5 W - - Synchronous Geared 230 → 240 V - 10 rpm - - - - 4mm 10mm 56mm
RS-stocknr. 204-4737
Fabrikantnummer80547020
FabrikantCrouzet
€ 257,88
Each
Aantal stuks
7.2 W - - Synchronous Geared 230 → 240 V - 1 rpm - - - - 8mm 15mm 65mm
RS-stocknr. 181-3037
Fabrikantnummer82 334 5
FabrikantCrouzet
€ 101,18
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 1 rph - Ovoid - - 4mm 10mm 55.5mm
RS-stocknr. 409-5484
Fabrikantnummer82340195
FabrikantCrouzet
€ 45,95
Each
Aantal stuks
0.16 W - - Synchronous 230 V 1 600 rpm @ 240 V 10 - - - 1.96mm 6.6mm -
RS-stocknr. 440-385
Fabrikantnummer82510001
FabrikantCrouzet
€ 51,47
Each
Aantal stuks
2.7 W - - Synchronous 230 → 240 V 2 250 rpm @ 240 V 24 - - - 2mm 7.8mm -
RS-stocknr. 204-4692
Fabrikantnummer80 667 010
FabrikantCrouzet
€ 511,02
Each
Aantal stuks
32 W - - Synchronous Geared 230 V - 20.8 rpm - Spur - - 8mm 16.4mm 65mm
RS-stocknr. 181-2719
Fabrikantnummer82334730
FabrikantCrouzet
€ 99,70
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 20 rpm - Spur - - 4mm 10mm 55.5mm
RS-stocknr. 181-2416
Fabrikantnummer82334738
FabrikantCrouzet
€ 99,70
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 20 rpm - - - - 4mm 10mm 55.5mm
RS-stocknr. 440-408
Fabrikantnummer82530001
FabrikantCrouzet
€ 93,27
Each
Aantal stuks
1.37 W - - Synchronous 230 → 240 V 2 250 rpm @ 240 V 24 - - - 4mm 14.4mm -
RS-stocknr. 409-5478
Fabrikantnummer82340194
FabrikantCrouzet
€ 45,95
Each
Aantal stuks
0.16 W - - Synchronous 230 V 1 600 rpm @ 240 V 10 - - - 1.96mm 6.6mm -