DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS-stocknr. 877-7130
Fabrikantnummer1308-24-30
FabrikantMicromotors
€ 37,91
Each
Aantal stuks
24 V dc Geared - 110 rpm 6mm 15 Ncm Spur 64mm 29.75:1 39.6 (Dia.) x 92.5 mm <50 (No Load) mA, 130 (Max Torque) mA 39.6mm - -
RS-stocknr. 877-7149
FabrikantnummerE192-24-5
FabrikantMicromotors
€ 93,16
Each
Aantal stuks
24 V dc Brushed Geared 22.8 W 575 rpm 8mm 20 Ncm Planetary 86mm 5:1 40.5 (Dia.) x 86 mm 950 mA - - -
RS-stocknr. 877-7152
FabrikantnummerE192-24-49
FabrikantMicromotors
€ 110,57
Each
Aantal stuks
24 V dc Brushed Geared 20.4 W 60 rpm 8mm 1.6 Nm Planetary 100mm 49.29:1 40.5 (Dia.) x 100 mm 850 mA - - -
RS-stocknr. 877-7168
FabrikantnummerPS150-24-5
FabrikantMicromotors
€ 68,40
Each
Aantal stuks
24 V dc Brushed Geared 11 W 780 rpm 5.5mm 5 Ncm Planetary 63mm 5:1 30 (Dia.) x 63 mm 460 mA - - -
RS-stocknr. 298-5408
FabrikantnummerL149-12-90
FabrikantMicromotors
€ 30,63
Each
Aantal stuks
12 V dc Brushed Geared - 18 rpm 4mm 8 Ncm Spur 41mm - - 50 mA 27mm - Iron Core
RS-stocknr. 877-7143
FabrikantnummerE192-24-25
FabrikantMicromotors
€ 98,47
Each
Aantal stuks
24 V dc Brushed Geared 21.1 W 118 rpm 8mm 90 Ncm Planetary 93mm 25:1 40.5 (Dia.) x 93 mm 880 mA - - -
RS-stocknr. 409-5248
FabrikantnummerHV155-12-90
FabrikantMicromotors
€ 31,45
Each
Aantal stuks
12 V dc Geared 7.2 W 62 rpm 4mm 25 Ncm Spur 67.5mm - - 440 mA 30mm - Iron Core
RS-stocknr. 877-7133
Fabrikantnummer1308-24-100
FabrikantMicromotors
€ 41,50
Each
Aantal stuks
24 V dc Geared - 35 rpm 6mm 40 Ncm Spur 66.5mm 94.37:1 39.6 (Dia.) x 95 mm <50 (No Load) mA, 125 (Max Torque) mA 39.6mm - -
RS-stocknr. 877-7121
FabrikantnummerB138 F-12-1470
FabrikantMicromotors
€ 44,97
Each
Aantal stuks
12 V dc Brushed Geared - 1.6 rpm 4mm 50 Ncm Spur 37.5mm 1470.82:1 34 (Dia.) x 37.5 mm 30 mA - - -
RS-stocknr. 409-5254
FabrikantnummerRH158-12-30
FabrikantMicromotors
€ 39,26
Each
Aantal stuks
12 V dc Geared 8 W 140 rpm 6mm 20 Ncm Spur 64mm - - 660 mA 39.6mm - Iron Core
RS-stocknr. 298-5420
FabrikantnummerL149-12-188
FabrikantMicromotors
€ 32,51
Each
Aantal stuks
12 V dc Brushed Geared - 9 rpm 4mm 14 Ncm Spur 46mm - - 50 mA 27mm - Iron Core
RS-stocknr. 298-5379
FabrikantnummerL149-12-21
FabrikantMicromotors
€ 29,64
Each
Aantal stuks
12 V dc Brushed Geared - 80 rpm 4mm 2.5 Ncm Spur 36mm - - 50 mA 27mm - Iron Core
RS-stocknr. 409-5260
FabrikantnummerRH158-12-250
FabrikantMicromotors
€ 43,32
Each
Aantal stuks
12 V dc Geared 8 W 21 rpm 6mm 1 Nm Spur 69mm - - 500 mA 39.6mm - Iron Core
RS-stocknr. 409-5276
FabrikantnummerRH158-12-630
FabrikantMicromotors
€ 47,41
Each
Aantal stuks
12 V dc Geared 8 W 9 rpm 6mm 1 Nm Spur 72mm - - 270 mA 39.6mm - Iron Core
RS-stocknr. 877-7171
FabrikantnummerP205-24-25
FabrikantMicromotors
€ 206,20
Each
Aantal stuks
24 V dc Brushed Geared 55.2 W 116 rpm 10mm 2.5 Nm Planetary 133mm 25:1 42 (Dia.) x 133 mm 2.3 A - - -
RS-stocknr. 409-5232
FabrikantnummerHV155-12-21
FabrikantMicromotors
€ 31,01
Each
Aantal stuks
12 V dc Geared 7.2 W 235 rpm 4mm 10 Ncm Spur 62.5mm - - 600 mA 30mm - Iron Core
RS-stocknr. 877-7177
FabrikantnummerP205-24-6
FabrikantMicromotors
€ 184,16
Each
Aantal stuks
24 V dc Brushed Geared 51.6 W 470 rpm 8.2mm 60 Ncm Planetary 120.5mm 6.25:1 42 (Dia.) x 120.5 mm 2.15 A - - -
RS-stocknr. 877-7161
FabrikantnummerPS150-24-25
FabrikantMicromotors
€ 84,15
Each
Aantal stuks
24 V dc Brushed Geared 9.6 W 180 rpm 5.5mm 20 Ncm Planetary 71.2mm 25:1 30 (Dia.) x 71.2 mm 400 mA - - -
RS-stocknr. 877-7124
FabrikantnummerB138 F-12-36
FabrikantMicromotors
€ 29,34
Each
Aantal stuks
12 V dc Brushed Geared - 53 rpm 4mm 4 Ncm Spur 37.5mm 35.73:1 34 (Dia.) x 37.5 mm 50 mA - - -
RS-stocknr. 877-7159
FabrikantnummerE192-24-458
FabrikantMicromotors
€ 112,51
Each
Aantal stuks
24 V dc Brushed Geared 6.7 W 9 rpm 8mm 3 Nm Planetary 107mm 458.3:1 40.5 (Dia.) x 107 mm 280 mA - - -