Inverter Drives

An inverter drive (also known as variable frequency drives or VFD) is a type of variable speed drive that allows you as the user to adjust the speed or output. Inverter drives allow AC power to be converted to DC providing the user with precise control. Inverter drives are also ideal for helping to reduce waste or loss of electrical energy in a range of applications.

How do inverter drives work?

Inverter drives are controlled by inputting specific frequencies or parameters into the device. This allows for greater control over your machinery and operations with more precision. Inverter drives are situated between an electrical supply and a motor, with the inverter allowing the power to be regulated to suit the application.

Features and Benefits

  • Control small appliances such as desk portable fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use an inverter drive?

Inverter drives are used in a wide range of industrial applications. Inverter drives are particularly useful for applications that require precise control of speed and torque with motors.

These kinds of drives are used in areas such as small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation and commonly featuring an LED display or analogue dial. This provides the user with direct control of the important parameters they ish to set themselves. As result, this makes them easy to set up and monitor or adjust where needed.

Some inverters are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.


...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Series IP Rating Overall Depth
RS-stocknr. 820-3541
Fabrikantnummer174327 & DE1-121D4FN-N20N
FabrikantEaton
€ 110,42
Each
Aantal stuks
- 0.25 kW 1 300Hz 230 V ac - 1.4 A ModBus RTU Maximum of +50°C 45mm 45mm PowerXL DE1 IP20 231mm
RS-stocknr. 820-3585
Fabrikantnummer174339 & DE1-34011FN-N20N
FabrikantEaton
€ 366,68
Each
Aantal stuks
- 5.5 kW 3 300Hz 400 V ac - 11.3 A ModBus RTU Maximum of +50°C 90mm 90mm PowerXL DE1 IP20 231mm
RS-stocknr. 820-3588
Fabrikantnummer174337 & DE1-346D6FN-N20N
FabrikantEaton
€ 266,15
Each
Aantal stuks
- 3 kW 3 300Hz 400 V ac - 6.6 A ModBus RTU Maximum of +50°C 90mm 90mm PowerXL DE1 IP20 231mm
RS-stocknr. 820-3572
Fabrikantnummer174334 & DE1-342D1FN-N20N
FabrikantEaton
€ 191,17
Each
Aantal stuks
- 0.75 kW 3 300Hz 400 V ac - 2.1 A ModBus RTU Maximum of +50°C 45mm 230mm PowerXL DE1 IP20 168mm
RS-stocknr. 820-3579
Fabrikantnummer174336 & DE1-345D0FN-N20N
FabrikantEaton
€ 251,32
Each
Aantal stuks
- 2.2 kW 3 300Hz 400 V ac - 5 A ModBus RTU Maximum of +50°C 90mm 90mm PowerXL DE1 IP20 231mm
RS-stocknr. 820-3553
Fabrikantnummer174329 & DE1-122D7FN-N20N
FabrikantEaton
€ 132,66
Each
Aantal stuks
- 0.55 kW 1 300Hz 230 V ac - 2.7 A ModBus RTU Maximum of +50°C 45mm 45mm PowerXL DE1 IP20 231mm
RS-stocknr. 820-3566
Fabrikantnummer174331 & DE1-127D0FN-N20N
FabrikantEaton
€ 163,20
Each
Aantal stuks
- 1.5 kW 1 300Hz 230 V ac - 7 A ModBus RTU Maximum of +50°C 45mm 45mm PowerXL DE1 IP20 231mm
RS-stocknr. 820-3557
Fabrikantnummer174330 & DE1-124D3FN-N20N
FabrikantEaton
€ 137,61
Each
Aantal stuks
- 0.75 kW 1 300Hz 230 V ac - 4.3 A ModBus RTU Maximum of +50°C 45mm 45mm PowerXL DE1 IP20 231mm
RS-stocknr. 847-3841
Fabrikantnummer169096 & DA1-32018FB-A20C
FabrikantEaton
€ 1.050,60
Each
Aantal stuks
- 4 kW 3 0 → 500Hz 230 V - 18 A CANOpen -10 → +50°C 273mm 131mm PowerXL DA1 IP20 204mm
RS-stocknr. 847-3850
Fabrikantnummer169099 & DA1-32024FB-A20C
FabrikantEaton
€ 1.148,66
Each
Aantal stuks
- 5.5 kW 3 0 → 500Hz 230 V - 24 A CANOpen -10 → +50°C 273mm 131mm PowerXL DA1 IP20 204mm
RS-stocknr. 847-3875
Fabrikantnummer169120 & DA1-344D1FB-A20C
FabrikantEaton
€ 530,66
Each
Aantal stuks
- 1.5 kW 3 0 → 500Hz 400 V - 4.1 A CANOpen -10 → +50°C 231mm 107mm PowerXL DA1 IP20 186mm
RS-stocknr. 847-3869
Fabrikantnummer169060 & DA1-34018FB-A20C
FabrikantEaton
€ 1.050,60
Each
Aantal stuks
- 7.5 kW 3 0 → 500Hz 400 V - 18 A CANOpen -10 → +50°C 273mm 131mm PowerXL DA1 IP20 204mm
RS-stocknr. 122-4336
Fabrikantnummer9702-2105-00P & DG1-34023FB-C54C
FabrikantEaton
€ 1.424,45
Each
Aantal stuks
11 kW Motor 11 kW 3 0 → 400Hz 400 V Yes 23 A BACnet MS/TP -10 → +60°C 419.1mm 167.8mm DG1 IP54 244.7mm
RS-stocknr. 167-5056
Fabrikantnummer180651 & DE11-122D3FN-N20N
FabrikantEaton
€ 122,78
Each
Aantal stuks
230 V Three-Phase Motors, 400 V Three-Phase Motors 0.37 kW 1 60Hz 230 V ac Yes 2.3 A CANOpen +60°C 45mm 230mm DE11 IP20 168mm
RS-stocknr. 134-8007
Fabrikantnummer185758 & DC1-34014FB-A20CE1
FabrikantEaton
€ 567,74
Each
Aantal stuks
Conveyor Belt Systems, Fan Application, Pump 5.5 kW 3 0 → 50Hz 400 V ac - 14 A CANOpen +50°C 175mm 129mm DC1 IP20 273mm
RS-stocknr. 167-5057
Fabrikantnummer180652 & DE11-122D7FN-N20N
FabrikantEaton
€ 140,90
Each
Aantal stuks
230 V Three-Phase Motors, 400 V Three-Phase Motors 0.55 kW 1 60Hz 230 V ac Yes 2.7 A CANOpen +60°C 45mm 230mm DE11 IP20 168mm
RS-stocknr. 122-4318
Fabrikantnummer9702-1002-00P & DG1-342D2FB-C21C
FabrikantEaton
€ 575,68
Each
Aantal stuks
0.75 kW Motor 0.75 kW 3 0 → 400Hz 400 V Yes 2.2 A BACnet MS/TP -10 → +60°C 326.9mm 153mm DG1 IP21 200.4mm
RS-stocknr. 820-3569
Fabrikantnummer174332 & DE1-129D6FN-N20N
FabrikantEaton
€ 206,82
Each
Aantal stuks
- 2.2 kW 1 300Hz 230 V ac - 9.6 A ModBus RTU Maximum of +50°C 90mm 90mm PowerXL DE1 IP20 231mm
RS-stocknr. 167-5060
Fabrikantnummer180655 & DE11-129D6FN-N20N
FabrikantEaton
€ 215,06
Each
Aantal stuks
230 V Three-Phase Motors, 400 V Three-Phase Motors 2.2 kW 1 60Hz 230 V ac Yes 9.6 A CANOpen +60°C 90mm 230mm DE11 IP20 168mm
RS-stocknr. 134-8015
Fabrikantnummer185812 & DC1-127D0FB-A20CE1
FabrikantEaton
€ 299,11
Each
Aantal stuks
Conveyor Belt Systems, Fan Application, Pump, Three Phase Motors 1.5 kW 1 - 230 V ac - 7 A CANOpen +50°C 152mm 107mm DC1 IP20 231mm