Flow Controllers

Filters

61 - 80 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS-stocknr. 619-1871
FabrikantnummerD6F-10A5-000
FabrikantOmron
€ 468,75
Each
Aantal stuks
0 10 L/min 3-Wire Connector Analogue Compact 10.8 26.4 V dc - - -10°C +60°C - - -
RS-stocknr. 161-3069
FabrikantnummerIR3010-F04-A
FabrikantSMC
€ 148,33
Each
Aantal stuks
11.5 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS-stocknr. 161-3076
FabrikantnummerAS1301FS1-M5-06
FabrikantSMC
€ 20,85
Each
Aantal stuks
90 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 124-3832
FabrikantnummerPFMC7501-F04-F
FabrikantSMC
€ 317,34
Each
Aantal stuks
500 L/min Cable Analogue, PNP - 12 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 370-4963
Fabrikantnummer436473
FabrikantBurkert
€ 314,61
Each
Aantal stuks
2 1200 L/min Swivel 5-Pin M12 Plug PNP Compact 12 30 V dc 8 Digit LCD DN 15 100 mm 0°C +60°C - - -
RS-stocknr. 721-3953
FabrikantnummerPFM710S-C4-B
FabrikantSMC
€ 221,32
Each
Aantal stuks
0.2 → 10 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 4 mm 0°C +50°C - - -
RS-stocknr. 161-3075
FabrikantnummerAS1301FS1-M5-04
FabrikantSMC
€ 12,96
Each
Aantal stuks
90 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 161-3097
FabrikantnummerAS4002FS-10
FabrikantSMC
€ 31,49
Each
Aantal stuks
32.5 SCFM - - L-Bracket Mount - - 10 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 161-3084
FabrikantnummerAS2311FS1-01-06S
FabrikantSMC
€ 16,69
Each
Aantal stuks
230 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 124-3829
FabrikantnummerPFMC7102-F04-E
FabrikantSMC
€ 333,21
Each
Aantal stuks
1000 L/min Cable Analogue, PNP - 12 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 161-3062
FabrikantnummerIR1000-F01-A
FabrikantSMC
€ 75,76
Each
Aantal stuks
4.4 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS-stocknr. 124-3833
FabrikantnummerPFMC7202-F06-E
FabrikantSMC
€ 350,83
Each
Aantal stuks
2000 L/min Cable Analogue, PNP - 12 24 V dc LCD 3/4 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 537-2776
FabrikantnummerPF2A751-F04-67
FabrikantSMC
€ 493,54
Each
Aantal stuks
50 500 L/min M12 Connector PNP - 12 24 V dc 3 Digit 7 Segment LED 1/2 in 0°C +50°C - - -
RS-stocknr. 249-7406
Fabrikantnummer423918
FabrikantBurkert
€ 732,69
Each
Aantal stuks
- Cable Gland Analogue, Pulse, Relay, Totalizer Compact 12 30 V dc 8 Digit LCD DN 15 50 mm 0°C +60°C - - -
RS-stocknr. 161-3096
FabrikantnummerAS3002FS-08
FabrikantSMC
€ 23,33
Each
Aantal stuks
23.3 SCFM - - L-Bracket Mount - - 8 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 124-3831
FabrikantnummerPFMC7501-F04-E
FabrikantSMC
€ 317,33
Each
Aantal stuks
500 L/min Cable Analogue, PNP - 12 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 912-1002
FabrikantnummerPF2A751-F04-67N
FabrikantSMC
€ 473,01
Each
Aantal stuks
500 L/min M12 Connector PNP - 12 24 V dc 3 Digit 7 Segment LED 1/2 0°C +50°C - - PF2A
RS-stocknr. 313-2447
FabrikantnummerFCS-GL1/2A4-AP8X-H1141/D023
FabrikantTurck
€ 300,31
Each
Aantal stuks
1 150 (Water) cm³/s, 3 300 (Oil) cm³/s M12 Connector PNP Compact 21 26 V dc LED 1/2 in -25°C +80°C - - -
RS-stocknr. 161-3094
FabrikantnummerAS1002FS-06
FabrikantSMC
€ 14,32
Each
Aantal stuks
3.5 SCFM - - L-Bracket Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 889-1429
FabrikantnummerLC30-1002
FabrikantFlowline
€ 281,12
Each
Aantal stuks
- Cable, NPT 3/4 NO/NC, SPST Relay Vertical 24 V dc - 2 in -40°C +70°C 16 A FT10, GT10 LC30
Related Products
Fluid passes through internal flow straighteners, to stabilize ...
Description:
Fluid passes through internal flow straighteners, to stabilize turbulence, before impacting on the vaned turbine rotor which rotates at a speed proportional to the flow rate. The rotor vanes have stainless steel tips which are detected by a sensor mounted ...
Using SMC speed controls with built in one-touch ...
Description:
Using SMC speed controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from ...
SMC series AS*002F, in-line type, compact speed controllers ...
Description:
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN ...
Sensor and signal processor in one stainless steel ...
Description:
Sensor and signal processor in one stainless steel compact housingOn-delay time: 8s (typical)Ingress protection to IP67Simple adjustment via LED bar graph and potentiometerResponse time: 12s max.Switch on and off times: 2s typicalOutput - PNP transistor; short-circuit proof; reverse polarity protectedFluid ...