Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS-stocknr. 303-0414
Fabrikantnummer61FGPN8230AC
FabrikantOmron
€ 89,05
Each
Aantal stuks
1 DIN Rail Mount 8V ac 230 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 303-0391
Fabrikantnummer61FGPN8110AC
FabrikantOmron
€ 101,70
Each
Aantal stuks
1 DIN Rail Mount 8V ac 110 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 818-4272
Fabrikantnummer61FGPN2230AC
FabrikantOmron
€ 100,60
Each
Aantal stuks
1 DIN Rail Mount 8V ac 230 V ac 49.4mm 38mm 80mm - -10°C +55°C - - - -
RS-stocknr. 510-9297
Fabrikantnummer61F-GPN-BC 24VDC
FabrikantOmron
€ 166,90
Each
Aantal stuks
- DIN Rail Mount 5V ac 24 V dc 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 510-9304
Fabrikantnummer61F-GPN-BT 24VDC
FabrikantOmron
€ 152,80
Each
Aantal stuks
- DIN Rail Mount 5V ac 24 V dc 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 111-3527
FabrikantnummerK7L-AT50B
FabrikantOmron
€ 282,90
Each
Aantal stuks
1 DIN Rail Mount - 12 24 V dc 12.8mm 46mm 28.8mm - -10°C +55°C - - - -
RS-stocknr. 818-4276
Fabrikantnummer61FGPN224ACCE
FabrikantOmron
€ 100,60
Each
Aantal stuks
1 DIN Rail Mount 8V ac 24 V ac 49.4mm 38mm 80mm - -10°C +55°C - - - -
RS-stocknr. 144-0875
FabrikantnummerK7L-UDPB
FabrikantOmron
€ 443,90
Each
Aantal stuks
1 Plug-In 24V dc 12 24 V dc 12.8mm 28.8mm 46mm - -10°C +55°C - - - Voltage
RS-stocknr. 144-0874
FabrikantnummerK7L-AT50DPB
FabrikantOmron
€ 414,70
Each
Aantal stuks
1 Plug-In 24V dc 12 24 V dc 12.8mm 28.8mm 46mm - -10°C +55°C - - - Voltage