Contact Blocks & Light Blocks

Contact Blocks A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit. Types of Contact Block Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: • 1NO (One normally open contact) • 1NC (One normally closed contact) • 1NO/1NC (One normally open and one normally closed) • 2NO (Two normally open contact) • 2NC (Two normally closed contact) • 2NO/2NC (Two normally open and two normally closed) Light Blocks Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head. Types of Light Block Light blocks are available in two types: • LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. • Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included CAD Drawing For Use With Accessory Type
RS-stocknr. 168-2857
FabrikantnummerXW1E-LV402Q4R
FabrikantIdec
€ 48,75
Each
Aantal stuks
XW Contact Block DPNC Red 24 V ac/dc LED PCB Pin - 15 mA Yes - - -
RS-stocknr. 168-2858
FabrikantnummerXW1E-LV413Q4R
FabrikantIdec
€ 56,51
Each
Aantal stuks
XW Contact Block NO/3NC Red 24 V ac/dc LED PCB Pin - 15 mA Yes - - -
RS-stocknr. 168-3801
FabrikantnummerHW-U01
FabrikantIdec
€ 6,73
Each
Aantal stuks
HW-U Contact Block NC - 440 V - Screw Yes 10 A - - - -
RS-stocknr. 168-2859
FabrikantnummerXW1E-BV403MFRH-EMO
FabrikantIdec
€ 48,51
Each
Aantal stuks
XW Contact Block 3NC - - - Screw - 10 A - - - -
RS-stocknr. 168-2860
FabrikantnummerXW1E-BV404MFRH-EMO
FabrikantIdec
€ 53,30
Each
Aantal stuks
XW Contact Block 4NC - - - Screw - 10 A - - - -
RS-stocknr. 168-3802
FabrikantnummerHW-U10
FabrikantIdec
€ 6,73
Each
Aantal stuks
HW-U Contact Block NO - 440 V - Screw Yes 10 A - - - -
RS-stocknr. 833-6805
FabrikantnummerHW-F01
FabrikantIdec
€ 4,86
Each
Aantal stuks
HW Series Contact Block 1NC - 600 V - Fingersafe No 10 A - - - -
RS-stocknr. 168-2856
FabrikantnummerXW1E-BV413R
FabrikantIdec
€ 44,09
Each
Aantal stuks
XW Contact Block NO/3NC - - - PCB Pin - 10 A - - - -
RS-stocknr. 833-6809
FabrikantnummerHW-F10
FabrikantIdec
€ 4,97
Each
Aantal stuks
HW Series Contact Block 1NO - 600 V - Fingersafe No 10 A - - - -
RS-stocknr. 168-2855
FabrikantnummerXW1E-BV402R
FabrikantIdec
€ 36,33
Each
Aantal stuks
XW Contact Block DPNC - - - PCB Pin - 10 A - - - -
RS-stocknr. 833-6821
FabrikantnummerHW-LH3
FabrikantIdec
€ 0,46
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 168-2854
FabrikantnummerXW1E-LV402Q4MFR
FabrikantIdec
€ 50,30
Each
Aantal stuks
XW Contact Block DPNC Red 24 V ac/dc LED Screw - 15 mA Yes - - -
RS-stocknr. 833-6770
FabrikantnummerHW-C10
FabrikantIdec
€ 4,71
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 168-2853
FabrikantnummerXW1E-BV402MFR
FabrikantIdec
€ 37,88
Each
Aantal stuks
XW Contact Block DPNC - - - Screw - 10 A - - - -
RS-stocknr. 833-7183
FabrikantnummerYW-E10R
FabrikantIdec
€ 7,45
Each
Aantal stuks
CW Series Contact Block 1NO - - - Fingersafe No 10 A - - - -