Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 757-8932
Fabrikantnummer1SFA611610R1010
FabrikantABB
€ 4,20
Each
Aantal stuks
ABB Modular Contact Block 1NC - - - - No - - - -
RS-stocknr. 757-8939
Fabrikantnummer1SFA611610R1020
FabrikantABB
€ 10,20
Each
Aantal stuks
ABB Modular Contact Block 2NC - - - - No - - - -
RS-stocknr. 757-8941
Fabrikantnummer1SFA611621R1011
FabrikantABB
€ 7,90
Each
Aantal stuks
ABB Modular Light Block - Red 24 V LED - No - Yes - -
RS-stocknr. 757-8948
Fabrikantnummer1SFA611620R1001
FabrikantABB
€ 5,65
Each
Aantal stuks
ABB Modular Light Block - - - BA9S Bulb - No - No - -
RS-stocknr. 757-8901
Fabrikantnummer1SFA611605R1101
FabrikantABB
€ 6,00
Each
Aantal stuks
ABB Modular Contact Block 1NO - - - - Yes - - - -
RS-stocknr. 757-8929
FabrikantnummerMCB-10
FabrikantABB
€ 4,20
Each
Aantal stuks
ABB Modular Contact Block 1NO - - - - No - - - -
RS-stocknr. 528-6209
FabrikantnummerMCB-10B
FabrikantABB
€ 4,20
Each
Aantal stuks
ABB Modular Contact Block 1NO - - - - No - - - -
RS-stocknr. 757-8954
Fabrikantnummer1SFA611621R1015
FabrikantABB
€ 7,90
Each
Aantal stuks
ABB Modular Light Block - White 24 V LED - No - Yes - -
RS-stocknr. 757-8923
Fabrikantnummer1SFA611610R1002
FabrikantABB
€ 10,20
Each
Aantal stuks
ABB Modular Contact Block 2NO - - - - No - - - -
RS-stocknr. 528-6221
FabrikantnummerMCB-01B
FabrikantABB
€ 4,20
Each
Aantal stuks
ABB Modular Contact Block 1NC - - - - No - - - -
RS-stocknr. 757-8945
Fabrikantnummer1SFA611621R1012
FabrikantABB
€ 7,90
Each
Aantal stuks
ABB Modular Light Block - Green 24 V LED - No - Yes - -
RS-stocknr. 757-8935
Fabrikantnummer1SFA611610R1011
FabrikantABB
€ 10,20
Each
Aantal stuks
ABB Modular Contact Block 1NO 1NC - - - - No - - - -
RS-stocknr. 757-8910
Fabrikantnummer1SFA611605R1102
FabrikantABB
€ 10,20
Each
Aantal stuks
ABB Modular Contact Block 2NO - - - - Yes - - - -
RS-stocknr. 757-8913
Fabrikantnummer1SFA611605R1110
FabrikantABB
€ 6,00
Each
Aantal stuks
ABB Modular Contact Block 1NC - - - - Yes - - - -
RS-stocknr. 757-8926
Fabrikantnummer1SFA611605R1120
FabrikantABB
€ 10,20
Each
Aantal stuks
ABB Modular Contact Block 2NC - - - - Yes - - - -
RS-stocknr. 757-8917
Fabrikantnummer1SFA611605R1111
FabrikantABB
€ 10,20
Each
Aantal stuks
ABB Modular Contact Block 1NO 1NC - - - - Yes - - - -
RS-stocknr. 757-8976
Fabrikantnummer1SFA611621R1075
FabrikantABB
€ 11,90
Each
Aantal stuks
ABB Modular Light Block - White 230 V LED - No - Yes - -
RS-stocknr. 757-8951
Fabrikantnummer1SFA611621R1042
FabrikantABB
€ 11,50
Each
Aantal stuks
ABB Modular Light Block - Green 110 V LED - No - Yes - -
RS-stocknr. 757-8967
Fabrikantnummer1SFA611621R1072
FabrikantABB
€ 11,90
Each
Aantal stuks
ABB Modular Light Block - Green 230 V LED - No - Yes - -
RS-stocknr. 757-8960
Fabrikantnummer1SFA611621R1045
FabrikantABB
€ 11,50
Each
Aantal stuks
ABB Modular Light Block - White 110 V LED - No - Yes - -