Push Button Complete Units

Filters

41 - 60 van 1427 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Push Button Colour Cutout Diameter Series Push Button Actuation Contact Configuration Push Button Style Illuminated IP Rating Maximum AC Voltage Maximum DC Voltage Illumination Voltage Push Button Shape Mounting Type Push Button Diameter
RS-stocknr. 330-8666
FabrikantnummerXB4BA61
€ 12,05
Each
Aantal stuks
Blue 22mm Harmony XB4 Momentary NO Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 832-6035
FabrikantnummerHW1B-M1F10-B
FabrikantIdec
€ 11,41
Each
Aantal stuks
Black 22.3mm IDEC HW Momentary - Round No IP20, IP65 440V 440V - - Panel Mount -
RS-stocknr. 847-5250
FabrikantnummerM22S-DR-G
FabrikantEaton
€ 9,61
Each
Aantal stuks
Green 22.5mm M22 Maintained - - No IP67, IP69K - - - Round Panel Mount 29.7mm
RS-stocknr. 123-6383
FabrikantnummerC22-DL-R-K01-24-P3
FabrikantEaton
€ 43,65
Each
Aantal stuks
Red 22.5mm C22 Momentary NC Flat Yes IP67, IP69K 230V 220V - Round Panel Mount 29.7mm
RS-stocknr. 609-5874
FabrikantnummerXB4BW31B5
€ 26,37
Each
Aantal stuks
White 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount 22mm
RS-stocknr. 739-8064
FabrikantnummerXB4RFA02
€ 222,20
Each
Aantal stuks
- 22mm Harmony XB5R - - - No - 240V 240V - - Panel Mount -
RS-stocknr. 708-7701
FabrikantnummerXB4BW73731B5
€ 34,92
Each
Aantal stuks
Red/Green 22mm Harmony XB4 Momentary NO/NC Rectangular Yes IP66, IP69, IP69K 600V 600V 24V Rectangular Panel Mount -
RS-stocknr. 847-5231
FabrikantnummerM22S-DP-G
FabrikantEaton
€ 10,65
Each
Aantal stuks
Green 22.5mm M22 Momentary - Mushroom No IP67, IP69K - - - Round Panel Mount 29.7mm
RS-stocknr. 609-6013
FabrikantnummerXB5AA42
€ 10,66
Each
Aantal stuks
Red 22mm Harmony XB5 Momentary NC Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 123-6375
FabrikantnummerC22-DL-G-K10-24-P3
FabrikantEaton
€ 43,65
Each
Aantal stuks
Green 22.5mm C22 Momentary NO Flat Yes IP67, IP69K 230V 220V - Round Panel Mount 29.7mm
RS-stocknr. 609-5969
FabrikantnummerXB4BW35M5
€ 36,06
Each
Aantal stuks
Orange 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 230V - Panel Mount -
RS-stocknr. 123-8150
FabrikantnummerXB5AA3351
€ 11,51
Each
Aantal stuks
Black 22.5mm Harmony XB5 Momentary NO Flush - IP66, IP67, IP69, IP69K 600V 600V - Round Panel Mount -
RS-stocknr. 612-9668
Fabrikantnummer3SB2203-0AC01
FabrikantSiemens
€ 19,10
Each
Aantal stuks
Red 16.2mm 3SB2 Momentary - Round No IP65 250V - - - Panel Mount -
RS-stocknr. 330-8795
FabrikantnummerXB4BP31
€ 15,81
Each
Aantal stuks
Green 22mm Harmony XB4 Momentary NO Round No IP66, IP67 600V 600V - - Panel Mount -
RS-stocknr. 815-1985
FabrikantnummerXB7NW33B1
€ 42,73
Each
Aantal stuks
Green 22mm Harmony XB7 Momentary NO Round Yes IP20, IP65 24V 24V 24V - Panel Mount -
RS-stocknr. 511-7692
Fabrikantnummer800FM-F3MX10
FabrikantAllen Bradley
€ 16,80
Each
Aantal stuks
Green 22.5mm 800F Momentary NO Round No IP65, IP66 600V 5V - - Panel Mount -
RS-stocknr. 835-2817
Fabrikantnummer1SFA619105R1056
FabrikantABB
€ 16,50
Each
Aantal stuks
Black 22mm Compact Momentary - Round No IP20, IP66, IP67, IP69K 240V 125V - - Panel Mount -
RS-stocknr. 874-2131
Fabrikantnummer3SU1150-0AB40-1BA0
FabrikantSiemens
€ 13,50
Each
Aantal stuks
Green 22mm SIRIUS ACT Momentary NO Flat No IP20, IP66, IP67, IP69 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 330-8802
FabrikantnummerXB4BP42
€ 15,81
Each
Aantal stuks
Red 22mm Harmony XB4 Momentary NC Round No IP66, IP67 600V 600V - - Panel Mount -
RS-stocknr. 744-8853
Fabrikantnummer3SB3202-0AA41
FabrikantSiemens
€ 12,48
Each
Aantal stuks
Green 22mm 3SB3 Momentary NO Flat No IP66 400V 400V - - Panel Mount -
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
Eaton C22 compact push buttons with flying lead ...
Description:
Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
Flush cylindrical headAvailable with 1NO + 1NC or ...
Description:
Flush cylindrical headAvailable with 1NO + 1NC or 2NO + 2NC contactsSpring returnIP65 protectionRating 240v ac 1.5A.