Push Button Complete Units

Filters

61 - 80 van 1427 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Push Button Colour Cutout Diameter Series Push Button Actuation Contact Configuration Push Button Style Illuminated IP Rating Maximum AC Voltage Maximum DC Voltage Illumination Voltage Push Button Shape Mounting Type Push Button Diameter
RS-stocknr. 123-6375
FabrikantnummerC22-DL-G-K10-24-P3
FabrikantEaton
€ 43,65
Each
Aantal stuks
Green 22.5mm C22 Momentary NO Flat Yes IP67, IP69K 230V 220V - Round Panel Mount 29.7mm
RS-stocknr. 847-5231
FabrikantnummerM22S-DP-G
FabrikantEaton
€ 10,65
Each
Aantal stuks
Green 22.5mm M22 Momentary - Mushroom No IP67, IP69K - - - Round Panel Mount 29.7mm
RS-stocknr. 511-7692
Fabrikantnummer800FM-F3MX10
FabrikantAllen Bradley
€ 16,80
Each
Aantal stuks
Green 22.5mm 800F Momentary NO Round No IP65, IP66 600V 5V - - Panel Mount -
RS-stocknr. 800-8664
FabrikantnummerOREV21SL1
FabrikantJay Electronique
€ 128,80
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 110-4566
FabrikantnummerFAK-R/V/KC02/IY
FabrikantEaton
€ 93,50
Each
Aantal stuks
Red - FAK Maintained DPNC Mushroom - IP67, IP69K - - - Round Surface Mount 94mm
RS-stocknr. 818-1889
FabrikantnummerA165L-JGM-24D-2
FabrikantOmron
€ 36,55
Each
Aantal stuks
Green 16mm A16 Momentary DPDT-NO/NC Rectangular Yes IP65 250V 30V - - Panel Mount -
RS-stocknr. 123-8149
FabrikantnummerXB5AA3341
€ 11,51
Each
Aantal stuks
White 22.5mm Harmony XB5 Momentary NO Flush - IP66, IP67, IP69, IP69K 600V 600V - Round Panel Mount -
RS-stocknr. 737-7045
Fabrikantnummer51-253.022
FabrikantEAO
€ 27,17
Each
Aantal stuks
Red 16mm - Maintained NO/NC Mushroom No IP65 250V 250V - - Panel Mount -
RS-stocknr. 207-3369
FabrikantnummerQ25PV
FabrikantEaton
€ 22,10
Each
Aantal stuks
Red 16mm RMQ16 Stay Put - Round No IP65 - - - Square Panel Mount 25mm
RS-stocknr. 745-0433
Fabrikantnummer3SB3645-0AA31
FabrikantSiemens
€ 27,48
Each
Aantal stuks
- 22.3mm 3SB3 Momentary - - - IP66 - - - - Panel Mount -
RS-stocknr. 479-3598
Fabrikantnummer1SFA619100R1014
FabrikantABB
€ 9,65
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8166
FabrikantnummerXB5AP42
€ 13,64
Each
Aantal stuks
Red 22.5mm Harmony XB5 Momentary NC Extended - IP66, IP67 600V 600V - Round Panel Mount -
RS-stocknr. 744-9137
Fabrikantnummer3SB3202-0AA11-0CC0
FabrikantSiemens
€ 13,56
Each
Aantal stuks
Black 22mm 3SB3 Momentary NO Flat No IP66 400V 400V - - Panel Mount -
RS-stocknr. 207-3533
FabrikantnummerQ18LT-BL
FabrikantEaton
€ 12,79
Each
Aantal stuks
Blue 16mm RMQ16 Momentary - Square Yes IP65 - - - Square Panel Mount 18mm
RS-stocknr. 212-919
FabrikantnummerORELD2SL1
FabrikantJay Electronique
€ 477,22
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 810-3797
FabrikantnummerM22-D-G-X1/K10
FabrikantEaton
€ 13,25
Each
Aantal stuks
Green 22.5mm M22 Momentary SPNO Round No IP67, IP69K 500V 220V - Round Flush Mount 29.7mm
RS-stocknr. 207-3505
FabrikantnummerQ18LT-GN
FabrikantEaton
€ 12,79
Each
Aantal stuks
Green 16mm RMQ16 Momentary - Square Yes IP65 - - - Square Panel Mount 18mm
RS-stocknr. 746-9030
FabrikantnummerXD2PA14
€ 118,60
Each
Aantal stuks
Chrome 22.2mm Harmony XD2 Maintained SPNO Joystick - IP66 240V 250V - - Panel Mount -
RS-stocknr. 330-8650
FabrikantnummerXB4BA51
€ 12,05
Each
Aantal stuks
Yellow 22mm Harmony XB4 Momentary NO Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 330-8818
FabrikantnummerXB4BP51
€ 15,81
Each
Aantal stuks
Yellow 22mm Harmony XB4 Momentary NO Round No IP66, IP67 600V 600V - - Panel Mount -
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
Eaton C22 compact push buttons with flying lead ...
Description:
Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
Flush cylindrical headAvailable with 1NO + 1NC or ...
Description:
Flush cylindrical headAvailable with 1NO + 1NC or 2NO + 2NC contactsSpring returnIP65 protectionRating 240v ac 1.5A.