Push Button Complete Units

Filters

81 - 100 van 1372 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Push Button Colour Cutout Diameter Series Push Button Actuation Contact Configuration Push Button Style Illuminated IP Rating Maximum AC Voltage Maximum DC Voltage Illumination Voltage Push Button Shape Mounting Type Push Button Diameter
RS-stocknr. 123-8149
FabrikantnummerXB5AA3341
€ 10,93
Each
Aantal stuks
White 22.5mm Harmony XB5 Momentary NO Flush - IP66, IP67, IP69, IP69K 600V 600V - Round Panel Mount -
RS-stocknr. 609-6366
FabrikantnummerXB5AW34B5
€ 22,12
Each
Aantal stuks
Red 22mm Harmony XB5 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount -
RS-stocknr. 800-8664
FabrikantnummerOREV21SL1
FabrikantJay Electronique
€ 128,80
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 212-880
FabrikantnummerORRA82L14
FabrikantJay Electronique
€ 572,63
Each
Aantal stuks
- - Orion - 8 Relays - - IP65 - - - - - -
RS-stocknr. 810-3797
FabrikantnummerM22-D-G-X1/K10
FabrikantEaton
€ 13,25
Each
Aantal stuks
Green 22.5mm M22 Momentary SPNO Round No IP67, IP69K 500V 220V - Round Flush Mount 29.7mm
RS-stocknr. 609-5329
FabrikantnummerXB4BC21
€ 17,66
Each
Aantal stuks
Black 22mm XB4 Spring Return NO Mushroom No IP65 600V 600V - - Panel Mount -
RS-stocknr. 123-6384
FabrikantnummerC22-DRL-R-K01-24-P3
FabrikantEaton
€ 43,65
Each
Aantal stuks
Red 22.5mm C22 Maintained NC Flat Yes IP67, IP69K 230V 220V - Round Panel Mount 29.7mm
RS-stocknr. 815-4127
FabrikantnummerXB5AA35
€ 13,48
Each
Aantal stuks
Green 22mm Harmony XB5 Momentary NO/NC Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 737-7045
Fabrikantnummer51-253.022
FabrikantEAO
€ 27,17
Each
Aantal stuks
Red 16mm - Maintained NO/NC Mushroom No IP65 250V 250V - - Panel Mount -
RS-stocknr. 178-550
FabrikantnummerXB5AA25
€ 13,48
Each
Aantal stuks
Black 22mm Harmony XB5 Momentary NO/NC Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 212-919
FabrikantnummerORELD2SL1
FabrikantJay Electronique
€ 477,22
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 744-9017
Fabrikantnummer3SB3220-0AA61
FabrikantSiemens
€ 22,08
Each
Aantal stuks
White 22mm 3SB3 Momentary NO Flat Yes IP66 24V 24V - - Panel Mount -
RS-stocknr. 207-3139
FabrikantnummerQ25LT-RT
FabrikantEaton
€ 12,79
Each
Aantal stuks
Red 16mm RMQ16 Momentary - Square Yes IP65 - - - Square Panel Mount 25mm
RS-stocknr. 609-5880
FabrikantnummerXB4BW31G5
€ 27,74
Each
Aantal stuks
White 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 120V - Panel Mount -
RS-stocknr. 818-1905
FabrikantnummerA165L-JWM-24D-2
FabrikantOmron
€ 41,48
Each
Aantal stuks
White 16mm A16 Momentary DPDT-NO/NC Rectangular Yes IP65 250V 30V - - Panel Mount -
RS-stocknr. 874-2096
Fabrikantnummer3SU1130-0AB30-1BA0
FabrikantSiemens
€ 12,06
Each
Aantal stuks
Yellow 22mm SIRIUS ACT Momentary NO Flat No IP20, IP66, IP67, IP69 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 110-4562
FabrikantnummerFAK-R/V/Y
FabrikantEaton
€ 69,62
Each
Aantal stuks
Red - FAK - - Mushroom - - - - - Round - 94mm
RS-stocknr. 213-221
FabrikantnummerORRS42L1T
FabrikantJay Electronique
€ 322,09
Each
Aantal stuks
- - Orion - 4 Relays - - IP65 - - - - - -
RS-stocknr. 874-2143
Fabrikantnummer3SU1152-0AB40-1BA0
FabrikantSiemens
€ 21,24
Each
Aantal stuks
Green 22mm SIRIUS ACT Momentary NO Flat Yes IP20, IP66, IP67, IP69 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 847-5253
FabrikantnummerM22S-DRLH-G
FabrikantEaton
€ 10,63
Each
Aantal stuks
Green 22.5mm M22 Maintained - - Yes IP67, IP69K - - - Round Panel Mount 29.7mm
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
Eaton C22 compact push buttons with flying lead ...
Description:
Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
Flush cylindrical headAvailable with 1NO + 1NC or ...
Description:
Flush cylindrical headAvailable with 1NO + 1NC or 2NO + 2NC contactsSpring returnIP65 protectionRating 240v ac 1.5A.