Push Button Pendant Stations

Push button pendant stations are a type of handheld housing for push buttons, which includes a covering case and the buttons themselves. In this way, they differ from push button pendant enclosures, which are just the case. Push buttons are a simple type of mechanical switch, which are used to control one function in a machine or device.

What are push button pendant stations used for?

Push button pendant stations allow a user to control a certain piece of machinery from a greater distance away. This increases safety when using machines like cranes and hoists that may otherwise be transporting items overhead. Push button pendant stations can be wireless or cabled up to the machinery they control in a way that allows the user to move out of way.

Types of push button pendant stations

Push button pendant stations are fitted according to the needs of the machcinery that they control. They tend to differ by the number and design of push buttons they house. Some include a red stop button, while others do not, and some come with directional button designs, while others simply include plain coloured buttons.


...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Style Enclosure Colour Number Of Push Buttons Enclosure Material Contact Configuration IP Rating Cutout Diameter Push Button Actuation Cable Termination Type Length
RS-stocknr. 340-689
FabrikantnummerXACA04SPEC0279
€ 280,19
Each
Aantal stuks
Harmony XACA 4 - - Mushroom Yellow 4 - NC IP65 - - - 440mm
RS-stocknr. 251-2561
FabrikantnummerXACA271
€ 73,93
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - 2NO IP65 - - - -
RS-stocknr. 609-4449
FabrikantnummerXACA2073
€ 71,19
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 4NO/NC IP65 - Latching - -
RS-stocknr. 609-4483
FabrikantnummerXACA4813
€ 112,75
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White - Yellow 5 - 4NO/5NC IP65 - Latching - -
RS-stocknr. 305-1376
FabrikantnummerXACA2713
€ 71,68
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 2NO/NC IP65 - Latching - -
RS-stocknr. 609-4506
FabrikantnummerXACA881
€ 151,13
Each
Aantal stuks
Harmony XACA 8 - Black, White Round Yellow 8 PP 8NO/8NC IP65 - - Screw Clamp -
RS-stocknr. 609-4461
FabrikantnummerXACA2813
€ 79,01
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 2NO/3NC IP65 - Latching - -
RS-stocknr. 609-9949
FabrikantnummerXACA211
€ 61,84
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - NO IP65 - - - -
RS-stocknr. 609-4427
FabrikantnummerXACA201
€ 58,05
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - NO IP65 - - - 295mm
RS-stocknr. 609-4433
FabrikantnummerXACA2013
€ 62,27
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 2NO/NC IP65 - Latching - -
RS-stocknr. 746-8989
FabrikantnummerXACA2053
€ 69,04
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - NC Emergency Stop Push Button, NO/NC First & Second Push Button IP65 - Latching - 314mm
RS-stocknr. 340-695
FabrikantnummerXACA06SPEC0280
€ 349,00
Each
Aantal stuks
Harmony XACA 6 - - - Yellow 6 - - IP65 - - - 500mm
RS-stocknr. 609-9955
FabrikantnummerXACA4713
€ 103,82
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White Mushroom Yellow 5 - 4NO/NC IP65 - - - -
RS-stocknr. 609-4499
FabrikantnummerXACA871
€ 136,92
Each
Aantal stuks
Harmony XACA 8 - Black, White Round Yellow 8 PP 7NO/NC IP65 - - Screw Clamp -
RS-stocknr. 609-4477
FabrikantnummerXACA2913
€ 103,34
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 Polypropylene 4NO/3NC IP65 - Latching - -
RS-stocknr. 746-9386
FabrikantnummerXACA4923
€ 144,60
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White Rectangular, Round Yellow 5 PP NO Third & Fourth Push Button, 2NO/NC First & Second Push Button IP65 40mm Latching Screw Clamp 440mm
RS-stocknr. 251-2577
FabrikantnummerXACA471
€ 93,40
Each
Aantal stuks
Harmony XACA 4 Down Arrow, Left Arrow, Right Arrow, Up Arrow Black, White - Yellow 4 - 4NO IP65 - - - -
RS-stocknr. 815-1819
FabrikantnummerXACB04
€ 65,39
Each
Aantal stuks
XAC B 4 - - - Yellow - - - IP65 - - - -
RS-stocknr. 815-3957
FabrikantnummerXACB9212
FabrikantSquare D
€ 3,10
Each (In a Pack of 10)
Aantal stuks
Harmony XACB - - Black - - - - - IP65 - - - -
RS-stocknr. 323-9223
FabrikantnummerXACA2113
€ 70,58
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 2NO/NC IP65 - Latching - -
Related Products
Pendant control stations for auxiliary circuits. Designed for ...
Description:
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards. CE markingUL/CSA certificationIP65Double insulated polypropylene casingScrew clamp connection.
The ’Intuitive’ pendant station offers dual control from ...
Description:
The ’Intuitive’ pendant station offers dual control from a single pushbutton, the required movement of the thumb reflecting the movement of the load. The design prevents unwanted operation when not in use. Ergonomically designed to fit the shape of the ...
Pendant control stations are used on hoists, overhead ...
Description:
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, ...
Pendant control stations are used on hoists, overhead ...
Description:
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, ...