Isolator & Switch Disconnectors

Fused switch disconnectors are devices used to ensure that a circuit is completely powered down in order for it to be serviced or maintained. They isolate a given part of the circuit by cutting off its electrical supply, making it safe for service or maintenance.

Fused switch disconnectors contain multiple fuses inside the same enclosure, so that it is easy to select and isolate a particular part of the circuit. For example an isolator switch can be used in a substation to physically disconnect any circuit when repairs are being carried out.

What are fused switch disconnectors used for?

Fused switch disconnectors protect workers performing maintenance on part of an electrical circuit, as well as preventing damage to the circuit itself. The advantage of using a fused switch disconnector over a non-fused switch disconnector one is that it can provide a higher level of safety compared with unfused disconnectors, as the fuse blows in the event of breaches such as short circuits or overcurrent. This makes it certain that that part of the circuit cannot have current flowing through it while being worked on.

Types of fused switch disconnectors

Fused switch disconnectors mainly differ depending on the type of fuses they house, the number of poles they have, and the terminal type.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Normal State Configuration Number of Poles Range Series Throw Configuration Mechanical Fuse Size Fuse Current Rating Auxiliary Contacts Available Maximum Current Electrical Phase Terminal Type Mounting Type Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 727-2369
Fabrikantnummer2CMA142423R1000
FabrikantABB
€ 71,00
Each
Aantal stuks
NO 3P - - - - 50A Yes 16 A - Cable - - -
RS-stocknr. 762-2641
Fabrikantnummer1SCA022719R0250
FabrikantABB
€ 884,00
Each
Aantal stuks
- 3P - - - 0 → 2 500A Yes 400 A 3 - DIN Rail - -
RS-stocknr. 727-2375
Fabrikantnummer2CMA142420R1000
FabrikantABB
€ 94,50
Each
Aantal stuks
NO 3P - - - - 50A Yes 25 A - Cable - - -
RS-stocknr. 762-2648
Fabrikantnummer1SCA022825R2830
FabrikantABB
€ 1.838,00
Each
Aantal stuks
- 3P - - - 3 800A Yes 630 A 3 - DIN Rail - -
RS-stocknr. 512-9459
FabrikantnummerOS100GB12P
FabrikantABB
€ 223,22
Each
Aantal stuks
- 3P - - - BS - Yes 100 A 3 Conduit DIN Rail - -
RS-stocknr. 707-6146
Fabrikantnummer2CSM200923R1801
FabrikantABB
€ 7,90
Each
Aantal stuks
- SP - - - 10 x 38 mm - - 32 A 1 - - - -
RS-stocknr. 707-6152
Fabrikantnummer2CSM204753R1801
FabrikantABB
€ 23,80
Each
Aantal stuks
- 3P - - - 10 x 38 mm - - 32 A 3 - - - -
RS-stocknr. 727-5838
Fabrikantnummer1SCA022719R0840
FabrikantABB
€ 1.033,00
Each
Aantal stuks
- 3P - - - B1-B4 - Yes 400 A 3 Screw DIN Rail - -
RS-stocknr. 707-6168
Fabrikantnummer2CSM204713R1801
FabrikantABB
€ 6,95
Each
Aantal stuks
- SP - - - 10 x 38 mm - - 32 A 1 - - - -
RS-stocknr. 727-5790
Fabrikantnummer1SCA022750R0620
FabrikantABB
€ 357,48
Each
Aantal stuks
- 3P + N - - - B1-B2 - Yes 200 A 3 Screw DIN Rail - -
RS-stocknr. 762-2610
Fabrikantnummer1SCA115877R1001
FabrikantABB
€ 504,00
Each
Aantal stuks
- 4P - - - 00, 000 160A Yes 125 A 3 - DIN Rail - -
RS-stocknr. 512-9471
FabrikantnummerOS125B12
FabrikantABB
€ 315,22
Each
Aantal stuks
- 3P - - - A2, A3, A4 - Yes 125 A - Screw DIN Rail - -
RS-stocknr. 762-2604
Fabrikantnummer1SCA115207R1001
FabrikantABB
€ 143,84
Each
Aantal stuks
- 3P - - - 000 80A Yes 63 A 3 - DIN Rail - -
RS-stocknr. 707-6161
Fabrikantnummer2CSM204733R1801
FabrikantABB
€ 32,70
Each
Aantal stuks
- 3P + N - - - 10 x 38 mm - - 32 A 3 - - - -
RS-stocknr. 762-2452
FabrikantnummerOS100TPN-B
FabrikantABB
€ 628,24
Each
Aantal stuks
- 3P + N - - - A2, A3 - - 100 A 3 - Wall Mount - -
RS-stocknr. 707-6155
Fabrikantnummer2CSM200893R1801
FabrikantABB
€ 16,10
Each
Aantal stuks
- SP + N - - - 10 x 38 mm - - 32 A 1 - - - -
RS-stocknr. 762-2607
Fabrikantnummer1SCA115189R1001
FabrikantABB
€ 280,00
Each
Aantal stuks
- 3P - - - 000 80A Yes 32 A 3 - DIN Rail - -
RS-stocknr. 710-0589
Fabrikantnummer1SCA115238R1001
FabrikantABB
€ 154,54
Each
Aantal stuks
- 4P - - - A2, A3 - Yes 63 A 3 Screw DIN Rail - -
RS-stocknr. 710-0595
Fabrikantnummer1SCA115634R1001
FabrikantABB
€ 221,56
Each
Aantal stuks
- 3P - - - A2, A3, A4 - Yes 125 A 3 - DIN Rail - -
RS-stocknr. 762-2613
Fabrikantnummer1SCA115209R1001
FabrikantABB
€ 389,00
Each
Aantal stuks
- 4P - - - 000 80A Yes 63 A 3 - DIN Rail - -