Isolator & Switch Disconnectors

Fused switch disconnectors are devices used to ensure that a circuit is completely powered down in order for it to be serviced or maintained. They isolate a given part of the circuit by cutting off its electrical supply, making it safe for service or maintenance.

Fused switch disconnectors contain multiple fuses inside the same enclosure, so that it is easy to select and isolate a particular part of the circuit. For example an isolator switch can be used in a substation to physically disconnect any circuit when repairs are being carried out.

What are fused switch disconnectors used for?

Fused switch disconnectors protect workers performing maintenance on part of an electrical circuit, as well as preventing damage to the circuit itself. The advantage of using a fused switch disconnector over a non-fused switch disconnector one is that it can provide a higher level of safety compared with unfused disconnectors, as the fuse blows in the event of breaches such as short circuits or overcurrent. This makes it certain that that part of the circuit cannot have current flowing through it while being worked on.

Types of fused switch disconnectors

Fused switch disconnectors mainly differ depending on the type of fuses they house, the number of poles they have, and the terminal type.

...
Lees meer Lees minder

Filters

41 - 60 van 173 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Normal State Configuration Number of Poles Range Series Throw Configuration Mechanical Fuse Size Fuse Current Rating Auxiliary Contacts Available Maximum Current Electrical Phase Terminal Type Mounting Type Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 179-9656
Fabrikantnummer57025013
FabrikantSocomec
€ 96,93
1 Bag of 2
Bag(s)
3P 3 RMS - - 14 x 51 mm 50A Yes 50 A - - - - -
RS-stocknr. 710-0602
Fabrikantnummer1SCA115896R1001
FabrikantABB
€ 326,58
Each
Aantal stuks
- 4P - - - A2, A3, A4 - Yes 160 A 3 - DIN Rail - -
RS-stocknr. 175-3656
FabrikantnummerA9N15650
€ 20,86
Each
Aantal stuks
2P 2 Acti 9 STI Double Throw 8.5 x 31.5 mm 10A - - - Screw DIN Rail -20°C +60°C
RS-stocknr. 179-9648
Fabrikantnummer38313016
FabrikantSocomec
€ 404,51
Each
Aantal stuks
3P 3 FUSERBLOC - - - 160A Yes 160 A - - DIN Rail - -
RS-stocknr. 172-3018
Fabrikantnummer36153016
FabrikantSocomec
€ 643,77
Each
Aantal stuks
NO/NC, 2NO/2NC 3 FUSERBLOC - - 00 160A Yes 160 A 3 Cage DIN Rail - -
RS-stocknr. 781-3907
Fabrikantnummer3841 6039
FabrikantSocomec
€ 895,41
Each
Aantal stuks
- 4P - - - B1, B2, B3, B4 - Yes 400 A - Shroud DIN Rail - -
RS-stocknr. 238-4811
Fabrikantnummer0 058 20
FabrikantLegrand
€ 13,97
Each
Aantal stuks
- SP + N - - - 8.5 x 23 mm - - 10 A 1 Cage DIN rail -5°C +40°C
RS-stocknr. 710-0573
Fabrikantnummer1SCA115259R1001
FabrikantABB
€ 88,18
Each
Aantal stuks
- 3P - - - A2, A3 - Yes 32 A 3 Screw DIN Rail - -
RS-stocknr. 513-5684
Fabrikantnummer3841 3003
FabrikantSocomec
€ 56,30
Each
Aantal stuks
- 3P - - - - 10A - 32 A 3 - - - -
RS-stocknr. 726-4737
Fabrikantnummer103GNC
FabrikantEaton
€ 603,37
Each
Aantal stuks
- 3P + N - - - SB3, SB4, SD5, SO - - 100 A 3 Tunnel - - -
RS-stocknr. 608-7570
FabrikantnummerGK1EW
€ 128,58
Each
Aantal stuks
- 3P - - - 14 x 51 mm - Yes 50 A 1 Wire Lead DIN Rail -50°C +70°C
RS-stocknr. 781-3799
Fabrikantnummer3631 3003
FabrikantSocomec
€ 74,22
Each
Aantal stuks
- 3P - - - 10 x 38 mm - Yes 32 A - Shroud DIN Rail - -
RS-stocknr. 726-4901
Fabrikantnummer60KXDC2F
FabrikantEaton
€ 278,57
Each
Aantal stuks
- DP - - - SB4 - - 63 A 1 - - - -
RS-stocknr. 686-7398
Fabrikantnummer1SCA108840R1001
FabrikantABB
€ 81,62
Each
Aantal stuks
- 3P - - - A1 - Yes 32 A 3 Screw DIN Rail - -
RS-stocknr. 781-3890
Fabrikantnummer38416024
FabrikantSocomec
€ 655,58
Each
Aantal stuks
- 4P - - - B1, B2, B3 - Yes 250 A - Shroud DIN Rail - -
RS-stocknr. 781-3853
Fabrikantnummer3831 6015
FabrikantSocomec
€ 350,08
Each
Aantal stuks
- 4P - - - 00 - Yes 160 A - Shroud DIN Rail - -
RS-stocknr. 762-2629
Fabrikantnummer1SCA115399R1001
FabrikantABB
€ 456,00
Each
Aantal stuks
- 3P - - - 00, 000 160A Yes 160 A 3 - DIN Rail - -
RS-stocknr. 819-983
Fabrikantnummer60KXSC2F
FabrikantEaton
€ 387,06
Each
Aantal stuks
- SP - - - - - - 63 A 1 - - - -
RS-stocknr. 727-5816
Fabrikantnummer1SCA022778R9940
FabrikantABB
€ 477,22
Each
Aantal stuks
- 4P - - - B1-B3 - Yes 250 A 3 Screw DIN Rail - -
RS-stocknr. 762-2455
FabrikantnummerOS32TPN-B
FabrikantABB
€ 219,34
Each
Aantal stuks
- 3P + N - - - A2 - - 32 A 3 - Wall Mount - -
Related Products
European style surface mount 3 pole fuse load ...
Description:
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses. For use with NH type industrial HRC fusesIntegrity sealing postRemovable cover/fuse carrierTwist and lock mechanism for terminal shieldsWindow to view fuse rating and ...
FUSERBLOC are manually operated multipolar fuse combination switches. ...
Description:
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit. Improved safety:Complete isolation of the fuse with double breaking per pole (top ...
Rocker & pushbutton on-off switches which automatically disconnect ...
Description:
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss. Nominal operating voltage 230V; switching current 16A Prevents re-start of machinery or equipment in unsafe conditionExtra contact versions permit remote trippingPanel mount, cutout size (45.2x21.7mm)Protection kits ...
TeSys GS fusible disconnect switches ensure load closing ...
Description:
TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the ...