Isolator & Switch Disconnectors

Fused switch disconnectors are devices used to ensure that a circuit is completely powered down in order for it to be serviced or maintained. They isolate a given part of the circuit by cutting off its electrical supply, making it safe for service or maintenance.

Fused switch disconnectors contain multiple fuses inside the same enclosure, so that it is easy to select and isolate a particular part of the circuit. For example an isolator switch can be used in a substation to physically disconnect any circuit when repairs are being carried out.

What are fused switch disconnectors used for?

Fused switch disconnectors protect workers performing maintenance on part of an electrical circuit, as well as preventing damage to the circuit itself. The advantage of using a fused switch disconnector over a non-fused switch disconnector one is that it can provide a higher level of safety compared with unfused disconnectors, as the fuse blows in the event of breaches such as short circuits or overcurrent. This makes it certain that that part of the circuit cannot have current flowing through it while being worked on.

Types of fused switch disconnectors

Fused switch disconnectors mainly differ depending on the type of fuses they house, the number of poles they have, and the terminal type.

...
Lees meer Lees minder

Filters

61 - 80 van 173 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Normal State Configuration Number of Poles Range Series Throw Configuration Mechanical Fuse Size Fuse Current Rating Auxiliary Contacts Available Maximum Current Electrical Phase Terminal Type Mounting Type Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 608-7592
FabrikantnummerGK1EY
€ 79,18
Each
Aantal stuks
- 4P - - - 14 x 51 mm - Yes 50 A 1 Wire Lead DIN Rail -50°C +70°C
RS-stocknr. 512-9471
FabrikantnummerOS125B12
FabrikantABB
€ 315,22
Each
Aantal stuks
- 3P - - - A2, A3, A4 - Yes 125 A - Screw DIN Rail - -
RS-stocknr. 762-2622
Fabrikantnummer1SCA115882R1001
FabrikantABB
€ 606,00
Each
Aantal stuks
- 4P - - - 00, 000 160A Yes 160 A 3 - DIN Rail - -
RS-stocknr. 815-3691
FabrikantnummerGS1DDU3
€ 290,00
Each
Aantal stuks
- 3 - - - CC - - 30 A - - DIN Rail - -
RS-stocknr. 710-0598
Fabrikantnummer1SCA115901R1001
FabrikantABB
€ 260,74
Each
Aantal stuks
- 4P - - - A2, A3, A4 - Yes 125 A 3 - DIN Rail - -
RS-stocknr. 781-3838
Fabrikantnummer3831 6011
FabrikantSocomec
€ 304,57
Each
Aantal stuks
- 4P - - - 22 x 58 mm - Yes 125 A - Shroud DIN Rail - -
RS-stocknr. 710-0576
Fabrikantnummer1SCA114610R1001
FabrikantABB
€ 108,30
Each
Aantal stuks
- 4P - - - A2, A3 - Yes 32 A 3 Screw DIN Rail - -
RS-stocknr. 513-5684
Fabrikantnummer3841 3003
FabrikantSocomec
€ 73,59
Each
Aantal stuks
- 3P - - - - 10A - 32 A 3 - - - -
RS-stocknr. 535-0912
FabrikantnummerMGFA0633C
FabrikantMerlin Gerin
€ 288,92
Each
Aantal stuks
- 3P + N - - - A2, A3, BA063 - - 63 A - - - - -
RS-stocknr. 781-3783
Fabrikantnummer3631 3002
FabrikantSocomec
€ 68,86
Each
Aantal stuks
- 3P - - - 10 x 38 mm - Yes 25 A - Shroud DIN Rail - -
RS-stocknr. 762-2613
Fabrikantnummer1SCA115209R1001
FabrikantABB
€ 389,00
Each
Aantal stuks
- 4P - - - 000 80A Yes 63 A 3 - DIN Rail - -
RS-stocknr. 714-1928
FabrikantnummerSDF41G00633N
€ 382,58
Each
Aantal stuks
- 3P + N - - - - - Yes 63 A 3 - - - -
RS-stocknr. 727-5813
Fabrikantnummer1SCA022750R7800
FabrikantABB
€ 477,22
Each
Aantal stuks
- 4P - - - B1-B3 - Yes 250 A 3 Screw DIN Rail - -
RS-stocknr. 122-0516
Fabrikantnummer38313039
FabrikantSocomec
€ 733,10
Each
Aantal stuks
- 3 - FUSERBLOC - BS88 400A Yes - 3 Screw DIN Rail - -
RS-stocknr. 762-2629
Fabrikantnummer1SCA115399R1001
FabrikantABB
€ 456,00
Each
Aantal stuks
- 3P - - - 00, 000 160A Yes 160 A 3 - DIN Rail - -
RS-stocknr. 727-2372
Fabrikantnummer2CMA142422R1000
FabrikantABB
€ 168,00
Each
Aantal stuks
NO 6P - - - - 50A Yes 25 A - Cable - - -
RS-stocknr. 707-6177
Fabrikantnummer2CSM204703R1801
FabrikantABB
€ 14,00
Each
Aantal stuks
- DP - - - 10 x 38 mm - - 32 A 1 - - - -
RS-stocknr. 181-2587
FabrikantnummerA9N15651
€ 25,03
Each
Aantal stuks
- - Canalis - - - - - 63 A - Tunnel Plug-In - -
RS-stocknr. 726-4778
Fabrikantnummer125KXTNC2F
FabrikantEaton
€ 646,76
Each
Aantal stuks
- 3P + N - - - SB3, SB4, SD6, SO - - 125 A 3 - - - -
RS-stocknr. 608-7570
FabrikantnummerGK1EW
€ 105,40
Each
Aantal stuks
- 3P - - - 14 x 51 mm - Yes 50 A 1 Wire Lead DIN Rail -50°C +70°C
Related Products
European style surface mount 3 pole fuse load ...
Description:
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses. For use with NH type industrial HRC fusesIntegrity sealing postRemovable cover/fuse carrierTwist and lock mechanism for terminal shieldsWindow to view fuse rating and ...
FUSERBLOC are manually operated multipolar fuse combination switches. ...
Description:
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit. Improved safety:Complete isolation of the fuse with double breaking per pole (top ...
Rocker & pushbutton on-off switches which automatically disconnect ...
Description:
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss. Nominal operating voltage 230V; switching current 16A Prevents re-start of machinery or equipment in unsafe conditionExtra contact versions permit remote trippingPanel mount, cutout size (45.2x21.7mm)Protection kits ...
TeSys GS fusible disconnect switches ensure load closing ...
Description:
TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the ...