Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Lees meer Lees minder

Filters

1 - 20 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS-stocknr. 386-0366
FabrikantnummerZ15GQ22B
FabrikantOmron
€ 20,26
Each
Aantal stuks
Plunger SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 58.9mm 49.2mm
RS-stocknr. 776-8510
FabrikantnummerZ-15GD-B
FabrikantOmron
€ 12,90
Each
Aantal stuks
Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw Snap Action - Screw 49.2mm 30.7mm
RS-stocknr. 435-0343
FabrikantnummerZC-Q2255
FabrikantOmron
€ 44,58
Each
Aantal stuks
Plunger SPDT NO/NC IP67 10 A - 250V 250V - Snap Action - Screw 69.4mm 70mm
RS-stocknr. 386-0423
FabrikantnummerZ15GW2BOMI
FabrikantOmron
€ 11,82
Each
Aantal stuks
Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 39.4mm 49.2mm
RS-stocknr. 386-0417
FabrikantnummerZ15GW22B
FabrikantOmron
€ 11,82
Each
Aantal stuks
Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 39.4mm 49.2mm
RS-stocknr. 828-1027
FabrikantnummerWL-CA12-GN
FabrikantOmron
€ 104,00
Each
Aantal stuks
Adjustable Roller Lever DPST NO/NC IP67 2 A Aluminium Alloy, Stainless Steel 250V 48V G1/2 Conduit Double Break WL Screw 94.1mm 40mm
RS-stocknr. 822-5591
FabrikantnummerZ-15GQ22A55-B5V
FabrikantOmron
€ 40,40
Each
Aantal stuks
Roller Plunger SPDT NO/NC IP62 15 A - 500V 250V M4 Snap Action - Screw 81.6mm 35.5mm
RS-stocknr. 822-5601
FabrikantnummerZ-15GQ22-B7-K
FabrikantOmron
€ 19,75
Each
Aantal stuks
Roller Plunger SPDT NO/NC IP00 15 A - 500V 250V M4 Snap Action - Screw 49.2mm 25.5mm
RS-stocknr. 436-0182
FabrikantnummerZ-15GQ21-B
FabrikantOmron
€ 21,35
Each
Aantal stuks
Plunger SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 58.9mm 49.2mm
RS-stocknr. 822-5626
FabrikantnummerZ-15GW-B7-K
FabrikantOmron
€ 12,46
Each
Aantal stuks
Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V M4 Snap Action - Screw 49.2mm 29.4mm
RS-stocknr. 828-1014
FabrikantnummerWL-CA2GN
FabrikantOmron
€ 94,95
Each
Aantal stuks
Roller Lever DPDT NO/NC IP67 2 A Aluminium Alloy, Stainless Steel 250V 48V G1/2 Conduit Double Break WL Screw 125mm 40mm
RS-stocknr. 753-0003
FabrikantnummerD4MC-5020
FabrikantOmron
€ 33,57
Each
Aantal stuks
Roller Plunger SPDT NO/NC IP67 3 A ac, 250 mA dc - 480V 250V Screw Snap Action - Screw 70mm 47mm
RS-stocknr. 776-8551
FabrikantnummerZ15GW22
FabrikantOmron
€ 11,60
Each
Aantal stuks
Roller Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Solder Snap Action - PCB Pin 49.2mm 39.4mm
RS-stocknr. 908-3284
FabrikantnummerWLNJ-G-N
FabrikantOmron
€ 69,40
Each
Aantal stuks
Coil Spring SPST NO/NC IP67 10 A - 500V 250V PG 13.5 Snap Action WL Screw 40mm 42mm
RS-stocknr. 776-8520
FabrikantnummerZ15GQ
FabrikantOmron
€ 15,82
Each
Aantal stuks
Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Solder Snap Action - PCB Pin 49.2mm 47.3mm
RS-stocknr. 908-3247
FabrikantnummerWLSD2-G-N
FabrikantOmron
€ 162,60
Each
Aantal stuks
Roller Plunger SPST NO/NC IP67 10 A - 500V 250V PG 13.5 Snap Action WL Screw 40mm 67.3mm
RS-stocknr. 752-9788
FabrikantnummerX10GQ22B
FabrikantOmron
€ 27,66
Each
Aantal stuks
Roller Plunger SPDT NO/NC IP00 10 A Thermosetting Resin - 125V Screw Snap Action - Screw 49.2mm 24.2mm
RS-stocknr. 822-5617
FabrikantnummerZ-15GW22-B7-K
FabrikantOmron
€ 11,49
Each
Aantal stuks
Roller Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V M4 Snap Action - Screw 49.2mm 29.4mm
RS-stocknr. 386-0372
FabrikantnummerZ15GQB
FabrikantOmron
€ 16,37
Each
Aantal stuks
Plunger SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 47.3mm 49.2mm
RS-stocknr. 435-0359
FabrikantnummerZE-N-2G
FabrikantOmron
€ 49,60
Each
Aantal stuks
Plunger SPDT NO/NC IP65 15 A - 480V 250V - Snap Action - Screw 71.3mm 86mm