Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw). Features and Benefits As there is no physical pressure on the switch there is no standard wear and tear. No voltage is needed All models are reliable and compact Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS-stocknr. 613-8195
FabrikantnummerMMPSA 240/100
FabrikantAssemtech
€ 4,27
Each
Aantal stuks
Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 400V 400V - <1Ω 1020mm 20mm 14mm
RS-stocknr. 289-7783
FabrikantnummerS1365
FabrikantAssemtech
€ 4,42
Each
Aantal stuks
Rectangular Magnetic Proximity - NO - Wire Lead 250 mA 100V - - 200mΩ 330mm 30mm 7mm
RS-stocknr. 289-7799
FabrikantnummerS1366
FabrikantAssemtech
€ 5,34
Each
Aantal stuks
Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 240V - - 100mΩ 330mm 30mm 7mm
RS-stocknr. 866-2603
FabrikantnummerMMPSA 240/30 LH NO BLUE
FabrikantAssemtech
€ 4,64
Each
Aantal stuks
Rectangular Magnetic Proximity SPST NO - Wire Lead 500 mA 400V - - 150mΩ 320mm 14mm 6mm
RS-stocknr. 866-2606
FabrikantnummerMMPSA 240/30 RH NO BLUE
FabrikantAssemtech
€ 4,61
Each
Aantal stuks
Rectangular Magnetic Proximity SPST NO - Wire Lead 500 mA 400V - - 150mΩ 320mm 14mm 6mm
RS-stocknr. 331-7569
FabrikantnummerS1390
FabrikantAssemtech
€ 27,70
Each
Aantal stuks
Cylindrical Magnetic Proximity - NO - Wire Lead 3 A 230V - - 80mΩ 390mm 300mm -
RS-stocknr. 289-7806
FabrikantnummerS1367
FabrikantAssemtech
€ 7,03
Each
Aantal stuks
Rectangular Magnetic Proximity - NO/NC - Wire Lead 250 mA 130V - - 150mΩ 330mm 30mm 7mm
RS-stocknr. 289-7834
FabrikantnummerS1370
FabrikantAssemtech
€ 3,90
Each
Aantal stuks
Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 240V - - 100mΩ 328mm 28mm -
RS-stocknr. 361-4961
FabrikantnummerPSB130/30
FabrikantAssemtech
€ 9,30
Each
Aantal stuks
Rectangular Magnetic Proximity - NC - Wire Lead 500 mA 100V - - 150mΩ 330mm 30mm 7mm
RS-stocknr. 866-2612
FabrikantnummerMMPSB 130/30 LH BLUE
FabrikantAssemtech
€ 6,75
Each
Aantal stuks
Rectangular Magnetic Proximity SPST NC - Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 6mm
RS-stocknr. 866-2634
FabrikantnummerPRA175/10
FabrikantAssemtech
€ 5,79
Each
Aantal stuks
Cylindrical Magnetic Proximity SPST NO - Wire Lead 250 (Switched Current AC) mA, 350 (Switched Current DC) mA 140V 175V - 140mΩ 102mm 12mm -
RS-stocknr. 289-7884
FabrikantnummerS1326
FabrikantAssemtech
€ 1,55
Each
Aantal stuks
Rectangular Magnetic Proximity - NO - - 500 mA 470V - - 150mΩ 25mm 25mm 3.7mm
RS-stocknr. 361-5172
FabrikantnummerPRB 130/30
FabrikantAssemtech
€ 7,26
Each
Aantal stuks
Cylindrical Magnetic Proximity - NC - Wire Lead 250 mA 130V - - 200mΩ 328mm 28mm -
RS-stocknr. 866-2596
FabrikantnummerPPS O3A
FabrikantAssemtech
€ 1,81
Each
Aantal stuks
Rectangular Magnetic Proximity SPST NO - PCB Pin 500 mA 200V - - 120mΩ - 25mm 4.7mm
RS-stocknr. 455-3744
FabrikantnummerPTC 130/30
FabrikantAssemtech
€ 10,93
Each
Aantal stuks
Cylindrical Magnetic Proximity - CO - Wire Lead 250 mA 130V - - 150mΩ 328mm 28mm -
RS-stocknr. 866-2615
FabrikantnummerPRA-SA-001
FabrikantAssemtech
€ 8,87
Each
Aantal stuks
Rectangular Magnetic Proximity SPST NO - Wire Lead 500 mA 400V 400V - 150mΩ 538mm 38mm 8mm
RS-stocknr. 866-2609
FabrikantnummerMMPSC 130/30
FabrikantAssemtech
€ 5,54
Each
Aantal stuks
Rectangular Magnetic Proximity SPST CO - Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 6mm
RS-stocknr. 361-4977
FabrikantnummerS1325
FabrikantAssemtech
€ 2,32
Each
Aantal stuks
Rectangular - - NO - - 100 mA 24V - - 200mΩ 15mm 15mm 3.2mm
RS-stocknr. 289-7878
FabrikantnummerS1372
FabrikantAssemtech
€ 8,12
Each
Aantal stuks
Cylindrical Magnetic Proximity - NO - - 500 mA 140V 230V - 115mΩ 108mm 18mm -
RS-stocknr. 361-5150
FabrikantnummerS1514
FabrikantAssemtech
€ 2,59
Each
Aantal stuks
Rectangular Magnetic Proximity - NC - - 250 mA 130V - - 150mΩ 25mm 25mm 3.7mm