Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Lees meer Lees minder

Filters

61 - 69 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS-stocknr. 303-0442
FabrikantnummerMQ10-60APS-KTO
FabrikantSick
€ 64,48
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 361-4983
FabrikantnummerS1391
FabrikantAssemtech
€ 2,59
Each
Aantal stuks
Rectangular - - NO - - 250 mA 70V - - 200mΩ 15mm 15mm 3.2mm
RS-stocknr. 136-5753
FabrikantRS PRO
€ 12,05
Each
Aantal stuks
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 250 mA 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm
RS-stocknr. 289-7828
FabrikantnummerS1369
FabrikantAssemtech
€ 3,96
Each
Aantal stuks
Cylindrical Magnetic Proximity - NO - Wire Lead 250 mA 100V - - 200mΩ 18mm 28mm -
RS-stocknr. 499-0913
FabrikantnummerPTE21320
FabrikantCelduc
€ 46,30
Each
Aantal stuks
Cylindrical - - - PNP Cable 0.4 A - 48V 10 kHz - 2033.3mm 33.3mm -
RS-stocknr. 174-7933
FabrikantnummerMMB60-12GH50-E2-V1
FabrikantPepperl + Fuchs
€ 107,50
Each
Aantal stuks
Cylindrical Magnetic - NO PNP Wire Lead 200 mA - 30V 5 kHz - 60mm 60mm -
RS-stocknr. 133-0072
FabrikantnummerXCSDMP7005
€ 82,84
Each
Aantal stuks
- Rectangular - - - Pre-Cabled - - - - - - 25mm 88mm
RS-stocknr. 136-5756
FabrikantRS PRO
€ 13,39
Each
Aantal stuks
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 342mm 42mm 24.5mm
RS-stocknr. 530-8905
FabrikantRS PRO
€ 15,55
Each
Aantal stuks
Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - 150mΩ 32.4mm 500mm 10mm
Related Products
The M22 series from Eaton offers a wide ...
Description:
The M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
Siemens SIRIUS ACT series extremely rugged IP69K key-operated ...
Description:
Siemens SIRIUS ACT series extremely rugged IP69K key-operated switch complete units. On these new compact units, the electrical module is permanently installed and is only secured by the holder. Easy installationSuitable for use in extreme environmentsNo special tools requiredSimple geometry ...
Powder coated aluminium switchbox rated to IP67 and ...
Description:
Powder coated aluminium switchbox rated to IP67 and fitted with 2 x 2 wire proximity sensors for indication of fully open and fully closed positions.Solid and compact design with high visibility beacon indicator.Captive cover bolts are safely retained during installation ...
XCS-DM coded magnetic safety switches are designed for ...
Description:
XCS-DM coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect ...