Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

1 - 20 van 105 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 279-6129
FabrikantnummerVCF0
€ 33,29
Each
Aantal stuks
3 25 A - TeSys Panel Mount VARIO - 15 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 790-7447
FabrikantnummerA9S60232
€ 17,39
Each
Aantal stuks
2 32 A - Acti 9 DIN Rail iSW 2NO - IP40 - 415 V ac Yes - 4 kV
RS-stocknr. 257-3667
FabrikantnummerVCCF4
€ 97,57
Each
Aantal stuks
3 80 A - TeSys Panel Mount VARIO - 37 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3623
FabrikantnummerVCCF1
€ 46,12
Each
Aantal stuks
3 32 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac No 3 8 kV
RS-stocknr. 433-9857
FabrikantnummerVCCF5
€ 154,85
Each
Aantal stuks
3 125 A - TeSys Panel Mount VARIO - 45 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 790-7434
FabrikantnummerA9S60220
€ 14,77
Each
Aantal stuks
2 20 A - Acti 9 DIN Rail iSW 2NO - IP40 - 415 V Yes - 4 kV
RS-stocknr. 280-8193
Fabrikantnummer28901
€ 73,74
Each
Aantal stuks
4 40 A - - DIN Rail - - 220 kW IP40 Yes 250 V dc, 500 V ac - 3 75 kA
RS-stocknr. 609-4231
FabrikantnummerVBF3
€ 60,95
Each
Aantal stuks
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3645
FabrikantnummerVCCF2
€ 55,77
Each
Aantal stuks
3 40 A - TeSys Panel Mount VARIO - 18.5 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 610-0162
FabrikantnummerVBF2
€ 47,67
Each
Aantal stuks
3 40 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3601
FabrikantnummerVCCF01
€ 39,54
Each
Aantal stuks
3 20 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3847
FabrikantnummerVCF2GE
€ 65,36
Each
Aantal stuks
3 32 A - TeSys Panel Mount VARIO - 15 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 790-7444
FabrikantnummerA9S65263
€ 28,79
Each
Aantal stuks
2 63 A - Acti 9 DIN Rail iSW 2NO - - - 415 V - - 6 kV
RS-stocknr. 257-3566
FabrikantnummerVCF3GE
€ 104,36
Each
Aantal stuks
3 50 A - TeSys Panel Mount VARIO - 22 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 609-4253
FabrikantnummerVCD01
€ 30,82
Each
Aantal stuks
3 20 A - TeSys Panel Mount VARIO - 11 W IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 279-6185
FabrikantnummerVCF3
€ 60,95
Each
Aantal stuks
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 279-6179
FabrikantnummerVCF2
€ 47,82
Each
Aantal stuks
3 40 A - TeSys Panel Mount VARIO - 18.5 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3544
FabrikantnummerVCF0GE
€ 50,05
Each
Aantal stuks
3 20 A - TeSys Panel Mount VARIO - 7.5 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 790-7497
FabrikantnummerA9S65492
€ 113,43
Each
Aantal stuks
4 125 A - Acti 9 DIN Rail iSW 4NO - IP20 - 240 V Y - 6 kV
RS-stocknr. 280-8250
Fabrikantnummer28913
€ 190,48
Each
Aantal stuks
4 160 A - - DIN Rail - - 110 kW IP40 Yes 250 V dc, 690 V ac - 3 154 kA