Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 150-007
Fabrikantnummer8345-B01A-U3M0-DB1B1B-25A-V
FabrikantETA
€ 132,26
Each
Aantal stuks
1 25 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-102
Fabrikantnummer8345-B01A-U3M0-DB1B1B-125A
FabrikantETA
€ 64,37
Each
Aantal stuks
1 125 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-114
Fabrikantnummer8345-B01A-U3M0-DB1B1B-100A
FabrikantETA
€ 69,68
Each
Aantal stuks
1 100 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 574-817
Fabrikantnummer8345-B22A-U3M0-DB1B1B-60A-V
FabrikantETA
€ 148,87
Each
Aantal stuks
2 60 A - - Panel Mount - - - IP00, IP40 - 80 V ac/dc - - -
RS-stocknr. 149-990
Fabrikantnummer8345-B01A-U3M0-DB1B1B-30A-V
FabrikantETA
€ 59,72
Each
Aantal stuks
1 30 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-118
Fabrikantnummer8345-B01A-U3M0-DB1B1B-80A
FabrikantETA
€ 59,72
Each
Aantal stuks
1 80 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-124
Fabrikantnummer8345-B01A-U3M0-DB1B1B-60A-V
FabrikantETA
€ 66,37
Each
Aantal stuks
1 60 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-023
Fabrikantnummer8345-B01A-U3M0-DB1B1B-20A-V
FabrikantETA
€ 117,84
Each
Aantal stuks
1 20 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-013
Fabrikantnummer8345-B01A-U3M0-DB1B1B-15A-V
FabrikantETA
€ 66,37
Each
Aantal stuks
1 15 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-120
Fabrikantnummer8345-B01A-U3M0-DB1B1B-50A-V
FabrikantETA
€ 66,37
Each
Aantal stuks
1 50 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-146
Fabrikantnummer8345-B01A-U3M0-DB1B1B-5A-V
FabrikantETA
€ 72,27
Each
Aantal stuks
1 5 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -
RS-stocknr. 150-136
Fabrikantnummer8345-B01A-U3M0-DB1B1B-40A-V
FabrikantETA
€ 66,37
Each
Aantal stuks
1 40 A - - Panel Mount - - - IP00, IP40 - 80 V dc, 480 V ac - - -