Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 416-708
FabrikantnummerAF1X0038031F2D
FabrikantCarlingswitch
€ 24,01
Each
Aantal stuks
1 10 A - - Panel Mount - - - - - 65 V dc, 250 V ac - - 10 A
RS-stocknr. 193-5266
FabrikantnummerME2X003818A34BC
FabrikantCarlingswitch
€ 37,80
Each
Aantal stuks
2 10 A - - - M - - - - 65 V dc, 250 V ac - - -
RS-stocknr. 416-742
FabrikantnummerAF1X0038071F2C
FabrikantCarlingswitch
€ 24,01
Each
Aantal stuks
1 30 A - - Panel Mount - - - - - 65 V dc, 250 V ac - - 30 A
RS-stocknr. 193-5272
FabrikantnummerME2X003819A34BC
FabrikantCarlingswitch
€ 26,35
Each
Aantal stuks
2 15 A - - - M - - - - 65 V dc, 250 V ac - - -
RS-stocknr. 416-736
FabrikantnummerAF1X0038061F2D
FabrikantCarlingswitch
€ 24,63
Each
Aantal stuks
1 25 A - - Panel Mount - - - - - 65 V dc, 250 V ac - - 25 A
RS-stocknr. 416-714
FabrikantnummerAF1X0038041F2D
FabrikantCarlingswitch
€ 24,47
Each
Aantal stuks
1 15 A - - Panel Mount - - - - - 65 V dc, 250 V ac - - 15 A
RS-stocknr. 193-5244
FabrikantnummerME2X003816A34BC
FabrikantCarlingswitch
€ 37,80
Each
Aantal stuks
2 5 A - - - M - - - - 65 V dc, 250 V ac - - -
RS-stocknr. 193-5216
FabrikantnummerME1X003813A34BC
FabrikantCarlingswitch
€ 8,83
Each
Aantal stuks
1 15 A - - - M - - - - 32 V dc - - -
RS-stocknr. 416-720
FabrikantnummerAF1X0038051F2D
FabrikantCarlingswitch
€ 24,01
Each
Aantal stuks
1 20 A - - Panel Mount - - - - - 65 V dc, 250 V ac - - 20 A