Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

41 - 60 van 1029 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 261-7852
Fabrikantnummer194E-A32-1753-6N
FabrikantAllen Bradley
€ 50,00
Each
Aantal stuks
3 32 A - - DIN Rail - - 15 kW IP66 Yes 690 V ac - 3 15 kA
RS-stocknr. 433-9857
FabrikantnummerVCCF5
€ 154,85
Each
Aantal stuks
3 125 A - TeSys Panel Mount VARIO - 45 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 330-7809
FabrikantnummerT3-3-8212/I2
FabrikantEaton
€ 64,02
Each
Aantal stuks
3 25 A dc, 32 A ac - - Enclosed - 3NO/3NC 22 kW IP65 - 240 V dc, 690 V ac - 3 6000 V ac
RS-stocknr. 280-8193
Fabrikantnummer28901
€ 73,74
Each
Aantal stuks
4 40 A - - DIN Rail - - 220 kW IP40 Yes 250 V dc, 500 V ac - 3 75 kA
RS-stocknr. 103-8413
FabrikantnummerP3-100/EA/SVB/N
FabrikantEaton
€ 182,48
Each
Aantal stuks
3 + N 100 A - - Panel Mount P3-100 3NO 50 kW IP65 Yes 690 V - 1, 3 880 A
RS-stocknr. 111-7858
FabrikantnummerGAZ032
FabrikantLovato
€ 30,07
Each
Aantal stuks
3 32 A - - DIN Rail GA 3NO - IP65 Yes 600 V ac - 3 5 kA
RS-stocknr. 466-160
FabrikantRS PRO
€ 64,98
Each
Aantal stuks
3 125 A - - DIN Rail - - 55 kW IP65 Yes 750 V - 3 6 kV
RS-stocknr. 609-4231
FabrikantnummerVBF3
€ 60,95
Each
Aantal stuks
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 686-7275
Fabrikantnummer1SCA104932R1001
FabrikantABB
€ 45,00
Each
Aantal stuks
4 40 A - - DIN Rail - - 11 kW IP20 - 750 V ac - 3 0.5 kA
RS-stocknr. 311-5593
FabrikantnummerKG20AT103/GBA010FT2
FabrikantKraus & Naimer
€ 23,77
Each
Aantal stuks
3 25 A - - Panel Mount - - 7.5 kW IP65 Yes 690 V ac - 3 -
RS-stocknr. 261-7587
Fabrikantnummer194E-E63-1753-6N
FabrikantAllen Bradley
€ 55,60
Each
Aantal stuks
3 63 A - - Panel Mount - - 22 kW IP66 Yes 690 V ac - 3 15 kA
RS-stocknr. 236-417
FabrikantnummerKG161T203/GBA004VE
FabrikantKraus & Naimer
€ 198,68
Each
Aantal stuks
3 160 A - - - - - 55 kW IP65 Yes 1 kV ac - 3 -
RS-stocknr. 518-7017
Fabrikantnummer3LD2203-0TK51
FabrikantSiemens
€ 37,44
Each
Aantal stuks
3 32 A - - Panel Mount - - 11.5 kW IP65 - 690 V ac - 3 640 A
RS-stocknr. 443-0685
Fabrikantnummer194E-A16-1753-4N
FabrikantAllen Bradley
€ 35,70
Each
Aantal stuks
3 16 A - - DIN Rail - - 7.5 hp, 7.5 kW IP66 Yes 690 V ac - 3 20 kA
RS-stocknr. 773-0644
FabrikantnummerP1-32/I2/SVB-SW
FabrikantEaton
€ 71,12
Each
Aantal stuks
3 32 A - - Enclosed - 3NO 17.5 kW IP65 Yes 690 V ac - - -
RS-stocknr. 610-0162
FabrikantnummerVBF2
€ 47,67
Each
Aantal stuks
3 40 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3601
FabrikantnummerVCCF01
€ 39,54
Each
Aantal stuks
3 20 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 111-7842
FabrikantnummerGA016A
FabrikantLovato
€ 18,52
Each
Aantal stuks
3 16 A - - DIN Rail GA 3NO 11 kW IP65 Yes 690 V - 3 320 A
RS-stocknr. 518-7304
Fabrikantnummer3LD2022-1TL13
FabrikantSiemens
€ 34,92
Each
Aantal stuks
3 + N 16 A - - Panel Mount - NO/NC 7.5 kW IP65 Yes 690 V ac - 3 6000 V
RS-stocknr. 922-0878
FabrikantnummerONE20M2Y
FabrikantABB
€ 17,36
Each
Aantal stuks
2 20 A - - Panel Mount ONE20 - - - - 240 V - - -
Related Products
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms). Insulation Resistance >100MΩThe convenience of on/off switching and overcurrent protection in one packageVisual indication of breaker state via the unique, single shot moulded, two colour actuator ...
For use on single-speed single direction motorsSheet steel ...
Description:
For use on single-speed single direction motorsSheet steel enclosures, ingress protection to IP65Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)Lockable in off position with up to three padlocksCover interlocked in ...
The P1 series of switch-disconnectors are compact and ...
Description:
The P1 series of switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments with a rated uninterrupted current of up to 32 Amps. This range of isolator switches from Eaton is suitable for use in applications where ...
The P1 series of switch-disconnectors with metal extension ...
Description:
The P1 series of switch-disconnectors with metal extension shafts are compact and robust ideal for hard wearing industrial environments with a rated uninterrupted current of up to 32 Amps. This range of isolator switch from Eaton is suitable for use ...