Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

81 - 100 van 1029 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 466-233
FabrikantRS PRO
€ 25,38
Each
Aantal stuks
4 25 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac - 3 5 kA
RS-stocknr. 342-2330
FabrikantnummerKG10BT204/GBA281 E
FabrikantKraus & Naimer
€ 28,09
Each
Aantal stuks
4 20 A - - Panel Mount - - 5.5 kW IP65 Yes 690 V ac - 3 -
RS-stocknr. 257-3847
FabrikantnummerVCF2GE
€ 65,36
Each
Aantal stuks
3 32 A - TeSys Panel Mount VARIO - 15 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 342-2302
FabrikantnummerKG10BT204/GBA280 VE
FabrikantKraus & Naimer
€ 31,98
Each
Aantal stuks
4 20 A - - - - - 5.5 kW IP65 Yes 690 V ac - 3 -
RS-stocknr. 381-3578
FabrikantnummerKG10 T203/GBA283 KS1V
FabrikantKraus & Naimer
€ 26,85
Each
Aantal stuks
3 20 A - - - - - 5.5 kW IP66, IP67 Yes 690 V ac - 3 -
RS-stocknr. 333-518
FabrikantnummerP3-63/V/SVB
FabrikantEaton
€ 81,95
Each
Aantal stuks
3 63 A - - Enclosed - NO 37 kW IP65 Yes 440 V ac Yes 3 1260 A
RS-stocknr. 841-2656
Fabrikantnummer1SCA125822R1001
FabrikantABB
€ 358,00
Each
Aantal stuks
2 100 A - - Panel Mount - 2NO+2NC - - - 1 kV dc - - -
RS-stocknr. 466-217
FabrikantRS PRO
€ 44,45
Each
Aantal stuks
4 80 A - - DIN Rail - - 30 kW IP65 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 818-457
FabrikantnummerP3-100/EA/SVB
FabrikantEaton
€ 93,51
Each
Aantal stuks
3 100 A - - Panel Mount - NO 50 kW IP65 Yes 440 V ac Yes 3 2000 A
RS-stocknr. 818-441
FabrikantnummerP3-63/EA/SVB
FabrikantEaton
€ 68,51
Each
Aantal stuks
3 63 A - - Panel Mount - NO 37 kW IP65 Yes 440 V ac Yes 3 1260 A
RS-stocknr. 331-5030
FabrikantnummerT0-2-8221/I1
FabrikantEaton
€ 26,32
Each
Aantal stuks
2 10 A dc, 20 A ac - - Enclosed - 2NO/2NC 7.5 kW IP65 - 240 V dc, 690 V ac - 1 6000 V ac
RS-stocknr. 279-6185
FabrikantnummerVCF3
€ 60,95
Each
Aantal stuks
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 393-9800
FabrikantnummerT5-4-15682/I5/SVB
FabrikantEaton
€ 249,42
Each
Aantal stuks
6 100 A - - Enclosed - NO 30 kW IP65 Yes 415 V ac Yes - 1850 A
RS-stocknr. 609-4253
FabrikantnummerVCD01
€ 30,82
Each
Aantal stuks
3 20 A - TeSys Panel Mount VARIO - 11 W IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 828-5300
FabrikantnummerKG105 T203/GBA270 *KL1V
FabrikantKraus & Naimer
€ 254,28
Each
Aantal stuks
3 125 A - - Enclosed - NO 37 kW, 45 kW IP66, IP67 Yes 380 → 415 V, 690 V - 3 -
RS-stocknr. 686-7266
Fabrikantnummer1SCA104902R1001
FabrikantABB
€ 34,40
Each
Aantal stuks
3 - - - DIN Rail - - 11 kW IP20 - 750 V ac - - -
RS-stocknr. 282-0840
FabrikantnummerS415KN-A
FabrikantABB
€ 53,71
Each
Aantal stuks
4 40 A - - - - - 15 kW IP65 - - - 3 -
RS-stocknr. 393-9765
FabrikantnummerP3-63/I4/SVB
FabrikantEaton
€ 87,21
Each
Aantal stuks
3 63 A - - Enclosed - NO 37 kW IP65 Yes 440 V ac Yes 3 1260 A
RS-stocknr. 518-6884
Fabrikantnummer3LD2122-0TK13
FabrikantSiemens
€ 29,88
Each
Aantal stuks
3 25 A - - Panel Mount - - 9.5 kW IP65 Yes 690 V ac - 3 6000 V
RS-stocknr. 621-7822
FabrikantnummerP5-125/EA/SVB
FabrikantEaton
€ 238,45
Each
Aantal stuks
3 125 A - - Panel Mount - NO 45 kW IP65 Yes 415 V ac Yes 3 2500 A
Related Products
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms). Insulation Resistance >100MΩThe convenience of on/off switching and overcurrent protection in one packageVisual indication of breaker state via the unique, single shot moulded, two colour actuator ...
For use on single-speed single direction motorsSheet steel ...
Description:
For use on single-speed single direction motorsSheet steel enclosures, ingress protection to IP65Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)Lockable in off position with up to three padlocksCover interlocked in ...
The P1 series of switch-disconnectors are compact and ...
Description:
The P1 series of switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments with a rated uninterrupted current of up to 32 Amps. This range of isolator switches from Eaton is suitable for use in applications where ...
The P1 series of switch-disconnectors with metal extension ...
Description:
The P1 series of switch-disconnectors with metal extension shafts are compact and robust ideal for hard wearing industrial environments with a rated uninterrupted current of up to 32 Amps. This range of isolator switch from Eaton is suitable for use ...