Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 331-7531
FabrikantnummerCW 60A/30
FabrikantAssemtech
€ 26,87
Each
Aantal stuks
15 ° Horizontal - 250 mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3 mm
RS-stocknr. 361-5087
FabrikantnummerRBS040100
FabrikantAssemtech
€ 1,29
Each
Aantal stuks
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 14mm 5mm -25°C +70°C 6 x 5 x 14 mm
RS-stocknr. 361-5144
FabrikantnummerMS24P/10
FabrikantAssemtech
€ 12,30
Each
Aantal stuks
- Any Position - 25 mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19 mm
RS-stocknr. 235-7623
FabrikantnummerCW1300-1
FabrikantAssemtech
€ 2,58
Each
Aantal stuks
15 ° Horizontal - 250 mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1 mm
RS-stocknr. 779-0889
FabrikantnummerCW1300-96
FabrikantAssemtech
€ 18,50
Each
Aantal stuks
15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 30mm 7.62mm 20mm -37°C +100°C 30 x 20 x 7.62 mm
RS-stocknr. 331-7525
FabrikantnummerS1430
FabrikantAssemtech
€ 17,32
Each
Aantal stuks
- Any Position - 40 mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C 50.8 x 32 x 20.3 mm
RS-stocknr. 361-5065
FabrikantnummerS1267
FabrikantAssemtech
€ 9,46
Each
Aantal stuks
16 ° Horizontal - 250 mA 60V - - Wire Lead 30mm 20mm 7mm -20°C +85°C 30 x 7 x 20 mm
RS-stocknr. 618-7507
FabrikantnummerS1016CW
FabrikantAssemtech
€ 9,68
Each
Aantal stuks
15 ° - - 1 A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13 mm
RS-stocknr. 289-7890
FabrikantnummerS1039CW
FabrikantAssemtech
€ 10,69
Each
Aantal stuks
15 ° Horizontal - 250 mA 60V 60V - Wire Lead 47mm 12mm 11mm -20°C +70°C 47 x 11 x 12 mm
RS-stocknr. 622-9774
FabrikantnummerD7E-3
FabrikantOmron
€ 5,76
Each
Aantal stuks
50 80 ° Horizontal Voltage 100 mA - 30V 300mΩ Solder Tag 36.4mm 23.1mm 23.6mm -25°C +60°C 36.4 x 23.6 x 23.1 mm
RS-stocknr. 779-0870
FabrikantnummerCW1600-0
FabrikantAssemtech
€ 5,88
Each
Aantal stuks
15 ° Horizontal Voltage 100 mA 60V - 100Ω PCB Pin 8.71mm - 4.27 (Dia.)mm -37°C +100°C 4.27 (Dia.) x 8.71 mm
RS-stocknr. 779-0873
FabrikantnummerPD5005-7TC
FabrikantAssemtech
€ 31,18
Each
Aantal stuks
15 ° Horizontal Voltage 2.5 A 280V - - PCB Pin 47.6mm - 13.46 (Dia.)mm -25°C +75°C 13.46 (Dia.) x 47.6 mm
RS-stocknr. 331-7519
FabrikantnummerS1425
FabrikantAssemtech
€ 4,25
Each
Aantal stuks
- Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
RS-stocknr. 361-5059
FabrikantnummerS1462
FabrikantAssemtech
€ 12,36
Each
Aantal stuks
15 ° Horizontal - 100 mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28 mm
RS-stocknr. 235-7639
FabrikantnummerCW1600-3
FabrikantAssemtech
€ 4,61
Each
Aantal stuks
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS-stocknr. 173-8827
FabrikantnummerAHF23
FabrikantPanasonic
€ 5,363
Each (In a Tube of 50)
Aantal stuks
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS-stocknr. 455-3687
FabrikantnummerAU2100-0
FabrikantAssemtech
€ 3,64
Each
Aantal stuks
40 ° Horizontal - 150 mA 50V - 100Ω Wire Lead 9.52mm - - -37°C +100°C 2.44 x 9.52 mm
RS-stocknr. 361-5201
FabrikantnummerS1459
FabrikantAssemtech
€ 18,78
Each
Aantal stuks
40 ° Horizontal - 250 mA 60V - - Wire Lead 25mm 16mm 18mm -20°C +70°C 25 x 18 x 16 mm
RS-stocknr. 289-7907
FabrikantnummerS1234
FabrikantAssemtech
€ 8,54
Each
Aantal stuks
35 ° Any Position - 200 mA 60V - 10Ω PCB 26mm - - -37°C +100°C 6.5 x 26 mm
RS-stocknr. 699-5478
FabrikantnummerAHF21
FabrikantPanasonic
€ 3,22
Each
Aantal stuks
25 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
Related Products
Can be used on systems up to 550 ...
Description:
Can be used on systems up to 550 VacManufactured from rust protected sheet steelDoor may be removed for ease of installationSwitch can be locked on or off by means of a padlockRed and green switch position indicators.
Manual switch typeRated voltage 690VacPN1 and PN2 switches ...
Description:
Manual switch typeRated voltage 690VacPN1 and PN2 switches cannot be operated remotelyPN1 type dimensions H145 x D68 x W90mmPN2 type dimensions H184 x D103 x W105mm.
Schneider Electric Osiconcept miniature easy to use electromechanical ...
Description:
Schneider Electric Osiconcept miniature easy to use electromechanical limit switches. These limit switches are made from reinforced UL-VO thermoplastic offering double insulation and protection of IP66. Visible operationPrecise operating pointsDouble insulation1 NO and 1 NC contactPre-CabledRated at: 240 Vac, 1.5 ...
RS Pro compact reed proximity sensors feature normally ...
Description:
RS Pro compact reed proximity sensors feature normally open contacts that close in the presence of a ferrous metal. Normally open contact 6 mm activation distance (may vary depending on iron content) Switching voltage 140 V ac, 200 V dc ...