Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 361-5144
FabrikantnummerMS24P/10
FabrikantAssemtech
€ 12,30
Each
Aantal stuks
- Any Position - 25 mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19 mm
RS-stocknr. 331-7531
FabrikantnummerCW 60A/30
FabrikantAssemtech
€ 26,87
Each
Aantal stuks
15 ° Horizontal - 250 mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3 mm
RS-stocknr. 361-5087
FabrikantnummerRBS040100
FabrikantAssemtech
€ 1,29
Each
Aantal stuks
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 14mm 5mm -25°C +70°C 6 x 5 x 14 mm
RS-stocknr. 235-7623
FabrikantnummerCW1300-1
FabrikantAssemtech
€ 2,58
Each
Aantal stuks
15 ° Horizontal - 250 mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1 mm
RS-stocknr. 779-0889
FabrikantnummerCW1300-96
FabrikantAssemtech
€ 18,50
Each
Aantal stuks
15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 30mm 7.62mm 20mm -37°C +100°C 30 x 20 x 7.62 mm
RS-stocknr. 331-7525
FabrikantnummerS1430
FabrikantAssemtech
€ 17,32
Each
Aantal stuks
- Any Position - 40 mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C 50.8 x 32 x 20.3 mm
RS-stocknr. 361-5065
FabrikantnummerS1267
FabrikantAssemtech
€ 9,46
Each
Aantal stuks
16 ° Horizontal - 250 mA 60V - - Wire Lead 30mm 20mm 7mm -20°C +85°C 30 x 7 x 20 mm
RS-stocknr. 289-7890
FabrikantnummerS1039CW
FabrikantAssemtech
€ 10,69
Each
Aantal stuks
15 ° Horizontal - 250 mA 60V 60V - Wire Lead 47mm 12mm 11mm -20°C +70°C 47 x 11 x 12 mm
RS-stocknr. 618-7507
FabrikantnummerS1016CW
FabrikantAssemtech
€ 9,68
Each
Aantal stuks
15 ° - - 1 A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13 mm
RS-stocknr. 779-0870
FabrikantnummerCW1600-0
FabrikantAssemtech
€ 5,88
Each
Aantal stuks
15 ° Horizontal Voltage 100 mA 60V - 100Ω PCB Pin 8.71mm - 4.27 (Dia.)mm -37°C +100°C 4.27 (Dia.) x 8.71 mm
RS-stocknr. 779-0873
FabrikantnummerPD5005-7TC
FabrikantAssemtech
€ 31,18
Each
Aantal stuks
15 ° Horizontal Voltage 2.5 A 280V - - PCB Pin 47.6mm - 13.46 (Dia.)mm -25°C +75°C 13.46 (Dia.) x 47.6 mm
RS-stocknr. 361-5059
FabrikantnummerS1462
FabrikantAssemtech
€ 12,36
Each
Aantal stuks
15 ° Horizontal - 100 mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28 mm
RS-stocknr. 331-7519
FabrikantnummerS1425
FabrikantAssemtech
€ 4,25
Each
Aantal stuks
- Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
RS-stocknr. 235-7639
FabrikantnummerCW1600-3
FabrikantAssemtech
€ 4,61
Each
Aantal stuks
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS-stocknr. 289-7907
FabrikantnummerS1234
FabrikantAssemtech
€ 8,54
Each
Aantal stuks
35 ° Any Position - 200 mA 60V - 10Ω PCB 26mm - - -37°C +100°C 6.5 x 26 mm
RS-stocknr. 361-5201
FabrikantnummerS1459
FabrikantAssemtech
€ 18,78
Each
Aantal stuks
40 ° Horizontal - 250 mA 60V - - Wire Lead 25mm 16mm 18mm -20°C +70°C 25 x 18 x 16 mm
RS-stocknr. 779-0882
FabrikantnummerCW1306-1
FabrikantAssemtech
€ 3,93
Each
Aantal stuks
15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 22.1mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.1 mm
RS-stocknr. 361-5122
FabrikantnummerCW1725-1
FabrikantAssemtech
€ 7,81
Each
Aantal stuks
25 ° Horizontal - 250 mA 60V 60V 30Ω PCB 11mm - - -37°C +100°C 15.4 x 11 mm
RS-stocknr. 361-5194
FabrikantnummerCW1260-0
FabrikantAssemtech
€ 6,86
Each
Aantal stuks
60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
RS-stocknr. 779-0876
FabrikantnummerCW1317C-0
FabrikantAssemtech
€ 5,29
Each
Aantal stuks
15 ° Horizontal Voltage 250 mA 60V - 100Ω PCB Pin 22.23mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.23 mm