Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 332-133
FabrikantnummerT0-1-102/E + EZ-P1
FabrikantEaton
€ 15,19
Each
Aantal stuks
DP - - - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-stocknr. 810-3801
FabrikantnummerM22-WRK/K10
FabrikantEaton
€ 17,03
Each
Aantal stuks
SP - NO - 6 A 220 V dc, 500 V ac 2 Screw 60° - 29.7 (Dia.)mm 47.75mm Knob 29.7 (Dia.) x 47.75 D mm
RS-stocknr. 332-149
FabrikantnummerT0-2-1/E + EZ-P1
FabrikantEaton
€ 15,42
Each
Aantal stuks
3P - - - 20 A 690 V ac 2 - 90° 48mm 48mm - Rotary Knob -
RS-stocknr. 332-199
FabrikantnummerT0-1-15431/E + EZ-P1
FabrikantEaton
€ 15,42
Each
Aantal stuks
SP - - - 20 A 690 V ac 3 - 45° - 48mm 76mm Knob, Stay Put -
RS-stocknr. 103-8426
FabrikantnummerT0-4-8213/E
FabrikantEaton
€ 52,64
Each
Aantal stuks
4PST - 4NO 1, 3 20 A 690 V ac 3 Screw 60° 48mm 109mm 48mm Rotary Knob 48 x 109 x 48 mm
RS-stocknr. 295-3085
FabrikantnummerT0-3-15137/E + EZ-P1
FabrikantEaton
€ 28,59
Each
Aantal stuks
DP - - - 20 A 690 V ac 3 - 45° 48mm 48mm - Rotary Knob -
RS-stocknr. 810-3810
FabrikantnummerM22-WRK3/K20
FabrikantEaton
€ 20,50
Each
Aantal stuks
- - 2NO - 6 A 220 V dc, 500 V ac 3 Cage Clamp 60° - 29.7 (Dia.)mm 47.75mm Knob 29.7 Dia. x 47.75 D mm
RS-stocknr. 743-5012
FabrikantnummerM22-WK3
FabrikantEaton
€ 11,48
Each
Aantal stuks
- - - - - - 3 - 40° 45.9mm 29.5mm - Knob, Spring Return -
RS-stocknr. 257-9520
FabrikantnummerT0-1-8200/E + EZ-P1
FabrikantEaton
€ 13,83
Each
Aantal stuks
SP - - - 20 A 690 V ac 2 - 90° 48mm 48mm - Rotary Knob -
RS-stocknr. 103-8442
FabrikantnummerT0-1-102/E
FabrikantEaton
€ 16,40
Each
Aantal stuks
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 81mm 48mm Rotary Knob 48 x 81 x 48 mm
RS-stocknr. 257-9570
FabrikantnummerT0-4-8213/E + EZ-P1
FabrikantEaton
€ 32,22
Each
Aantal stuks
4P - NO/NC - 20 A 690 V ac 3 Screw 60° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-stocknr. 257-9659
FabrikantnummerT0-3-8232/E + EZ-P1
FabrikantEaton
€ 26,62
Each
Aantal stuks
SP - - - 20 A 690 V ac 5 Screw 45° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS-stocknr. 103-8446
FabrikantnummerT0-1-102/EZ
FabrikantEaton
€ 25,99
Each
Aantal stuks
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 101mm 48mm Rotary Knob 48 x 101 x 48 mm
RS-stocknr. 332-206
FabrikantnummerT0-3-15423/E + EZ-P1
FabrikantEaton
€ 25,43
Each
Aantal stuks
3P - NO/NC - 20 A 690 V ac 3 - 45° 48mm 48mm - Rotary Knob -
RS-stocknr. 257-9637
FabrikantnummerT0-2-8230/E + EZ-P1
FabrikantEaton
€ 20,49
Each
Aantal stuks
SP - - - 20 A 690 V ac 3 Screw 45° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-stocknr. 294-7759
FabrikantnummerT0-2-15432/E+EZ-P1
FabrikantEaton
€ 18,27
Each
Aantal stuks
DP - NO/NC - 20 A 690 V ac 3 Screw 45° 48mm 48mm 100mm Knob, Stay Put 48 x 48 x 100 mm
RS-stocknr. 332-177
FabrikantnummerT0-3-8222/E + EZ-P1
FabrikantEaton
€ 24,64
Each
Aantal stuks
3P - NO/NC - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-stocknr. 103-8420
FabrikantnummerT0-1-15431/IVS
FabrikantEaton
€ 30,44
Each
Aantal stuks
SPST - NO 1, 3 20 A 690 V ac 3 Screw 45° 54mm 82mm 55mm Rotary Knob 54 x 82 x 55 mm
RS-stocknr. 332-228
FabrikantnummerT0-3-8007/E + EZ-P1
FabrikantEaton
€ 26,71
Each
Aantal stuks
4P - - - 20 A 690 V ac 7 Screw 45° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS-stocknr. 103-8433
FabrikantnummerT0-1-8210/EZ
FabrikantEaton
€ 27,16
Each
Aantal stuks
SPST - NO 1, 3 20 A 690 V ac 3 Screw 60° 48mm 101mm 48mm Rotary Knob 48 x 101 x 48 mm