Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 172 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 866-2274
FabrikantnummerOC25G08PNBN00NST81
FabrikantABB
€ 35,83
Each
Aantal stuks
SPST - 8CO 1 25 A 400 V 8 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 705-1086
Fabrikantnummer1SCA022685R7320
FabrikantABB
€ 81,50
Each
Aantal stuks
SP - - - 25 A 400 V 8 - 30° 164mm 45mm 69.5mm Handle 164 x 45 x 69.5 mm
RS-stocknr. 866-2167
FabrikantnummerOC25G04PNBN00NSO41
FabrikantABB
€ 23,75
Each
Aantal stuks
SPST - 4CO 1 25 A 400 V 5 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 866-2221
FabrikantnummerOC25G06PNBN00NSO32
FabrikantABB
€ 49,60
Each
Aantal stuks
DPST - 6CO 1 25 A 400 V 4 Snap-On 30° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
RS-stocknr. 866-2069
FabrikantnummerOC10G04PNBN00NSO41
FabrikantABB
€ 34,90
Each
Aantal stuks
SPST - 4CO 1 10 A 400 V 5 Snap-On 30° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS-stocknr. 866-2293
FabrikantnummerOC25G16PNBN00NWS8
FabrikantABB
€ 69,18
Each
Aantal stuks
8PST - 16CO 3 25 A 400 V 2 Snap-On 60° 51mm 51mm 167mm Handle 51 x 51 x 167 mm
RS-stocknr. 866-2233
FabrikantnummerOC25G06PNBN00NSO61
FabrikantABB
€ 29,80
Each
Aantal stuks
SPST - 6CO 1 25 A 400 V 7 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 866-2237
FabrikantnummerOC25G06PNBN00NST61
FabrikantABB
€ 29,80
Each
Aantal stuks
SPST - 6CO 1 25 A 400 V 6 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 866-2299
FabrikantnummerOC25G12PNBN00NU6
FabrikantABB
€ 55,26
Each
Aantal stuks
6PST - 12CO 3 25 A 400 V 3 Snap-On 60° 51mm 51mm 143mm Handle 51 x 51 x 143 mm
RS-stocknr. 705-1083
Fabrikantnummer1SCA022761R6760
FabrikantABB
€ 75,00
Each
Aantal stuks
SP - - - 25 A 400 V 6 - 30° 128mm 45mm 69.5mm Handle 128 x 45 x 69.5 mm
RS-stocknr. 705-1096
Fabrikantnummer1SCA022662R3760
FabrikantABB
€ 65,50
Each
Aantal stuks
3P - - - 25 A 400 V 2 - - 140mm 100mm 110mm Key 140 x 100 x 110 mm
RS-stocknr. 866-1993
FabrikantnummerOC10G01PNBN00NB1
FabrikantABB
€ 11,43
Each
Aantal stuks
SPST - 1CO 1 10 A 400 V 2 Snap-On 90° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS-stocknr. 705-1106
Fabrikantnummer1SCA022662R3840
FabrikantABB
€ 35,64
Each
Aantal stuks
SP - NO/NC - 25 A 400 V 3 - - - - - Knob -
RS-stocknr. 866-2271
FabrikantnummerOC25G08PNBN00NV32
FabrikantABB
€ 35,83
Each
Aantal stuks
4PST - 8CO 3 25 A 400 V 8 Snap-On 45° 51mm 51mm 119mm Handle 51 x 51 x 119 mm
RS-stocknr. 866-2108
FabrikantnummerOC25G02PNBN00NB2
FabrikantABB
€ 15,08
Each
Aantal stuks
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
RS-stocknr. 705-1143
Fabrikantnummer1SCA022531R4840
FabrikantABB
€ 49,53
Each
Aantal stuks
3P - - - 10 A 110 V dc, 400 V ac 2 Screw 90° 51.5mm 28mm 100mm Key 51.5 x 28 x 100 mm
RS-stocknr. 866-2120
FabrikantnummerOC25G02PXBN00NA2
FabrikantABB
€ 36,60
Each
Aantal stuks
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° - - 95mm Handle 39 (Dia.) x 95 mm
RS-stocknr. 705-1125
Fabrikantnummer1SCA022531R3950
FabrikantABB
€ 21,60
Each
Aantal stuks
SP - - - 10 A 48 V dc, 400 V ac 2 Screw 90° 51.5mm 28mm 67mm Handle 51.5 x 28 x 67 mm
RS-stocknr. 866-1997
FabrikantnummerOC10G02PNBN00NB2
FabrikantABB
€ 13,19
Each
Aantal stuks
DPST - 2CO 1 10 A 400 V 2 Snap-On 90° 32mm 32mm 81mm Handle 32 x 32 x 81 mm
RS-stocknr. 866-2019
FabrikantnummerOC10G03PNBN00NB3
FabrikantABB
€ 18,64
Each
Aantal stuks
3PST - 3CO 3 10 A 400 V 2 Snap-On 90° 32mm 32mm 93mm Handle 32 x 32 x 93 mm