Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

21 - 40 van 516 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 323-561
FabrikantnummerCA10 A200 600
FabrikantKraus & Naimer
€ 10,51
Each
Aantal stuks
SP - - - 20 A 690 V 2 - 60° 51.7mm 48mm - Rotary Knob -
RS-stocknr. 103-8442
FabrikantnummerT0-1-102/E
FabrikantEaton
€ 16,40
Each
Aantal stuks
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 81mm 48mm Rotary Knob 48 x 81 x 48 mm
RS-stocknr. 883-1861
FabrikantnummerTE180204101
FabrikantJohnson Electric
€ 41,01
Each
Aantal stuks
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
RS-stocknr. 257-9520
FabrikantnummerT0-1-8200/E + EZ-P1
FabrikantEaton
€ 13,83
Each
Aantal stuks
SP - - - 20 A 690 V ac 2 - 90° 48mm 48mm - Rotary Knob -
RS-stocknr. 323-612
FabrikantnummerCA10 A220 600
FabrikantKraus & Naimer
€ 13,05
Each
Aantal stuks
SP - NO/NC - 20 A 690 V 2 - 60° 51.7mm 48mm - Rotary Knob -
RS-stocknr. 323-628
FabrikantnummerCA10 A221 600
FabrikantKraus & Naimer
€ 19,53
Each
Aantal stuks
DP - 2NO/2NC - 20 A 690 V 2 - 60° 61.2mm 48mm - Rotary Knob -
RS-stocknr. 323-662
FabrikantnummerCA10A231/GBA002*FT
FabrikantKraus & Naimer
€ 18,93
Each
Aantal stuks
SP - 3NO/NC - 20 A 690 V 4 - 60° 61.2mm 48mm - Rotary Knob -
RS-stocknr. 609-5436
FabrikantnummerXB4BJ53
€ 22,51
Each
Aantal stuks
- Harmony XB4 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 51.3mm 30mm 70mm Handle, Spring Return 51.3 x 30 x 70 mm
RS-stocknr. 608-8911
FabrikantnummerK1D004NLH
€ 24,04
Each
Aantal stuks
SP Harmony K 3NO/NC - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm - Handle, Stay Put -
RS-stocknr. 758-585
FabrikantnummerC26A211/GBA001E
FabrikantKraus & Naimer
€ 54,09
Each
Aantal stuks
DP - NO/NC - 32 A - 3 - - 64mm 64mm 53.7mm Rotary Knob 64 x 64 x 53.7 mm
RS-stocknr. 743-5012
FabrikantnummerM22-WK3
FabrikantEaton
€ 11,48
Each
Aantal stuks
- - - - - - 3 - 40° 45.9mm 29.5mm - Knob, Spring Return -
RS-stocknr. 610-1547
FabrikantnummerXB6ECD222P
€ 16,64
Each
Aantal stuks
- Harmony XB6 2NO/2NC - 1 A dc, 500 mA ac 110 V dc, 250 V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm Handle, Stay Put 18 x 18 x 49 mm
RS-stocknr. 323-583
FabrikantnummerCA10A203/GBA001*FT
FabrikantKraus & Naimer
€ 19,44
Each
Aantal stuks
4P - - - 20 A 690 V 2 - 60° 61.2mm 48mm - Rotary Knob -
RS-stocknr. 218-220
FabrikantnummerK2C003ACH
€ 23,26
Each
Aantal stuks
3P Harmony K - 1, 3 20 A - 2 Screw 45° - - 104.5mm Handle, Stay Put -
RS-stocknr. 453-3122
Fabrikantnummer3SB3500-2DA11
FabrikantSiemens
€ 15,00
Each
Aantal stuks
- - - - - - 3 - - - - - Knob, Stay Put -
RS-stocknr. 866-2167
FabrikantnummerOC25G04PNBN00NSO41
FabrikantABB
€ 23,75
Each
Aantal stuks
SPST - 4CO 1 25 A 400 V 5 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 758-579
FabrikantnummerCA20A211/GBA001E
FabrikantKraus & Naimer
€ 33,42
Each
Aantal stuks
DP - NO/NC - 20 A - 3 - - 48mm 48mm 48.6mm Rotary Knob 48 x 48 x 48.6 mm
RS-stocknr. 609-5492
FabrikantnummerXB4BK124M5
€ 47,21
Each
Aantal stuks
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
RS-stocknr. 123-8127
FabrikantnummerK1A001ACH
€ 14,26
Each
Aantal stuks
SPST Harmony K - 3 5.6 A @ 230 V ac 690 V ac 2 Screw 45° 45mm 49mm 50mm Handle 45 x 49 x 50 mm
RS-stocknr. 866-2221
FabrikantnummerOC25G06PNBN00NSO32
FabrikantABB
€ 49,60
Each
Aantal stuks
DPST - 6CO 1 25 A 400 V 4 Snap-On 30° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
Related Products
Professional range of Eaton flush and centre-mounted changeover ...
Description:
Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° ...
Black thumb-grip handle and silver escutcheon plateConform to ...
Description:
Black thumb-grip handle and silver escutcheon plateConform to IEC947/EN 60947Maximum panel thickness 5mm48 x 48mm switch front plateFinger-proof terminalsIP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)Operating current: ...
Cam Switch, 16 mm Series2 or 3 switch ...
Description:
Cam Switch, 16 mm Series2 or 3 switch positionsN/O contact blockFront panel mountingPlastic versionTab connection 2.8 x 0.8 mmAccessories, see RS Stock No. 612-9882.
A range of adaptable cam switches which can ...
Description:
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications. Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase) Breaking capacity AC22, AC23 Fingerproof terminals to IP20 Switch protection rating ...