Thermistors

Thermistors are a type of resistor that acts as a temperature-sensing element, generally made of ceramic or polymer. Thermistors exhibit a large change in resistance proportional to a small change in temperature.
Thermistors come in two common types:
NTC (Negative Temperature Coefficient) thermistors – In these thermistors resistance decreases as temperature rises. An NTC is commonly used as a temperature sensor, or in series with a circuit as an inrush current limiter.
PTC (Positive Temperature Coefficient) thermistors – In these thermistors resistance increases as temperature rises. PTC thermistors are commonly installed in series with a circuit, and used to protect against overcurrent conditions, as resettable fuses.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermistor Type Minimum Temperature Sensed Maximum Temperature Sensed Response Time Probe Diameter Probe Length Cable Length Accuracy Termination Type Material Resistance Termination
RS-stocknr. 433-3720
FabrikantnummerSONDE NTC PVC 3M
FabrikantEliwell
€ 24,79
Each
Aantal stuks
NTC -30°C +80°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS-stocknr. 433-3708
FabrikantnummerSONDE NTC SILICONE 3M
FabrikantEliwell
€ 28,20
Each
Aantal stuks
NTC -50°C +120°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS-stocknr. 433-3685
FabrikantnummerSONDE PTC SILICONE 3M
FabrikantEliwell
€ 29,21
Each
Aantal stuks
PTC -50°C +120°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead