Thermistors

Thermistors are a type of resistor that acts as a temperature-sensing element, generally made of ceramic or polymer. Thermistors exhibit a large change in resistance proportional to a small change in temperature.
Thermistors come in two common types:
NTC (Negative Temperature Coefficient) thermistors – In these thermistors resistance decreases as temperature rises. An NTC is commonly used as a temperature sensor, or in series with a circuit as an inrush current limiter.
PTC (Positive Temperature Coefficient) thermistors – In these thermistors resistance increases as temperature rises. PTC thermistors are commonly installed in series with a circuit, and used to protect against overcurrent conditions, as resettable fuses.

...
Lees meer Lees minder

Filters

21 - 22 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermistor Type Minimum Temperature Sensed Maximum Temperature Sensed Response Time Probe Diameter Probe Length Cable Length Accuracy Termination Type Material Resistance Termination
RS-stocknr. 2508333241
Fabrikantnummer140-501FAG-RB1
FabrikantHoneywell
€ 11,29
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2508333500
FabrikantnummerICL155R006-01
FabrikantHoneywell
€ 2,63
Each
Aantal stuks
- - - - - - - - - - - -
Related Products
Enclosure Weatherproof IP67/NEMA4 & 4X IP 68Ambient temperature ...
Description:
Enclosure Weatherproof IP67/NEMA4 & 4X IP 68Ambient temperature -20 °C - +80 °CConduit entries 2 x M20 (option PF1/2in., PT1/2in., PG13.5)Terminal Strips 8 points (0.08-2.5mm2)Position indicator Closed: red Open: yellowSwitches Mechanical switch x2Proximity sensor x2External coating Polyester powder coatingShaft ...
Oil-tight, waterproof and dustproof cast aluminium body construction ...
Description:
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67Two sets of snap action contacts: N/C and N/OContact rating: 10A (Ith250Vac) max. 600ac, 250VdcFour position turret headOperating temperature range: - 10° to +80°CSet position indicator plate for easy maintenanceConduit entry ...
Glass and metal bodied versions offer bounce-free switching ...
Description:
Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch ...
For use on single-speed single direction motorsSheet steel ...
Description:
For use on single-speed single direction motorsSheet steel enclosures, ingress protection to IP65Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)Lockable in off position with up to three padlocksCover interlocked in ...