Edge Protection Devices

Edge protection devices are used to protect from shearing, crushing or trapping incidents involving the moving edges of machinery or equipment. They usually consist of a safety control unit and a non-conductive rubber profile fitted on to an aluminium rail. Inside the rubber profile, there may be a thru-beam sensor or a conductive element, like a copper wire. When the rubber profile is compressed, a signal is sent to the equipment's motor control unit, which causes it to stop. 




What are edge protection devices used for?


Edge protection devices are often used on the edges of gates or barriers to prevent trapping and crushing incidents. In an industrial setting, they can be used on a wide range of equipment, from automatic doors, to guided vehicles, to moving machinery beds. 




Types of edge protection devices


Edge protection devices can differ in the size of their profile, their length and how they are attached to the edge itself. They can also be wired up to a control unit or able to communicate wirelessly. 


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Protected Area Length Profile Terminal Type IP Rating Material Range Series Width
RS-stocknr. 249-6021
Fabrikantnummer440F-E000027RS
€ 290,00
Each
Aantal stuks
1.5m 24.5mm 0110N LHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6166
Fabrikantnummer440F-E000039RS
€ 310,00
Each
Aantal stuks
2m 43mm 1601N LHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6065
Fabrikantnummer440F-E000031RS
€ 264,00
Each
Aantal stuks
1m 43mm 1601N SET Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6009
Fabrikantnummer440F-E000025RS
€ 290,00
Each
Aantal stuks
1.5m 24.5mm 0110N SET Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6144
Fabrikantnummer440F-E000038RS
€ 391,00
Each
Aantal stuks
2m 43mm 1601N RHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-5999
Fabrikantnummer440F-E000024RS
€ 237,00
Each
Aantal stuks
1m 24.5mm 0110N LHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6015
Fabrikantnummer440F-E000026RS
€ 290,00
Each
Aantal stuks
1.5m 24.5mm 0110N RHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6071
Fabrikantnummer440F-E000032RS
€ 264,00
Each
Aantal stuks
1m 43mm 1601N RHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-5977
Fabrikantnummer440F-E000022RS
€ 237,00
Each
Aantal stuks
1m 24.5mm 0110N SET Wire Lead IP67 EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6037
Fabrikantnummer440F-E000028RS
€ 341,00
Each
Aantal stuks
2m 24.5mm 0110N SET Wire Lead IP67 EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6059
Fabrikantnummer440F-E000030RS
€ 341,00
Each
Aantal stuks
2m 24.5mm 0110N LHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6138
Fabrikantnummer440F-E000037RS
€ 391,00
Each
Aantal stuks
2m 43mm 1601N SET Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6100
Fabrikantnummer440F-E000034RS
€ 325,00
Each
Aantal stuks
1.5m 43mm 1601N SET Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-6043
Fabrikantnummer440F-E000029RS
€ 341,00
Each
Aantal stuks
2m 24.5mm 0110N RHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm
RS-stocknr. 249-5983
Fabrikantnummer440F-E000023RS
€ 237,00
Each
Aantal stuks
1m 24.5mm 0110N RHT Wire Lead - EPDM, NBR/CR Safedge 440-F 28.5mm