Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 764-4165
Fabrikantnummer3SE5232-0HU21
FabrikantSiemens
€ 43,60
Each
Aantal stuks
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 400V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS-stocknr. 764-4171
Fabrikantnummer3SE5212-0LU22
FabrikantSiemens
€ 54,80
Each
Aantal stuks
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS-stocknr. 764-4174
Fabrikantnummer3SE5232-0HU22
FabrikantSiemens
€ 43,60
Each
Aantal stuks
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS-stocknr. 528-0740
Fabrikantnummer3SE2283-0GA43
FabrikantSiemens
€ 186,00
Each
Aantal stuks
SIRIUS 3SE2 - NO/2NC - - - - M20 x 1.5 M20 - - -30°C +85°C
RS-stocknr. 227-961
Fabrikantnummer3SE5232-0HU22
FabrikantSiemens
€ 40,50
Each
Aantal stuks
SIRIUS 3SE5 Hinge NO/NC 1 (dc) A, 4.2 (ac) A 240V 24V 2 M20 x 1.5 M20 52.8mm - -25°C +65°C
RS-stocknr. 528-0762
Fabrikantnummer3SE2283-6GA43
FabrikantSiemens
€ 186,00
Each
Aantal stuks
SIRIUS 3SE2 - 3NC - - - 2 M20 x 1.5 M20 - - -30°C +85°C
RS-stocknr. 691-8190
Fabrikantnummer3SE5112-0LU22
FabrikantSiemens
€ 59,00
Each
Aantal stuks
SIRIUS 3SE5 Hinge 2NO/NC 6 A 400V 230V 1 M20 x 1.5 M20 50mm - -25°C +85°C
RS-stocknr. 764-4177
Fabrikantnummer3SE5212-0LU21
FabrikantSiemens
€ 54,80
Each
Aantal stuks
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS-stocknr. 691-8200
Fabrikantnummer3SE5232-0LU21
FabrikantSiemens
€ 40,30
Each
Aantal stuks
SIRIUS 3SE5 Hinge NO/2NC - - - - M20 x 1.5 M20 19.8mm - - -
RS-stocknr. 691-8196
Fabrikantnummer3SE5112-0LU21
FabrikantSiemens
€ 51,00
Each
Aantal stuks
SIRIUS 3SE5 Hinge NO/2NC 6 A 400V 230V 1 M20 x 1.5 M20 19.3mm - -25°C +85°C