Machine Guarding Accessories

Machine guarding accessories are all the component parts and extras that are used in the effective protection of equipment and personnel. Machine guarding provides the first line of defence when it comes to worker safety.

What are machine guarding accessories used for?

Machine guarding is an essential part of the functional operation of machinery, as it helps to protect personnel as well as preventing damage to equipment. This may mean a physical barrier, such as a cage guard, to protect workers from sparks or hazardous materials, or a safety system such as an electrical interlock to cut the power to a piece of equipment in the event of an emergency.

Types of machine guarding accessories

Machine guarding accessories cover a broad spectrum, as the types of equipment being protected can differ substantially. However, a few common categories of accessory include:

  • labelling accessories
  • guards, of various sizes and shapes
  • installation accessories, to assist with the setting up of the guards
  • locks and keys, for additional security

...
Lees meer Lees minder

Filters

81 - 100 van 728 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type Actuator Type For Use With Material Size Key Type Enclosure Type Grab Wire Clamp Type Bracket Type Tensile Force Connector Size Connector Type Contact Configuration Hazardous Area Certification
RS-stocknr. 435-5281
Fabrikantnummer440K-A11238
€ 8,36
Each
Aantal stuks
Actuator Standard Trojan T15 Safety Switch - - - - - - - - - - -
RS-stocknr. 549-631
FabrikantnummerD4DS-K3
FabrikantOmron
€ 9,73
Each
Aantal stuks
Actuator Adjustable D4NS Safety Switch Plastic - - - - - - - - - -
RS-stocknr. 305-1297
FabrikantnummerXY2CZ503
€ 1,47
Each (In a Pack of 10)
Aantal stuks
Rope Pull Cable Clamp - XY2C Rope Pull Switch - 3 5mm - - - - - - - - -
RS-stocknr. 609-1951
FabrikantnummerXY2CZ110
€ 493,00
Each
Aantal stuks
Rope Pull Cable - XY2C Rope Pull Switch - 100mm - - - - - - - - -
RS-stocknr. 528-0790
Fabrikantnummer3SE6704-1BA
FabrikantSiemens
€ 28,53
Each
Aantal stuks
Actuator Magnet 3SE6 Safety Switch - - - - - - - - - - -
RS-stocknr. 826-4066
Fabrikantnummer210001
FabrikantIDEM
€ 85,49
Each
Aantal stuks
Gate Bolt Lock - KL4-SS Safety Switch, KLM Safety Switch, KLP Safety Switch - - - - - - - - - - -
RS-stocknr. 111-3503
FabrikantnummerXPSMCMCN0000SG
€ 15,57
Each
Aantal stuks
Back Plane Expansion Connector - XPSMCM Controller / Expansion Modules - - - - - - - - - - -
RS-stocknr. 464-889
FabrikantnummerXZCP29P12L5
€ 44,50
Each
Aantal stuks
Connection Cable - XCSDM3/4 Safety Switch - 5m - - - - - M12 - - -
RS-stocknr. 528-0879
Fabrikantnummer3SE6704-2BA
FabrikantSiemens
€ 20,25
Each
Aantal stuks
Actuator Magnet 3SE6 Safety Switch - - - - - - - - - - -
RS-stocknr. 351-3880
Fabrikantnummer440G-A27143
€ 22,00
Each
Aantal stuks
Actuator Flexible TLS-GD2 Interlock Safety Switch - - - - - - - - - - -
RS-stocknr. 814-6983
FabrikantnummerXCSZ25
€ 12,80
Each
Aantal stuks
Key - XCSA Safety Switch, XCSB Safety Switch, XCSE Safety Switch - - Forced Opening - - - - - - - -
RS-stocknr. 617-5346
FabrikantnummerBPS 16
FabrikantSchmersal
€ 9,96
Each
Aantal stuks
Actuator Magnetic BNS 16 Safety Switch Plastic - - - - - - - - - -
RS-stocknr. 498-870
Fabrikantnummer3SB3921-0DA
FabrikantSiemens
€ 60,40
Each
Aantal stuks
Legend Plate - 3SB3 E-Stop - 80mm - - - - - - - - -
RS-stocknr. 742-0745
FabrikantnummerAZ 3350-B5
FabrikantSchmersal
€ 8,09
Each
Aantal stuks
Actuator Angled AZ3350 Safety Switch - - - - - - - - - - -
RS-stocknr. 746-7176
FabrikantnummerA22Z-EG2
FabrikantOmron
€ 29,59
Each
Aantal stuks
Shroud - A22E E-Stop - - - - - - - - - - -
RS-stocknr. 351-3969
Fabrikantnummer440K-A11144
€ 17,40
Each
Aantal stuks
Actuator Semi-flexible GD2 Safety Switch - - - - - - - - - - -
RS-stocknr. 125-0689
FabrikantnummerF39-LGA
FabrikantOmron
€ 18,74
1 Pair
Pair(s)
Bracket - F3SG-RE Light Curtain Zinc Die-Cast - - - - Adjustable - - - - -
RS-stocknr. 880-1791
FabrikantnummerAZ/AZM 200-B30-LTAG1P1
FabrikantSchmersal
€ 224,91
Each
Aantal stuks
Emergency Exit Left Hand - AZM 200 Safety Switch - - - - - - - - - - -
RS-stocknr. 826-4173
Fabrikantnummer140120
FabrikantIDEM
€ 21,19
Each
Aantal stuks
Cable Gland - XUS LB, XUS LDM Stainless Steel M20 x 1.5mm - - - - - - - - -
RS-stocknr. 861-4629
FabrikantnummerA22-01M
FabrikantOmron
€ 8,49
Each
Aantal stuks
Contact Block - A22 E-Stop - - - - - - - - - SPNC -
Related Products
The Safedge pressure sensitive system is supplied in ...
Description:
The Safedge pressure sensitive system is supplied in two popular profiles, with cushion factor over travel distances of 5mm and 19mm. The cushion factor is the distance the profile can be depressed after a signal has been generated.It is mounted ...
The F3SJ-E light curtain is ideal for straight ...
Description:
The F3SJ-E light curtain is ideal for straight forward on/off detection applications as it simply stops the machine upon detection of personnel. The light curtains reduced wiring, quick mount brackets and easy to view alignment beams mean fast and easy ...
The TLS-ZR GD2 is a power-to-release and the ...
Description:
The TLS-ZR GD2 is a power-to-release and the TLS-ZL GD2 is a power-to-lockunit. In mechanical configuration these new switches are identical to the existing TLS-GD2 family with the exception of an additional RFID door target which is mounted close coupled ...
3 positive opening contacts as standard, on guard ...
Description:
3 positive opening contacts as standard, on guard openingHead rotates in 90° steps giving 8 actuator entry pointsMinimum operating force for positive opening: 15NIngress protection IP672 x cable entries tapped M16 x 1.5 ISO or PG11Actuator needs ordering separately (see ...