Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 749-7723
Fabrikantnummer3SE6604-2BA01
FabrikantSiemens
€ 113,00
Each
Aantal stuks
100 V - Plastic - - - - Sirius - 3SE6 15 mm IP67 - No
RS-stocknr. 528-0835
Fabrikantnummer3SE6605-3BA
FabrikantSiemens
€ 63,90
Each
Aantal stuks
- - Plastic - - Safety - Sirius 3m cable 3SE6 4 mm, 14 mm IP67 - No
RS-stocknr. 528-0784
Fabrikantnummer3SE6605-1BA
FabrikantSiemens
€ 70,70
Each
Aantal stuks
100 V ac/dc - Plastic - - - - Sirius 3m cable 3SE6 - IP67 - No
RS-stocknr. 749-7729
Fabrikantnummer3SE6604-2BA
FabrikantSiemens
€ 90,40
Each
Aantal stuks
- - Plastic - - - - Sirius - 3SE6 15 mm IP67 - No
RS-stocknr. 755-5706
Fabrikantnummer3SE6315-0BB01
FabrikantSiemens
€ 179,00
Each
Aantal stuks
20.4 → 26.4 V dc - Plastic - M12 - - Sirius - 3SE6 11 (On) mm, 16 (Off) mm IP65, IP67, IP69K - Yes
RS-stocknr. 755-5712
Fabrikantnummer3SE6315-1BB01
FabrikantSiemens
€ 250,00
Each
Aantal stuks
20.4 → 26.4 V dc - Plastic - M12 - - Sirius - 3SE6 11 (On) mm, 16 (Off) mm IP65, IP67, IP69K - Yes
RS-stocknr. 528-0807
Fabrikantnummer3SE6605-2BA
FabrikantSiemens
€ 63,90
Each
Aantal stuks
100 V ac - Plastic - - Safety - Sirius 3m cable 3SE6 5 mm, 15 mm IP67 - No