Safety Controllers

Safety controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are specially built to reduce risk and meet safety requirements.


How do safety controllers work?


Safety controllers contain i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.


Safety controllers are designed for interfacing with safety components such as light curtains in applications like robotics, press controls and material handling systems.


What are safety controllers used for?


Safety controllers are used in various applications in the automobile industry, steel industry and energy sector, as well as in the food and beverage industry. They also have a critical role to play in systems that safeguard a process to prevent catastrophes such as the release of toxic chemicals.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of I/O Number of Safety Inputs Display Type Number of Safety Outputs Safety Category SIL Field Bus Communication Type Expansion Available Supply Voltage Contact Current Rating Contact Voltage Rating Terminal Type
RS-stocknr. 862-5749
FabrikantnummerNX-SL3300
FabrikantOmron
€ 302,90
Each
Aantal stuks
- NX - - - - EN ISO 13849-2, PLe/Cat.4 EN ISO 13849-1 - - - - - - Screw
RS-stocknr. 757-7591
FabrikantnummerG9SP-N10S
FabrikantOmron
€ 450,56
Each
Aantal stuks
- G9SP 14 10 - 4 4 SIL 3 - - 24 V dc - - -
RS-stocknr. 746-7343
FabrikantnummerG9SP-N20S
FabrikantOmron
€ 528,88
Each
Aantal stuks
- G9SP 34 20 - 8 4 SIL 3 - - 24 V dc 1.6 A - -