Safety Input/Output (I/O) Modules

Filters

1 - 20 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Type For Use With Supply Voltage Normal State Configuration Number of Inputs Number of Outputs Power Rating Mounting Style Dimensions Terminal Type
RS-stocknr. 155-816
Fabrikantnummer750107
FabrikantPilz
€ 143,40
Each
Aantal stuks
- PNOZsigma Output Module PNOZ 24 V dc 4NO/1NC - 5 2 W DIN Rail 98 x 17.5 x 120 mm Screw
RS-stocknr. 619-2739
Fabrikantnummer773536
FabrikantPilz
€ 211,01
Each
Aantal stuks
- PNOZmulti Output Module PNOZ 24 V dc - - 4 - DIN Rail 94 x 22.5 x 121 mm Screw
RS-stocknr. 701-9193
FabrikantnummerFX3-XTIO84002
FabrikantSick
€ 286,00
Each
Aantal stuks
- Flexi Soft Input/Output Module Flexi Soft 24 V dc - 8 4 3 W DIN Rail 96.5 x 22.5 x 120.8 mm Clamp
RS-stocknr. 619-2717
Fabrikantnummer773510
FabrikantPilz
€ 193,93
Each
Aantal stuks
- PNOZmulti Output Module PNOZ 24 V dc - - 5 - DIN Rail 94 x 22.5 x 121 mm Screw
RS-stocknr. 619-2701
Fabrikantnummer773500
FabrikantPilz
€ 243,89
Each
Aantal stuks
- PNOZmulti Output Module PNOZ 24 V dc - - 5 - DIN Rail 94 x 22.5 x 121 mm Screw
RS-stocknr. 784-5850
Fabrikantnummer3SK1211-1BB40
FabrikantSiemens
€ 141,00
Each
Aantal stuks
SIRIUS 3SK1 Output Module SIRIUS 3SK1 24 V dc 4NO/1NC - 6 - DIN Rail 100 x 22.5 x 121.7 mm Screw
RS-stocknr. 155-765
Fabrikantnummer750109
FabrikantPilz
€ 172,30
Each
Aantal stuks
- PNOZsigma Output Module PNOZ 24 V dc 3NO/1NC - 4 2 W DIN Rail 96 x 17.5 x 120 mm Screw
RS-stocknr. 619-2688
Fabrikantnummer773400
FabrikantPilz
€ 181,38
Each
Aantal stuks
- PNOZmulti Input Module PNOZ 24 V dc - 8 - - DIN Rail 94 x 22.5 x 121 mm Screw
RS-stocknr. 784-5875
Fabrikantnummer3SK1213-2AB40
FabrikantSiemens
€ 205,55
Each
Aantal stuks
SIRIUS 3SK1 Output Module SIRIUS 3SK1 24 V dc 3NO/1NC - 5 - DIN Rail 100 x 90 x 121.7 mm Clamp
RS-stocknr. 111-3514
FabrikantnummerXPSMCMDO0004
€ 330,50
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 8 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 751-1021
Fabrikantnummer440R-EM4R2
€ 168,00
Each
Aantal stuks
Guardmaster 440-R Output Module 440R MSR100 24 V dc 4NO/1NC - 5 - DIN Rail 119.4 x 22.5 x 113.6 mm Screw
RS-stocknr. 918-6601
Fabrikantnummer772140
FabrikantPilz
€ 242,00
Each
Aantal stuks
PNOZmulti 2 PNOZ m EF Input Module PNOZmulti 2 24 V dc - 16 - - DIN Rail 101.4 x 22.5 x 120 mm Screw
RS-stocknr. 751-1030
Fabrikantnummer440R-EM4R2D
€ 176,00
Each
Aantal stuks
Guardmaster 440-R Output Module 440R MSR100 24 V dc 4NO - 5 - DIN Rail 119.4 x 113.6 x 22.5 mm Screw
RS-stocknr. 155-759
Fabrikantnummer750108
FabrikantPilz
€ 111,20
Each
Aantal stuks
- PNOZsigma Output Module PNOZ 24 V dc 2NO - 3 2 W DIN Rail 98 x 12.5 x 120 mm Clamp
RS-stocknr. 111-3521
FabrikantnummerXPSMCMRO0004
€ 397,80
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 918-6614
Fabrikantnummer772143
FabrikantPilz
€ 389,40
Each
Aantal stuks
PNOZmulti 2 PNOZ m EF Input/Output Module PNOZmulti 2 24 V dc - 4 4 - DIN Rail 101.4 x 22.5 x 120 mm Screw
RS-stocknr. 111-3522
FabrikantnummerXPSMCMRO0004DA
€ 435,60
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 12 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 784-5869
Fabrikantnummer3SK1213-1AB40
FabrikantSiemens
€ 205,55
Each
Aantal stuks
SIRIUS 3SK1 Output Module SIRIUS 3SK1 24 V dc 3NO/1NC - 5 - DIN Rail 100 x 90 x 121.7 mm Screw
RS-stocknr. 733-2405
Fabrikantnummer2TLA010030R1000
FabrikantABB
€ 135,54
Each
Aantal stuks
- E1T Output Module Pluto PLC 24 V dc 4NO - 4 1.5 W DIN Rail 84 x 22.5 x 120 mm Screw
RS-stocknr. 918-6605
Fabrikantnummer772142
FabrikantPilz
€ 330,40
Each
Aantal stuks
PNOZmulti 2 PNOZ m EF Input/Output Module PNOZmulti 2 24 V dc - 8 4 - DIN Rail 101.4 x 22.5 x 120 mm Screw
Related Products
A range of fans for the distribution of ...
Description:
A range of fans for the distribution of cold air inside control cabinets and enclosures. 180° pivoting offers greater flexibility within the enclosure.
The STEGOJET is a compact device featuring a ...
Description:
The STEGOJET is a compact device featuring a powerful built-in fan. It allows precision cooling of heat sources and the efficient airflow prevents the formation of heat pockets. The design of the STEGOJET offers a maximum rotation range with an ...
Safe detection of mechanical and sensitive protective equipment ...
Description:
Safe detection of mechanical and sensitive protective equipment on an ASi network. Accepts two category 2 safety devices according to EN 954-1 or one category 4 device to EN954-1. If Category 4 is required, a two-channel input is available on ...
The PSR-TRISAFE-S is a standalone safety controller with ...
Description:
The PSR-TRISAFE-S is a standalone safety controller with 20 safe inputs, four safe outputs and two safe ground-switching outputs. If additional safe outputs or safe relay outputs are needed, standard safety relay expansion modules can be hard-wired to the safe ...