Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-stocknr. 826-3921
Fabrikantnummer200007
FabrikantIDEM
€ 37,10
Each
Aantal stuks
M20 Key 3NC/1NO Polyester 240V - 3NC Kobra - - 4 KP 1NO 34.5mm
RS-stocknr. 826-3886
Fabrikantnummer208019
FabrikantIDEM
€ 266,78
Each
Aantal stuks
Cable Key 2NC Stainless Steel 240V - 2NC Kobra - - 4 K-SS-Ex - 37.5mm
RS-stocknr. 826-3928
Fabrikantnummer200001-SS
FabrikantIDEM
€ 41,09
Each
Aantal stuks
M20 Key 2NC/1NO Polyester 240V - 2NC Kobra - - 4 KP 1NO 34.5mm
RS-stocknr. 826-3909
Fabrikantnummer204001
FabrikantIDEM
€ 102,89
Each
Aantal stuks
M20 Key 2NC/1NO Stainless Steel - - 2NC/1NO Kobra - - 8 KM-SS - 44mm
RS-stocknr. 826-3877
Fabrikantnummer222003
FabrikantIDEM
€ 29,57
Each
Aantal stuks
M16 Key 1NC/1NO Glass Fibre Polyester - - 1NC/1NO Kobra - - 8 INCH-1 - 29.5mm
RS-stocknr. 826-3899
Fabrikantnummer204019
FabrikantIDEM
€ 269,41
Each
Aantal stuks
Cable Key 2NC Stainless Steel 250V 250V 2NC Kobra - - 8 KM-SS-Ex - 44mm
RS-stocknr. 826-3906
Fabrikantnummer208007
FabrikantIDEM
€ 108,00
Each
Aantal stuks
M20 Key 3NC/1NO Stainless Steel 240V - 3NC Kobra - - 4 K-SS 1NO 37.5mm
RS-stocknr. 826-3880
Fabrikantnummer208026
FabrikantIDEM
€ 348,47
Each
Aantal stuks
Cable Key 2NC/2NO Stainless Steel 240V - 2NC/1NO Kobra - - 4 K-SS-Ex 1NO 37.5mm
RS-stocknr. 185-7264
FabrikantnummerM-BS (A103)
FabrikantIDEM
€ 164,98
Each
Aantal stuks
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - Yes Interlock - M-BS - 109mm
RS-stocknr. 185-7246
FabrikantnummerM-ISB1-25 (A101)
FabrikantIDEM
€ 232,36
Each
Aantal stuks
M4 Screw Key - Stainless Steel 750V - - - - Interlock - M-ISB1 - 180mm
RS-stocknr. 185-7256
FabrikantnummerM-TS (C301)
FabrikantIDEM
€ 204,52
Each
Aantal stuks
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - - Interlock 2 M-TS - 109mm
RS-stocknr. 185-7262
FabrikantnummerM-BS (A101)
FabrikantIDEM
€ 164,98
Each
Aantal stuks
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - Yes Interlock - M-BS - 109mm
RS-stocknr. 826-3925
Fabrikantnummer200013F
FabrikantIDEM
€ 40,63
Each
Aantal stuks
M20 Key 4NC Polyester 240V - 4NC Kobra Yes - 4 KP - 34.5mm
RS-stocknr. 185-7249
FabrikantnummerM-TD-11 (A101, B202)
FabrikantIDEM
€ 398,37
Each
Aantal stuks
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - - Interlock 2 M-TD - 109mm
RS-stocknr. 826-3892
Fabrikantnummer204026
FabrikantIDEM
€ 309,71
Each
Aantal stuks
Cable Key 2NC/2NO Stainless Steel 250V 250V 2NC/1NO Kobra - - 8 KM-SS-Ex 1NO 44mm
RS-stocknr. 185-7260
FabrikantnummerM-KE-NS3 (A101, B201, C301)
FabrikantIDEM
€ 446,40
Each
Aantal stuks
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - - Interlock - M-KE - 109mm
RS-stocknr. 185-7247
FabrikantnummerM-ISP-25 (A101)
FabrikantIDEM
€ 182,16
Each
Aantal stuks
M4 Screw Key - Stainless Steel 750V - - - - Interlock - M-ISP - 180mm
RS-stocknr. 185-7258
FabrikantnummerM-TS (D401)
FabrikantIDEM
€ 204,52
Each
Aantal stuks
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - - Interlock 2 M-TS - 109mm
RS-stocknr. 826-3919
Fabrikantnummer200001
FabrikantIDEM
€ 28,80
Each
Aantal stuks
M20 Key 2NC/1NO Polyester 240V - 2NC Kobra - - 4 KP 1NO 34.5mm
RS-stocknr. 826-3874
Fabrikantnummer223001
FabrikantIDEM
€ 32,26
Each
Aantal stuks
M16 Key 2NC/1NO Glass Fibre Polyester - - 2NC Kobra - - 8 INCH-3 1NO 29.5mm