Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-stocknr. 549-552
FabrikantnummerD4NS-4DF
FabrikantOmron
€ 23,61
Each
Aantal stuks
M20 Key 3NC Plastic 240V 250V 3NC - - - 4 D4NS - 30mm
RS-stocknr. 757-9231
FabrikantnummerD4NS-1BF
FabrikantOmron
€ 23,09
Each
Aantal stuks
Screw Key 2NC Plastic 240V 250V - - - - 4 D4NS - 30mm
RS-stocknr. 746-7292
FabrikantnummerD4NS-4AF
FabrikantOmron
€ 23,09
Each
Aantal stuks
Screw Key 1NC/1NO Plastic - - - - - - 4 D4NS - 30.6mm
RS-stocknr. 549-619
FabrikantnummerD4NS-4CF
FabrikantOmron
€ 23,61
Each
Aantal stuks
M20 Key 2NC/1NO Plastic 240V 250V 2NC/1NO - - - 4 D4NS - 30mm
RS-stocknr. 746-7295
FabrikantnummerD4NS-4BF
FabrikantOmron
€ 23,21
Each
Aantal stuks
Screw Key 2NC Plastic - - - - - - 4 D4NS - 30.6mm
RS-stocknr. 240-8232
FabrikantnummerD4BS15FS
FabrikantOmron
€ 48,14
Each
Aantal stuks
PG 13.5 Key 1NC/1NO Plastic 400V - 1NC/1NO - - - 4 D4BS - 43mm
RS-stocknr. 861-4641
FabrikantnummerD4GS-N2T
FabrikantOmron
€ 49,63
Each
Aantal stuks
Cable Key 2NC Plastic 240V 250V 1NC - - - 2 D4GS 1NC 95.5mm
RS-stocknr. 549-574
FabrikantnummerD4NS-9AF
FabrikantOmron
€ 38,89
Each
Aantal stuks
M12 Key 1NC/1NO Plastic 240V 250V 1NC/1NO - - - 4 D4NS - 30mm
RS-stocknr. 836-2766
FabrikantnummerD4NS1FF
FabrikantOmron
€ 23,61
Each
Aantal stuks
PG 13.5 Key 2NC/1NO Plastic 240V 250V - - No - 4 D4NS - 30.6mm
RS-stocknr. 861-4650
FabrikantnummerD4NS-2CF
FabrikantOmron
€ 25,49
Each
Aantal stuks
G1/2 Key 2NC/1NO Plastic 240V 250V - - Yes - 4 D4NS - 96mm
RS-stocknr. 549-558
FabrikantnummerD4NS-8CF
FabrikantOmron
€ 24,31
Each
Aantal stuks
M20 Key 2NC/1NO Plastic 240V 250V 2NC/1NO - - - 4 D4NS - 30mm
RS-stocknr. 307-6167
FabrikantnummerD4BS-1AFS
FabrikantOmron
€ 48,14
Each
Aantal stuks
PG 13.5 Key 2NC Plastic 400V - 2NC - - - 4 D4BS - 43mm
RS-stocknr. 841-1688
FabrikantnummerD4GSN1R5
FabrikantOmron
€ 68,61
Each
Aantal stuks
Cable Key 1NC/1NO Plastic 240V 250V 1NC - - - 1 D4GS 1NO 85mm
RS-stocknr. 861-4644
FabrikantnummerD4GS-N4R
FabrikantOmron
€ 57,86
Each
Aantal stuks
Cable Key 3NC Plastic 240V 250V 2NC - - - 2 D4GS 1NC 95.5mm
RS-stocknr. 549-502
FabrikantnummerD4NS-9BF
FabrikantOmron
€ 38,89
Each
Aantal stuks
M12 Key 2NC Plastic 240V 250V 2NC - - - 4 D4NS - 30mm