Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-stocknr. 179-4732
FabrikantnummerHS5D-12RN
FabrikantIdec
€ 43,68
Each
Aantal stuks
G1/2 Handle 1NO/2NC Plastic (Head) 250V 30V 1NO+2NC - - Interlock - HS5D - 91mm
RS-stocknr. 179-4751
FabrikantnummerHS6E-L7Y4B05-G
FabrikantIdec
€ 294,35
Each
Aantal stuks
Cable Key 1NC/1NC (Main), 1NO (Lock Monitor), 2NC (Door Monitor) - 250V 30V 1NC+1NC (Main), 1NO (Lock Monitor), 2NC (Door Monitor) - - Solenoid Lock - HS6E - 75mm
RS-stocknr. 179-4755
FabrikantnummerHS6E-N7Y4B05-G
FabrikantIdec
€ 294,35
Each
Aantal stuks
Cable Key NC/NC (Main), NC/NO (Door Monitor), NO (Lock Monitor) Plastic 250V 30V 1NC+1NC (Main), 1NC/1NO (Door Monitor), 1NO (Lock Monitor) - Yes Solenoid Lock - HS6E - 75mm
RS-stocknr. 179-4745
FabrikantnummerHS5L-VC44LM-G
FabrikantIdec
€ 203,48
Each
Aantal stuks
M20 Key 1NC/1NO (Lock Monitor), 2NC (Door Monitor) Metal (Head) 250V 30V 1NC/1NO (Lock Monitor), 2NC (Door Monitor) - - Spring Lock - HS5L - 127mm
RS-stocknr. 179-4743
FabrikantnummerHS5L-VA44M-G
FabrikantIdec
€ 163,12
Each
Aantal stuks
M20 Key 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) Metal (Head) 250V 30V 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) - - Spring Lock - HS5L - 127mm
RS-stocknr. 179-4741
FabrikantnummerHS5L-DD44M-G
FabrikantIdec
€ 163,32
Each
Aantal stuks
M20 Key 1NC/1NC Metal (Head) 250V 30V 1NC+1NC - - Spring Lock - HS5L - 127mm
RS-stocknr. 179-4733
FabrikantnummerHS5D-12RNM
FabrikantIdec
€ 43,68
Each
Aantal stuks
M20 Handle 1NO/2NC Plastic (Head) 250V 30V 1NO+2NC - - Interlock - HS5D - 91mm
RS-stocknr. 179-4729
FabrikantnummerHS5D-03RNP
FabrikantIdec
€ 43,68
Each
Aantal stuks
PG13.5 Handle 3NC Plastic (Head) 250V 30V 3NC - - Interlock - HS5D - 91mm
RS-stocknr. 179-4742
FabrikantnummerHS5L-VA44LM-G
FabrikantIdec
€ 203,48
Each
Aantal stuks
M20 Key 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) Metal (Head) 250V 30V 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) - - Spring Lock - HS5L - 127mm
RS-stocknr. 179-4737
FabrikantnummerHS5D-12ZRNM
FabrikantIdec
€ 49,27
Each
Aantal stuks
M20 Handle 1NO/2NC Metal (Head) 250V 30V 1NO+2NC - - Interlock - HS5D - 91mm
RS-stocknr. 179-4724
FabrikantnummerHS1L-R44KMSRM-G
FabrikantIdec
€ 280,17
Each
Aantal stuks
M20 Key 1NC/1NC (Main), 1NO/1NC (Door Monitor), 2NC (Lock Monitor) - 250V 30V 1NC+1NC (Main), 1NO/1NC (Door Monitor), 2NC (Lock Monitor) - - Spring Lock - HS1L - 129mm
RS-stocknr. 179-4726
FabrikantnummerHS5D-03RN
FabrikantIdec
€ 43,68
Each
Aantal stuks
G1/2 Handle 3NC Plastic (Head) 250V 30V 3NC - - Interlock - HS5D - 91mm
RS-stocknr. 179-4735
FabrikantnummerHS5D-12RNP
FabrikantIdec
€ 43,68
Each
Aantal stuks
PG13.5 Handle 1NO/2NC Plastic (Head) 250V 30V 1NO+2NC - - Interlock - HS5D - 91mm
RS-stocknr. 179-4752
FabrikantnummerHS6E-M44B05-G
FabrikantIdec
€ 292,93
Each
Aantal stuks
Cable Key 1NC (Lock Monitor), 1NC/1NC (Main), 2NC (Door Monitor) - 250V 30V 1NC (Lock Monitor), 1NC+1NC (Main), 2NC (Door Monitor) - - Spring Lock - HS6E - 75mm
RS-stocknr. 179-4739
FabrikantnummerHS5L-DD44LM-G
FabrikantIdec
€ 203,69
Each
Aantal stuks
M20 Key 1NC/1NC Metal (Head) 250V 30V 1NC+1NC - - Spring Lock - HS5L - 127mm
RS-stocknr. 179-4731
FabrikantnummerHS5D-03ZRNP
FabrikantIdec
€ 49,27
Each
Aantal stuks
PG13.5 Handle 3NC Metal (Head) 250V 30V 3NC - - Interlock - HS5D - 91mm
RS-stocknr. 179-4723
FabrikantnummerHS1L-DT44KMSR-R
FabrikantIdec
€ 280,17
Each
Aantal stuks
G1/2 Key 1NC (Door Monitor), 1NC (Lock Monitor), 1NC/1NC (Main) - 250V 30V 1NC (Door Monitor), 1NC (Lock Monitor), 1NC+1NC/1NC+1NC (Main) - - Spring Lock - HS1L - 129mm
RS-stocknr. 179-4746
FabrikantnummerHS5L-VC44M-G
FabrikantIdec
€ 163,12
Each
Aantal stuks
M20 Key 1NC/1NO (Lock Monitor), 2NC (Door Monitor) Metal (Head) 250V 30V 1NC/1NO (Lock Monitor), 2NC (Door Monitor) - - Spring Lock - HS5L - 127mm
RS-stocknr. 179-4730
FabrikantnummerHS5D-03ZRNM
FabrikantIdec
€ 49,27
Each
Aantal stuks
M20 Handle 3NC Metal (Head) 250V 30V 3NC - - Interlock - HS5D - 91mm
RS-stocknr. 179-4750
FabrikantnummerHS6E-L44B05-G
FabrikantIdec
€ 294,35
Each
Aantal stuks
Cable Key 1NC/1NC (Main), 1NO (Lock Monitor), 2NC (Door Monitor) - 250V 30V 1NC+1NC (Main), 1NO (Lock Monitor), 2NC (Door Monitor) - - Spring Lock - HS6E - 75mm