Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 397-2223
FabrikantnummerXCSTE7311
€ 229,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - - PG11 93.5mm 33mm 110mm 24 V ac/dc -
RS-stocknr. 263-3753
FabrikantnummerXCSE7312
€ 380,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock No Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-stocknr. 397-2188
FabrikantnummerXCSE7311
€ 366,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-stocknr. 301-9962
FabrikantnummerXCSTE5312
€ 245,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - - M16 93.5mm 33mm 110mm 24 V ac/dc -
RS-stocknr. 301-9984
FabrikantnummerXCSTE7312
€ 245,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - - M16 93.5mm 33mm 110mm 24 V ac/dc -
RS-stocknr. 305-1994
FabrikantnummerXCSTE5341
€ 244,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - - PG11 93.5mm 33mm 110mm 230 V ac -
RS-stocknr. 814-7087
FabrikantnummerXCSL761B3
€ 479,00
Each
Aantal stuks
- XCS-L - - Power to Unlock Yes Key - 1/2 NPT 7.64in 2.99in 1.73in 24 V dc -
RS-stocknr. 305-1988
FabrikantnummerXCSTE5311
€ 231,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - - PG11 93.5mm 33mm 110mm 24 V ac/dc -
RS-stocknr. 263-3797
FabrikantnummerXCSE7512
€ 428,00
Each
Aantal stuks
Preventa XCS-E - - Power to Lock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-stocknr. 739-0669
FabrikantnummerXCSLE3737312
€ 201,00
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock Yes Key - M20 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 814-7081
FabrikantnummerXCSE7513
€ 438,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - 1/2 NPT 146mm 98mm 44mm 24 V ac/dc -
RS-stocknr. 739-0559
FabrikantnummerXCSLF2727312
€ 180,50
Each
Aantal stuks
Preventa XCS-LF - - Power to Unlock Yes Key - M20 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 198-655
FabrikantnummerXCSTE7341
€ 247,00
Each
Aantal stuks
Preventa XCS TE - - Power to Unlock - - - 1/2 in, PG11 94mm 110mm 33mm 230 V ac/dc -
RS-stocknr. 198-728
FabrikantnummerXCSTE5511
€ 258,00
Each
Aantal stuks
Preventa XCS TE - - Power to Lock - - - PG11 94mm 110mm 33mm 24 V ac/dc -
RS-stocknr. 263-3775
FabrikantnummerXCSE5512
€ 428,00
Each
Aantal stuks
Preventa XCS-E - - Power to Lock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-stocknr. 814-7084
FabrikantnummerXCSE8313
€ 393,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - 1/2 NPT 146mm 98mm 44mm 24 V ac/dc -
RS-stocknr. 739-0631
FabrikantnummerXCSLE2525312
€ 137,00
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock No Key - M20 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 814-7040
FabrikantnummerXCSTE7333
€ 259,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock Yes Key - 1/2 NPT 3.67in 4.32in 1.3in 120 V ac -
RS-stocknr. 739-0571
FabrikantnummerXCSLF2525312
€ 180,50
Each
Aantal stuks
Preventa XCS-LF - - Power to Unlock Yes Key - M20 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 739-0647
FabrikantnummerXCSLE2727312
€ 137,00
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock Yes Key - M20 205mm 51mm 43.5mm 24 V ac/dc -