Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 826-3981
Fabrikantnummer450201
FabrikantIDEM
€ 208,67
Each
Aantal stuks
RAMZLOCK KLTM-RFID - - Power to Unlock Yes Coded RFID - M20 155mm 105mm 46.5mm 24 V dc -
RS-stocknr. 826-4016
Fabrikantnummer209001-PB
FabrikantIDEM
€ 343,03
Each
Aantal stuks
HYGIELOCK KL4-SS - - Power to Unlock No Various Options - M20 198mm 48mm 47mm 24 V ac/dc -
RS-stocknr. 826-4000
Fabrikantnummer205001
FabrikantIDEM
€ 282,90
Each
Aantal stuks
HYGIELOCK KL3-SS - - Power to Unlock No Various Options - M20 177mm 48mm 47mm 24 V ac/dc -
RS-stocknr. 826-3962
Fabrikantnummer221304
FabrikantIDEM
€ 146,55
Each
Aantal stuks
LEILOCK KL1-P - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 110 V ac -
RS-stocknr. 826-3965
Fabrikantnummer221307
FabrikantIDEM
€ 146,55
Each
Aantal stuks
LEILOCK KL1-P - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 230 V ac -
RS-stocknr. 826-3969
Fabrikantnummer220301
FabrikantIDEM
€ 263,10
Each
Aantal stuks
RYANLOCK KL1-SS - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 24 V ac/dc -
RS-stocknr. 826-3993
Fabrikantnummer201001
FabrikantIDEM
€ 146,86
Each
Aantal stuks
SEZYLOCK KLP - - Power to Unlock No Various Options - M20 160mm 46mm 45.5mm 24 V ac/dc -
RS-stocknr. 826-3953
Fabrikantnummer221301
FabrikantIDEM
€ 143,21
Each
Aantal stuks
LEILOCK KL1-P - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 24 V ac/dc -
RS-stocknr. 123-7513
Fabrikantnummer205021
FabrikantIDEM
€ 302,64
Each
Aantal stuks
HYGIELOCK KL3-SS-P2L - - Power to Lock No Various Options - M20 48mm 177mm 47mm 24 V dc -
RS-stocknr. 123-7511
Fabrikantnummer201021
FabrikantIDEM
€ 166,10
Each
Aantal stuks
SEZYLOCK KLP-P2L - - Power to Lock No Various Options - M20 46mm 160mm 45.5mm 24 V dc -
RS-stocknr. 826-3975
Fabrikantnummer450001
FabrikantIDEM
€ 168,09
Each
Aantal stuks
RAMZLOCK KLTM - - Power to Unlock No Various Options - M20 155mm 105mm 46.5mm 24 V dc -
RS-stocknr. 826-3997
Fabrikantnummer202001-SS
FabrikantIDEM
€ 183,98
Each
Aantal stuks
SAMLOCK KLM - - Power to Unlock No Various Options - M20 176mm 46mm 47mm 24 V ac/dc -
RS-stocknr. 123-7512
Fabrikantnummer202021-SS
FabrikantIDEM
€ 203,94
Each
Aantal stuks
SAMLOCK KLM-P2L - - Power to Lock No Various Options - M20 46mm 176mm 47mm 24 V dc -