Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

301 - 303 van 303 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 151-2426
Fabrikantnummer442G-MABL-URM-C00
€ 788,40
Each
Aantal stuks
Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 113.9mm 5 → 24 V dc -
RS-stocknr. 357-9206
Fabrikantnummer440G-T27129
€ 233,00
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 230 V ac -
RS-stocknr. 397-2217
FabrikantnummerXCSE7341
€ 384,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 230 V ac -
Related Products
TeSys GS switch-disconnector-fuses provide on-load breaking or making, ...
Description:
TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit. Can be used with NFC, DIN and BS fusesUpstream and downstream breaking of fuses for all ratingsConditional short-circuit withstand voltage of ...
The Schneider Harmony XVPC series is a visual ...
Description:
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...
The WERMA KombiSIGN 40 modular stacking signal tower ...
Description:
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of ...
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution ...