Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

61 - 80 van 282 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 880-1729
FabrikantnummerAZM300Z-I2-ST-SD2P-A
FabrikantSchmersal
€ 490,55
Each
Aantal stuks
- AZM 300 - - Power to Lock No Various Options - 1/2 NPT 85mm 100mm 35mm 24 V dc -
RS-stocknr. 820-3793
FabrikantnummerD4SLN4RDAD
FabrikantOmron
€ 189,00
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 39mm 179.9mm 24 V dc -
RS-stocknr. 880-1703
FabrikantnummerAZM300Z-ST-1P2P
FabrikantSchmersal
€ 453,86
Each
Aantal stuks
- AZM 300 - - Power to Unlock No Various Options - 1/2 NPT 85mm 100mm 35mm 24 V dc -
RS-stocknr. 757-9216
FabrikantnummerD4NL-1AFG-B
FabrikantOmron
€ 146,20
Each
Aantal stuks
- D4NL - - Power to Lock - Various Options - 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc -
RS-stocknr. 741-8691
FabrikantnummerAZM 170-11ZRK 24 VAC/DC
FabrikantSchmersal
€ 163,67
Each
Aantal stuks
- AZM 170 - - Power to Unlock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc -
RS-stocknr. 826-4000
Fabrikantnummer205001
FabrikantIDEM
€ 282,90
Each
Aantal stuks
HYGIELOCK KL3-SS - - Power to Unlock No Various Options - M20 177mm 48mm 47mm 24 V ac/dc -
RS-stocknr. 862-1703
FabrikantnummerD4SL-N4CFG
FabrikantOmron
€ 171,80
Each
Aantal stuks
- D4SL-N - - Power to Lock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 880-1898
FabrikantnummerMZM 100 ST2-1P2PWREM-A
FabrikantSchmersal
€ 670,91
Each
Aantal stuks
- MZM 100 - - Power to Lock No Straight - M12 40mm 179mm 40mm 24 V dc -
RS-stocknr. 880-1781
FabrikantnummerAZM 200ST2-T-SD2P
FabrikantSchmersal
€ 462,21
Each
Aantal stuks
- AZM 200 - - Power to Lock No Various Options - M12 40mm 220mm 50mm 24 V dc -
RS-stocknr. 862-1686
FabrikantnummerD4SL-N4NFA-D
FabrikantOmron
€ 177,20
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 739-0571
FabrikantnummerXCSLF2525312
€ 177,00
Each
Aantal stuks
Preventa XCS-LF - - Power to Unlock Yes Key - M20 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 739-0631
FabrikantnummerXCSLE2525312
€ 137,00
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock No Key - M20 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 739-0603
FabrikantnummerXCS LF3535343
€ 342,53
Each
Aantal stuks
Preventa XCS-LF - - Power to Unlock Yes Key - 1/2 in 205mm 51mm 43.5mm 230 V ac/dc -
RS-stocknr. 763-7047
Fabrikantnummer3SE5312-0SB11
FabrikantSiemens
€ 326,00
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-7069
Fabrikantnummer3SE5312-0SF11
FabrikantSiemens
€ 374,00
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 820-3796
FabrikantnummerD4SLN4QDAD
FabrikantOmron
€ 189,00
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 39mm 179.9mm 24 V dc -
RS-stocknr. 880-1719
FabrikantnummerAZM300Z-I2-ST-1P2PA
FabrikantSchmersal
€ 490,55
Each
Aantal stuks
- AZM 300 - - Power to Lock No Various Options - 1/2 NPT 85mm 100mm 35mm 24 V dc -
RS-stocknr. 880-1766
FabrikantnummerRSS 36-SD-ST
FabrikantSchmersal
€ 182,45
Each
Aantal stuks
- RSS 36 - - - No - - M12 27mm 108.2mm 35mm 24 V dc -
RS-stocknr. 742-0713
FabrikantnummerAZM 170-11ZRKA 230 VAC
FabrikantSchmersal
€ 180,74
Each
Aantal stuks
- AZM 170 - - Power to Lock No Various Options - 1/2 NPT 30mm 90mm 84mm 230 V ac -
RS-stocknr. 826-4016
Fabrikantnummer209001-PB
FabrikantIDEM
€ 343,03
Each
Aantal stuks
HYGIELOCK KL4-SS - - Power to Unlock No Various Options - M20 198mm 48mm 47mm 24 V ac/dc -
Related Products
Suitable for interlocking small moveable guards (EN1088, EN60204, ...
Description:
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)2 positive opening contacts as standard, on guard opening1 N/C positive internal control contact operated by the solenoidKey operated lock to allow authorised override of solenoidSolenoid continuously rated 10VA, voltage limits -20 ...
Key operated lock to allow authorised override of ...
Description:
Key operated lock to allow authorised override of solenoid (key supplied)2 LED indicators (orange/guard open, green/guard closed, key in locked position)Heavy duty metal compact style to IP67Turret heads can be rotated through 360° in 90 steps8 actuator entries and 1 ...
Professional range of Bernstein safety limit switches from ...
Description:
Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality. Cable entry: 3 x M20 x 1.5Separate Actuator (Stainless ...
Ideally suited to replacing traditional tongue interlocks - ...
Description:
Ideally suited to replacing traditional tongue interlocks - same footprint as Trojan tongue interlock.In applications where excessive force can be generated eg rebound of heavy doors, the TLS-GD2 or Atlas should be considered. Supplied with dedicated Spartan actuatorPower to releaseLid ...