Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 653-7744
FabrikantnummerCUB5TCB0
FabrikantRed Lion
€ 173,64
Each
Aantal stuks
- LCD, Single Line - - - - - -35°C +75°C - - - - CUB5
RS-stocknr. 905-5523
FabrikantnummerDP5P0000
FabrikantRed Lion
€ 275,21
Each
Aantal stuks
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved -19999 → 99999, 10 V dc, 20 mA Electronic - DP5P
RS-stocknr. 905-5526
FabrikantnummerDP5D0000
FabrikantRed Lion
€ 288,31
Each
Aantal stuks
Current, Process, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm +50°C 0°C CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50 -19999 → 99999 Electronic -19999 DSP5D
RS-stocknr. 327-5819
FabrikantnummerPAXD0010
FabrikantRed Lion
€ 353,85
Each
Aantal stuks
Current, Strain, Temperature, Voltage LED 96.5mm 49.5mm 104.1mm - - 0°C +50°C - - - - PAXD
RS-stocknr. 653-7750
FabrikantnummerCUB5TCR0
FabrikantRed Lion
€ 159,45
Each
Aantal stuks
Temperature LCD 39mm 75mm 44mm - - -35°C 75°C - - - - CUB5
RS-stocknr. 905-5655
FabrikantnummerPAXH0000
FabrikantRed Lion
€ 396,44
Each
Aantal stuks
Current, Strain Gauge, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved ±200 (μA dc) → ±2 (A dc), ±200 mV dc → ±300 V dc Electronic ±200 μA dc, ±200 mV dc PAX
RS-stocknr. 653-7716
FabrikantnummerCUB5PB00
FabrikantRed Lion
€ 180,21
Each
Aantal stuks
Current, Voltage LCD 32.8mm 68mm 43.4mm - - -35°C +75°C - - - - CUB5
RS-stocknr. 327-5825
FabrikantnummerPAXT0010
FabrikantRed Lion
€ 337,47
Each
Aantal stuks
Current, Temperature, Voltage LED 44.5mm 91.4mm 104.1mm - - 0°C +50°C - - - - PAXT
RS-stocknr. 292-2182
FabrikantnummerPAXT0000
FabrikantRed Lion
€ 305,80
Each
Aantal stuks
Current, Temperature, Voltage LED 44.5mm 91.4mm 104.1mm - - 0°C 50°C - - - - PAXT
RS-stocknr. 720-0544
FabrikantnummerCUB7TVS0
FabrikantRed Lion
€ 58,98
Each
Aantal stuks
- LCD - - - 8 8.9 mm - - - 0 → 99999999 - - -
RS-stocknr. 905-5624
FabrikantnummerPAX2A000
FabrikantRed Lion
€ 393,16
Each
Aantal stuks
- - 45mm 92mm 105mm - - 0°C +50°C CE, RoHS, UL -199999999 → 999999999 Electronic - PAX2A
RS-stocknr. 195-9156
FabrikantnummerLPAX0600
FabrikantRed Lion
€ 455,42
Each
Aantal stuks
- LED 92.2mm 236mm 118.1mm 6 38 mm - - - -99999 → 999999 - -99999 LPAX
RS-stocknr. 195-9167
FabrikantnummerMPAXS010
FabrikantRed Lion
€ 489,27
Each
Aantal stuks
Strain Gage/Load Cell - - - - - - - - - - - - MPAX
RS-stocknr. 905-5636
FabrikantnummerPAX2S000
FabrikantRed Lion
€ 508,92
Each
Aantal stuks
- LED 45mm 92mm 105mm 6 (Top), 9 (Bottom) 18 (Top) mm, 8.9 (Bottom) mm 0°C +50°C IEC/EN 61010-1, RoHS, UL -199999 → 999999 (Top Line), -199999999 → 999999999 (Bottom Line) - -199999 (Top Line), -199999999 (Bottom Line) PAX2S
RS-stocknr. 195-9158
FabrikantnummerMPAXC020
FabrikantRed Lion
€ 252,28
Each
Aantal stuks
Counter - - - - - - - - - - - - MPAX
RS-stocknr. 195-9165
FabrikantnummerMPAXR020
FabrikantRed Lion
€ 250,09
Each
Aantal stuks
Rate - - - - - - - - - - - - MPAX
RS-stocknr. 905-5652
FabrikantnummerPAXLA000
FabrikantRed Lion
€ 228,25
Each
Aantal stuks
Current, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved -19999 → 99999 Electronic -19999 PAXLA
RS-stocknr. 195-9229
FabrikantnummerMPAXD010
FabrikantRed Lion
€ 344,02
Each
Aantal stuks
DC Current, DC Voltage, Resistance - - - - - - - - - 100 O → 10 kO, 200 μA → 2 A, 200 mV → 300 V - 100 O, 200 μA, 200 mV MPAX
RS-stocknr. 195-9153
FabrikantnummerLD4T06P0
FabrikantRed Lion
€ 918,48
Each
Aantal stuks
- LED - - 57.15mm 6 4 in 0°C +65°C - 0 → 999999 - 0 LD4T
RS-stocknr. 195-9159
FabrikantnummerMPAXD000
FabrikantRed Lion
€ 305,80
Each
Aantal stuks
DC Current, DC Voltage, Resistance - - - - - - - - - 100 O → 10 kO, 200 μA → 2 A, 200 mV → 300 V - 100 O, 200 μA, 200 mV MPAX