Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 611-7750
FabrikantnummerK3MA-L-C 100/240VAC
FabrikantOmron
€ 243,60
Each
Aantal stuks
Temperature LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS-stocknr. 611-7738
FabrikantnummerK3MA-J-A2 24VACVDC
FabrikantOmron
€ 236,10
Each
Aantal stuks
Current, Voltage LCD 45mm 92mm 80mm - - -10°C +55°C - - - - -
RS-stocknr. 611-7722
FabrikantnummerK3MA-J-A2 AC100-240
FabrikantOmron
€ 236,10
Each
Aantal stuks
Current, Voltage LCD - - 80mm 5 14.2 mm -10°C +55°C - - - - K3MA-J
RS-stocknr. 611-7744
FabrikantnummerK3MA-L-C 24VAC/VDC
FabrikantOmron
€ 243,60
Each
Aantal stuks
Temperature LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS-stocknr. 611-7542
FabrikantnummerK3HB-XAA100/240VAC
FabrikantOmron
€ 557,00
Each
Aantal stuks
Current, Voltage LCD 45mm 92mm 100mm - - -10°C +55°C - - - - -
RS-stocknr. 883-7194
FabrikantnummerK3HB-VLC 24 VAC/DC
FabrikantOmron
€ 490,50
Each
Aantal stuks
Load, Pressure, Torque, Weight 7 Segment LCD 45mm 92mm 95mm 5 14.2 mm -10°C 55°C UL 0 199.99mV Electromechanical - K3HB-V
RS-stocknr. 883-7188
FabrikantnummerK3GN-NDC 24 VDC
FabrikantOmron
€ 293,30
Each
Aantal stuks
Current, Pulse, Voltage 7 Segment LCD 22.2mm 45mm 83mm 5 7 mm -10°C +55°C CSA C22.2, UL 508 0 10 V dc, 0 20 mA, 0 5 V dc, 1 5 V dc, 4 20 mA Electromechanical 0 mA, 0 V dc, 1 V dc, 4 mA, 5 V dc K3GN
RS-stocknr. 611-7772
FabrikantnummerK3MAFA224VACVDC
FabrikantOmron
€ 272,00
Each
Aantal stuks
Frequency LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS-stocknr. 827-6788
FabrikantnummerK3MA-J 24VAC/VDC
FabrikantOmron
€ 232,80
Each
Aantal stuks
Current, Voltage LCD 45mm 92mm 80mm - - -10°C +55°C - - - - -
RS-stocknr. 611-7564
FabrikantnummerK3HB-VLC 100/240VAC
FabrikantOmron
€ 490,50
Each
Aantal stuks
Load, Pressure, Torque, Weight LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS-stocknr. 883-7197
FabrikantnummerK3GN-PDC 24 VDC
FabrikantOmron
€ 293,30
Each
Aantal stuks
Current, Pulse, Voltage 7 Segment LCD 22.2mm 45mm 83mm 5 7 mm -10°C +55°C CSA C22.2, UL 508 0 10 V dc, 0 20 mA, 0 5 V dc, 1 5 V dc, 4 20 mA Electromechanical 0 mA, 0 V dc, 1 V dc, 4 mA, 5 V dc K3GN
RS-stocknr. 611-7520
FabrikantnummerK3HB-XAD 100/240VAC
FabrikantOmron
€ 499,20
Each
Aantal stuks
Current, Voltage LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS-stocknr. 611-7621
FabrikantnummerK3HB-RPB 100/240VAC
FabrikantOmron
€ 499,20
Each
Aantal stuks
Speed, Time LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS-stocknr. 381-0709
FabrikantnummerK3GNNDT124DC
FabrikantOmron
€ 293,30
Each
Aantal stuks
Current, Voltage LCD 22mm 44.8mm - - - -10°C +55°C - - - - -
RS-stocknr. 611-7766
FabrikantnummerK3MA-F-A2 AC100-240
FabrikantOmron
€ 272,00
Each
Aantal stuks
Frequency LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS-stocknr. 381-0721
FabrikantnummerK3GN-NDC-FLK 24 VDC
FabrikantOmron
€ 397,00
Each
Aantal stuks
Current, Voltage LCD 22mm 44.8mm - - - -10°C +55°C - - - - -
RS-stocknr. 611-7615
FabrikantnummerK3HB-RNB 100/240VAC
FabrikantOmron
€ 499,20
Each
Aantal stuks
Speed, Time LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS-stocknr. 611-7536
FabrikantnummerK3HB-XVD 100/240VAC
FabrikantOmron
€ 499,20
Each
Aantal stuks
Current, Voltage LCD 45mm 92mm 100mm - - -10°C +55°C - - - - -
RS-stocknr. 381-0743
FabrikantnummerK3GN-PDC-FLK 24 VDC
FabrikantOmron
€ 371,40
Each
Aantal stuks
Current, Voltage LCD 22mm 44.8mm - - - -10°C +55°C - - - - -
RS-stocknr. 611-7558
FabrikantnummerK3HB-HTA 100/240VAC
FabrikantOmron
€ 595,00
Each
Aantal stuks
- LED, Multi Line - - - - - -10°C +55°C - - - - -