Digital Panel Voltmeters

Digital panel voltmeters help you to visually monitor the performance of industrial control machinery. They provide accurate readings for applications that require a precise digital readout of AC or DC voltages.

What are digital panel voltmeters used for?

Digital panel voltmeters are widely used for industrial, laboratory and office service applications. Their compact size makes them perfect for use in high-end consumer electronics and other products that need accurate line monitoring. They are vibration and moisture proof. This allows them to function well in harsh environments. Plug the digital device into any socket outlet and you can instantly read the voltages given.

Types of digital panel voltmeters

Digital panel voltmeters have a number of different parameters such as supply voltage and meter accuracy. Typical mounting options include 12-pin DIPs and traditional bezel mounts. Digital screen options include a range of red, blue or green LED or LCD display units to suit your needs under different lighting conditions. Housings can can be circular, square or rectangular.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Number of Digits Display Type Cutout Height Cutout Width Depth Supply Voltage Digit Height Meter Accuracy Analogue Effect Minimum Temperature Maximum Temperature Meter Type Approvals
RS-stocknr. 653-7671
FabrikantnummerCUB5VB00
FabrikantRed Lion
€ 180,21
Each
Aantal stuks
DC 5 LCD 33mm 68mm 43.4mm - - - Digits Only -35°C +75°C - -
RS-stocknr. 905-5677
FabrikantnummerPAXLHV00
FabrikantRed Lion
€ 199,86
Each
Aantal stuks
AC 3 LED 45mm 92mm 104.1mm - 14.2 mm ±0.1 % Digits Only 0°C 60°C Electronic IEC, NEMA 4X, UL
RS-stocknr. 905-5661
FabrikantnummerPAXLA0U0
FabrikantRed Lion
€ 263,20
Each
Aantal stuks
DC 5 LED 49.5mm 96.5mm 104.1mm - 14.2 mm - Digits Only 0°C +50°C Electronic CE, UL
RS-stocknr. 388-5422
FabrikantnummerCUB4V000
FabrikantRed Lion
€ 150,71
Each
Aantal stuks
DC 3.5 LCD 33mm 68mm 49.8mm - - ±0.1 % Digits Only 0°C +60°C - -
RS-stocknr. 335-4394
FabrikantnummerMDMV0120
FabrikantRed Lion
€ 71,77
Each
Aantal stuks
DC 3.5 LCD 42.7mm 23.6mm 14.2mm - - ±0.1 % Digits Only 0°C +70°C - -
RS-stocknr. 388-5472
FabrikantnummerCUB4V020
FabrikantRed Lion
€ 164,91
Each
Aantal stuks
DC 3.5 LCD 33mm 68mm 49.8mm - - ±0.1 % Digits Only 0°C +60°C - -
RS-stocknr. 905-5683
FabrikantnummerPAXLVA00
FabrikantRed Lion
€ 184,57
Each
Aantal stuks
AC 37259 LED 45mm 92mm 104.1mm - 14.2 mm ±0.1 % Digits Only 0°C 60°C Electronic CE, NEMA 4X, UL
RS-stocknr. 653-7687
FabrikantnummerCUB5VR00
FabrikantRed Lion
€ 163,81
Each
Aantal stuks
DC 5 LCD 33mm 68mm 43.4mm - - ±0.1 % Digits Only -35°C +75°C - -
RS-stocknr. 174-4217
FabrikantnummerPAXLVD00
FabrikantRed Lion
€ 148,53
Each
Aantal stuks
DC 3.5 LED 44.5mm 91.4mm 104.1mm 115 V ac, 230 V ac 14.2 mm ±0.1% + 1 Digit Digital 0°C +60°C Electronic -
RS-stocknr. 158-7479
FabrikantnummerCUB4LP00
FabrikantRed Lion
€ 207,51
Each
Aantal stuks
DC 3.5 LCD 33mm 68mm 49.8mm - - ±0.1 % Digits Only 0°C +60°C - -
RS-stocknr. 388-5450
FabrikantnummerCUB4V010
FabrikantRed Lion
€ 164,91
Each
Aantal stuks
DC 3.5 LCD 33mm 68mm 49.8mm - - ±0.1 % Digits Only 0°C +60°C - -
RS-stocknr. 195-9186
FabrikantnummerPAXLPV00
FabrikantRed Lion
€ 199,86
Each
Aantal stuks
AC 3-1/2 LED 45mm 92mm 104.1mm 85 → 250 V ac 14.2 mm - Digits Only 0°C +60°C Electrical -