Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage For Use With Module Type Mounting Type Series Termination Type
RS-stocknr. 165-3283
Fabrikantnummer6ED1057-3BA03-0AA8
FabrikantSiemens
€ 155,00
Each
Aantal stuks
230 V ac LOGO Logic Control Module DIN Rail LOGO! 8.2 Screw
RS-stocknr. 165-3281
Fabrikantnummer6ED1057-3BA01-0AA8
FabrikantSiemens
€ 174,00
Each
Aantal stuks
12 → 24 V dc LOGO Logic Control Module DIN Rail LOGO! 8.2 Screw
Related Products
Logo CMR2040 Communication Module for Connect. Logo 8 ...
Description:
Logo CMR2040 Communication Module for Connect. Logo 8 to LTE Net 1 RJ45 Port for Ind. Ethernet-Connection to Logo 8, 2xdi, 2xdo, Read/Write-Access to Logo-Variables, SMS Send/Receive, Email Send, Position Recognize. GPS, Time Syn./Forwarding with Real Time Clock, Config./DIAG.PER Web-Interface, ...
Logo CMK2000 Communication Module to Integrate the Logo ...
Description:
Logo CMK2000 Communication Module to Integrate the Logo 8 in the Building Bus KNX Power Supply DC 24V 0,04A 1 RJ45 Port for Ethernet Connection 50 Communication Objects Time Synchronization Config./DIAG.PER Web-Interface.
LOGO!8 is the latest generation of intelligent Logic ...
Description:
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules. ...
LOGO!8 is the latest generation of intelligent Logic ...
Description:
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.Another ...