PC Data Acquisition

PC data acquisition (DAQ) provides a more powerful and flexible measurement solution to traditional measurement systems. It involves measuring signals from different sensors by using the processing power and display capabilities of computers.

How does PC data acquisition work?

PC data acquisition products provide analog input, analog output, digital I/O, or a mix of all of these functions in a card, board or module that's manufactured to communicate with a computer. A DAQ device connects to the bus of your computer. They're available in different formats including USB cable, ethernet, serial and PC cards. The PC then communicates with the chosen DAQ hardware, to collect information and display the collected data. Any analog data can then be logged, graphed or stored in computer memory when needed.

Types of PC data acquisition

PC data acquisition systems comprise different elements, including sensors, signal conditioning, cables and DAQ hardware drivers. Once you've selected the right type for your application, other factors to consider are input and output type, bus type and operating system.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatible Operating System Bus Type Clock Speed Maximum Operating Temperature Minimum Operating Temperature Number of Inputs Number of Outputs
RS-stocknr. 111-3552
Fabrikantnummer2095000000300
FabrikantHarting
€ 662,60
Each
Aantal stuks
- Ethernet 1 GHz +55°C -25°C 8 8
RS-stocknr. 111-3551
Fabrikantnummer2095000000200
FabrikantHARTING
€ 860,59
Each
Aantal stuks
Linux Ethernet 1 GHz +55°C -25°C 8 8
Related Products
The ES-551 converter with 1 port software selectable ...
Description:
The ES-551 converter with 1 port software selectable as RS232, RS422/485 full duplex or RS422 half duplex and 2 ethernet ports. It has removable screw terminal blocks for easy wiring, a slim 'end on' case and integral DIN rail mount. ...
The ED-008 is a converter from Industrial Ethernet ...
Description:
The ED-008 is a converter from Industrial Ethernet to Digital I/O. 8 Digital Ports, Jumper selectable In or Out1 Ethernet PortDrives high current and high voltage loads ideal for inductive, capacitive and resistive loadsUser friendly software interfaceSimple web based configuration, ...
The FL SWITCH SF range of Factory Line ...
Description:
The FL SWITCH SF range of Factory Line switches with standard functions in numerous versions can be used for quick and cost-effective Ethernet network expansion. Ethernet Switches for fast, affordable network expansionFlat housing shape, high port densityAuto-negotiations functionAuto-crossing functionRedundant ...
Ethernet to Serial server with Power over Ethernet ...
Description:
Ethernet to Serial server with Power over Ethernet provides access to 1 or 2 serial ports. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, deliver uncompromising performance. Power-Over-Ethernet to Serial AdapterUser friendly interface, simple to use, ...