PLC Expansion Modules

pPLC expansion modules (as used with a href="/web/c/automation-control-gear/plcs-hmi-data-acquisition/" target="_self"programmable logic controllers/a) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from a href="/web/c/automation-control-gear/sensors-transducers/strain-gauges/" target="_self"strain gauge/aload and communicate basic weight data back to the processor. /pph2What are PLC expansion modules used for?/h2/ppPLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value. /pph2Types of PLC expansion modules/h2/ppPLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application./p

...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS-stocknr. 652-4085
FabrikantnummerQJ71C24N-R2
FabrikantMitsubishi
€ 508,95
Each
Aantal stuks
MELSEC Q Series Interface - - - - - - - - 27.4mm 98mm 90mm -
RS-stocknr. 705-4916
FabrikantnummerFX3U-485ADP-MB
FabrikantMitsubishi
€ 150,80
Each
Aantal stuks
FX3U Series RS485 Interface - - - - - 5 V dc - - 106mm 17.6mm 89.5mm -
RS-stocknr. 781-6919
FabrikantnummerFX2N-2AD
FabrikantMitsubishi
€ 260,34
Each
Aantal stuks
FX2N Series Input/Output - Analogue Digital 2 2 24 V dc - - 90mm 43mm 87mm -
RS-stocknr. 705-4900
FabrikantnummerFX3G-CNV-ADP
FabrikantMitsubishi
€ 33,80
Each
Aantal stuks
FX3G Series Expansion Adapter - - - - - - - - 14.6mm 90mm 86mm -
RS-stocknr. 611-9554
FabrikantnummerFX2N-8EYR-ES/UL
FabrikantMitsubishi
€ 157,95
Each
Aantal stuks
FX3U Series Power Supply - - Digital, Relay, Transistor 8 → 64 8 → 64 24 V dc, 100 → 240 V ac Yes - 90mm 350mm 87mm -
RS-stocknr. 611-9548
FabrikantnummerFX2N-8EX-ES/UL
FabrikantMitsubishi
€ 131,95
Each
Aantal stuks
FX3U Series Power Supply - - Digital, Relay, Transistor 8 8 → 64 24 V dc, 100 → 240 V ac Yes - 90mm 350mm 87mm -
RS-stocknr. 489-4871
Fabrikantnummer151238
FabrikantMitsubishi
€ 85,15
Each
Aantal stuks
Alpha 2 Series Analogue Extension - Analogue Relay, Transistor 2 10 24 V dc - - 35.5mm 90mm 32.5mm -
RS-stocknr. 705-4893
FabrikantnummerFX3G-422-BD
FabrikantMitsubishi
€ 132,43
Each
Aantal stuks
FX3G Series RS422 Interface Adapter - - - 1 - 5 V dc - - 51.2mm 35mm 14.9mm -
RS-stocknr. 705-4903
FabrikantnummerFX3G-485-BD
FabrikantMitsubishi
€ 157,95
Each
Aantal stuks
FX3G Series Interface Adapter - - - - - 5 V dc - - 35mm 51mm 12mm -
RS-stocknr. 781-6912
FabrikantnummerFX2N-8AD
FabrikantMitsubishi
€ 652,02
Each
Aantal stuks
FX2N Series Input/Output - Analogue Digital 8 8 24 V dc - - 105mm 75mm 75mm -
RS-stocknr. 539-0897
FabrikantnummerFX3U-USB-BD
FabrikantMitsubishi
€ 157,95
Each
Aantal stuks
FX3U Series - - - - - - 5 V dc - - 46.1mm 19.6mm 53.5mm -
RS-stocknr. 135-9301
FabrikantnummerFX3U-2HC
FabrikantMitsubishi
€ 551,85
Each
Aantal stuks
IQ FX3 PLC, IQ FX3U PLC High Speed Counter MELSEC DC DC (Sink/Source) 4 4 24 V dc Yes - 55mm 90mm 87mm Industrial, Network
RS-stocknr. 135-9300
FabrikantnummerFX3U-1PG
FabrikantMitsubishi
€ 456,30
Each
Aantal stuks
IQ FX3 PLC, IQ FX3U PLC Intelligent Function MELSEC - Pulse - 8 24 V dc Yes - 43mm 90mm 87mm Industrial, Network
RS-stocknr. 135-9290
FabrikantnummerFX5-4DA-ADP
FabrikantMitsubishi
€ 489,45
Each
Aantal stuks
IQ FX5 PLC, IQ FX5U PLC Analogue Output MELSEC - DC - 4 24 V dc - - 17.6mm 106mm 89.1mm Industrial, Network
RS-stocknr. 875-5736
FabrikantnummerFX5-232-ADP
FabrikantMitsubishi
€ 150,80
Each
Aantal stuks
FX5U CPU Module, FX5UC CPU Module Expansion Adapter - Current, Voltage - 1 - 5 V dc, 24 V dc - - 17.6mm 106mm 74mm Communication
RS-stocknr. 135-9302
FabrikantnummerFX3U-16CCL-M
FabrikantMitsubishi
€ 379,60
Each
Aantal stuks
IQ FX3 PLC, IQ FX3U PLC Intelligent Function MELSEC DC Remote 32 8 24 V dc Yes - 55mm 90mm 87mm Industrial, Network
RS-stocknr. 539-0831
FabrikantnummerFX3U-FLROM-16
FabrikantMitsubishi
€ 150,80
Each
Aantal stuks
FX3U Series Memory Cassette - - - - - - Yes 16 kB 20mm 37mm 6.1mm -
RS-stocknr. 875-5720
FabrikantnummerFX5-232-BD
FabrikantMitsubishi
€ 157,95
Each
Aantal stuks
FX5U CPU Module, FX5UC CPU Module Expansion Board - Current, Voltage - 1 - 5 V dc - - 38mm 51.4mm 18.2mm Communication
RS-stocknr. 135-9299
FabrikantnummerFX3U-4LC
FabrikantMitsubishi
€ 551,85
Each
Aantal stuks
IQ FX3 PLC, IQ FX3U PLC Temperature Control MELSEC DC, Thermocouple - 4 - 24 V dc Yes - 90mm 90mm 85mm Industrial, Network
RS-stocknr. 611-9560
FabrikantnummerFX2N-8EYT-ESS/UL
FabrikantMitsubishi
€ 157,95
Each
Aantal stuks
FX3U Series Power Supply - - Digital, Relay, Transistor 8 → 64 8 → 64 24 V dc, 100 → 240 V ac Yes - 90mm 350mm 87mm -